Audio Transformers, Audio Isolation Transformer, Line | RS
Recently searched

    Audio Transformers

    Audio transformers are electrical parts designed to handle high current and voltage loads. They are an important part of many home electronic systems as the primary purpose is to balance audio signal levels between the audio source (turntable, CD player, etc.) and the audio amplifier. The transformers increase or decrease the volume of an electrical signal. They are often used in amplifiers and other audio circuits for balancing sound quality and in telephone lines when making long-distance calls.

    What Is An Audio Transformer?

    Audio transformers are used in audio applications for impedance matching and coupling amplifiers to speakers. A transformer in an audio system is used to match the amplifier output's impedance to the speakers' impedance. The impedance matching allows for better sound quality and power transfer.

    Small audio transformers are designed to operate within the audio band of frequencies. They can be used in various applications-from matching microphones with speakers to transforming high-impedance signals into low-impedance ones.

    What Is An Audio Isolation Transformer?

    An audio line isolation transformer is a device that separates a circuit's voltage from the ground. The audio line transformer has two coils, with the primary connected to the source (typically AC) and the secondary connected to whatever you want to isolate from the ground. A capacitor will be used if there is any leakage of current back into the primary winding or vice versa.

    How Do Audio Transformers Work

    The transformers allow an AC input signal to produce a related AC output signal without the output being physically connected. The AC input signal is applied to the primary winding of the transformer. The secondary winding is connected to an output circuit, which produces a related AC output signal.

    Why Use An Audio Isolation Transformer

    There are several reasons why you might want to use an audio isolation transformer:

    Galvanic Isolation

    An audio line isolation transformer provides galvanic isolation between its core's primary and secondary. Galvanic isolation means no direct electrical connection between the two sides of the device - instead, there is a magnetic coupling between them which prevents any current flow through the air (or another insulating medium).

    Splitting

    A transformer can split a signal into two parts when both need to be amplified separately or sent to separate locations. For example, you might use this technique when splitting a microphone signal into two different microphones. This would allow each microphone to have its gain setting so they don't overload or distort each other during recording sessions.

    Balanced-Unbalanced Conversion

    Isolation transformers are also useful for converting balanced signals to unbalanced signals. They're especially helpful when connecting equipment with XLR connectors (balanced) to equipment with RCA phono jacks (unbalanced). They're also useful for converting unbalanced signals from microphones transformers or line-level devices into balanced signals for professional recording equipment that requires balanced inputs.

    113 Products showing for Audio Transformers

    Murata Power Solutions
    -
    -
    -
    -
    -
    -
    9 x 6.35 x 10.16mm
    Through Hole
    -
    -
    10.16mm
    -
    9mm
    6.35mm
    OEP
    600Ω
    600Ω
    109Ω
    2mW
    -
    134Ω
    18 x 12.6 x 18mm
    Through Hole
    PC Pin
    -
    18mm
    -
    18mm
    12.6mm
    OEP
    150 Ω, 600 Ω
    150 Ω, 600 Ω
    36.4Ω
    -
    -
    44.4Ω
    36 x 30 x 16mm
    Through Hole
    PC Pin
    57g
    16mm
    -
    36mm
    30mm
    OEP
    2.4 kΩ, 10 kΩ
    10kΩ
    450 (Primary 1) Ω, 590 (Primary 2) Ω
    -
    -
    1.04kΩ
    36 x 30 x 25mm
    Through Hole
    PC Pin
    110g
    25mm
    -
    36mm
    30mm
    Wurth Elektronik
    -
    -
    36mΩ
    -
    2.3A
    -
    21.5 x 21 x 12mm
    Surface Mount
    Solder
    -
    12mm
    -
    21.5mm
    21mm
    OEP
    4 → 15kΩ
    3 → 15Ω
    1012Ω
    3.5W
    40mA
    1.5Ω
    74 x 41.5 x 36mm
    Chassis Mount
    -
    250g
    36mm
    -
    74mm
    41.5mm
    EPCOS
    -
    -
    -
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    OEP
    -
    -
    -
    -
    -
    -
    29 x 24 x 23mm
    -
    -
    16g
    23mm
    -
    29mm
    24mm
    OEP
    -
    4 → 16Ω
    191.5Ω
    1 W, 2 W, 5 W, 15 W, 30 W
    -
    0.2Ω
    105.5 x 65.5 x 58mm
    Chassis Mount
    -
    1kg
    58mm
    -
    105.5mm
    65.5mm
    OEP
    150Ω
    600Ω
    20.6Ω
    100mW Hz @ 300, 1mW Hz @ 30
    -
    1143Ω
    28 x 22 x 23.2mm
    Through Hole
    Pin
    -
    23.2mm
    -
    28mm
    22mm
    OEP
    140kΩ
    1 + 1kΩ
    3.2kΩ
    -
    -
    314Ω
    29.4 x 25 x 24.2mm
    Through Hole
    PC Pin
    56g
    24.2mm
    -
    29.4mm
    25mm
    Murata Power Solutions
    -
    -
    -
    -
    -
    -
    9 x 6.35 x 10.16mm
    Through Hole
    -
    -
    10.16mm
    -
    9mm
    6.35mm
    OEP
    5.6kΩ
    4 Ω, 8 Ω, 16 Ω
    100Ω
    25W
    -
    432Ω
    100 x 84 x 68.6mm
    Panel Mount
    Solder
    2kg
    68.6mm
    -
    100mm
    84mm
    OEP
    150Ω
    600Ω
    10.3Ω
    100mW Hz @ 300, 1mW Hz @ 30
    -
    59.5Ω
    27.94 x 22 x 22.9mm
    Through Hole
    Pin
    -
    22.9mm
    -
    27.94mm
    22mm
    OEP
    600Ω
    1.5 + 1.5 + 1.5kΩ
    83Ω
    -
    -
    89Ω
    36 x 30 x 25mm
    Through Hole
    PC Pin
    110g
    25mm
    -
    36mm
    30mm
    OEP
    150 Ω, 600 Ω
    10kΩ
    38Ω
    -
    -
    1.085kΩ
    29.4 x 25 x 24.2mm
    Through Hole
    PC Pin
    56g
    24.2mm
    -
    29.4mm
    25mm
    OEP
    2.5 kΩ, 10 kΩ
    2.5 kΩ, 10 kΩ
    424Ω
    100mW
    -
    464Ω
    27.94 x 22.9 x 22.2mm
    Through Hole
    PC Pin
    40g
    22.2mm
    -
    27.94mm
    22.9mm
    Bourns
    -
    -
    -
    -
    -
    -
    17.7 x 17.7 x 12.6mm
    Chassis Mount
    -
    -
    12.6mm
    -
    17.7mm
    17.7mm
    OEP
    600Ω
    600Ω
    117Ω
    2mW
    -
    151Ω
    18 x 18 x 15mm
    Through Hole
    PC Pin
    14g
    15mm
    -
    18mm
    18mm
    Wurth Elektronik
    -
    -
    102mΩ
    -
    1.35A
    -
    21.5 x 21 x 12mm
    Surface Mount
    Solder
    -
    12mm
    -
    21.5mm
    21mm
    Results per page