Pneumatic Solenoid Valves

A pneumatic solenoid valve is used to direct or stop the flow of compressed air in a pneumatic system. Sometimes called a directional control valve, they are used in automation and control applications to actuate tools, cylinders and larger industrial valves. RS Components offer an extensive selection of high-quality valves from leading brands including SMC, Festo, Parker, Norgren and of course RS PRO.

How are they activated?

Pneumatic solenoids can be energised in various ways including solenoid operated or air-pilot operated.

Solenoid Operated Valves

Solenoid valves have an electrical coil attached to the valve. Solenoid valves use a small electrical current to send a signal to the internal spool or poppet mechanism which opens or closes the valve. Coil control voltages are usually 12 Vdc, 24 Vac, 24 Vdc, 120 Vac and 240 Vac.

Air- Pilot Operated Valves

This type of valve requires an external air source to operate, instead of an electrical signal the valve opens and closes by air pressure which is applied to the piston or diaphragm. This can be achieved either by an electrical solenoid in another location. Alternatively, the valve can be internally air-piloted by a smaller integrated solenoid.

How do you mount them?

Solenoid valves can be mounted on DIN rail or on a manifold. A manifold is a mounting block that allows two or more valves to be mounted in a centralised location. Manifolds can be a single block or modular for easy maintenance.

How are Pneumatic Valves Classified?

Pneumatic solenoid valves are characterized by a standard numbering system consisting of two numbers. The first number represents the number ports valve has and the second number represents the number of states the valve has. The most common types are 2-way and 3-way valves which can be N/O (normally open) or N/C (normally closed). For example, a 2/2 valve has two ports (in/out) and two states (open/closed). A 3/2 valve has three ports and two states. Pneumatic solenoid valves typically have two, three or five ports.

Our Valves

Our pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.


...
Read more Read less

Filters

Viewing 1 - 20 of 2408 products
Results per page
Description Price Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Configuration
RS Stock No. 701-3220
Mfr. Part No.V114-5LOU
BrandSMC
TWD1,085.00
Each
units
V100 Manifold 3/2 - Spring/Solenoid Yes Resin 14.2L/min 24V dc 0.35W 0MPa -10°C +50°C -
RS Stock No. 278-3864
Mfr. Part No.54191023
TWD3,359.00
Each
units
541 Manifold 5/2 - Pilot/Spring Yes Aluminium 1400L/min 24 V ac/dc, 48 V ac/dc, 115 V ac, 230 V ac - 3bar -10°C +60°C -
RS Stock No. 302-6178
Mfr. Part No.51900001
TWD3,014.00
Each
units
519 Manifold 5/2 Metric M5 Solenoid/Pilot Yes Anodised Aluminium 175L/min 24V dc 1.6W 1.5bar +5°C +50°C -
RS Stock No. 722-845
Mfr. Part No.81513100
BrandCrouzet
TWD797.00
Each
units
81 DIN Rail 3/2 - Pilot/Spring - - 300NL/min - - 3bar -10°C +50°C -
RS Stock No. 722-924
Mfr. Part No.81519378
BrandCrouzet
TWD1,832.00
Each
units
81 Manifold 3/2 - Solenoid/Pilot Yes - 12NL/min 110V ac 2.5VA 1bar -10°C +50°C -
RS Stock No. 389-5867
Mfr. Part No.PS1-E111
BrandParker
TWD1,530.00
Each
units
PS1 DIN Rail Manifold 3/2 - Solenoid/Spring - - 200L/min - - 3bar -15°C +60°C -
RS Stock No. 410-602
Mfr. Part No.P2LAX511EENDDN
BrandParker
TWD3,284.00
Each
units
Viking Xtreme - 5/2 G 1/8 Solenoid/Pilot - Anodised Aluminium 19L/min - - - -40°C +60°C -
RS Stock No. 388-0988
Mfr. Part No.SY114-5LOU-Q
BrandSMC
TWD1,596.00
Each
units
SY100 Manifold 3/2 - Solenoid/Spring Yes Resin 7.85NL/min 24V dc 0.55W 0MPa - +50°C -
RS Stock No. 711-0025
Mfr. Part No.SY114-5LOZ-Q
BrandSMC
TWD1,522.00
Each
units
SY100 Manifold 3/2 - Solenoid/Spring Yes Resin 7.85NL/min 24V dc 0.55W 0MPa - +50°C -
RS Stock No. 700-8751
Mfr. Part No.EVT317-5DO-02F-Q
BrandSMC
TWD2,121.00
Each
units
VT317 Stand-Alone 3/2 G 1/4 Spring/Solenoid Yes Die Cast Aluminium 687.05NL/min 24V dc 6W 0MPa 0°C +50°C -
RS Stock No. 686-2661
Mfr. Part No.SY5140-5FU-Q
BrandSMC
TWD2,657.00
Each
units
SY5000 Manifold 5/2 - Solenoid/Pilot Yes Die Cast Aluminium 687NL/min 24V dc 0.4W 0.15MPa -10°C +50°C -
RS Stock No. 239-0850
Mfr. Part No.P72F-2GC-PFA
BrandNorgren
TWD8,118.00
Each
units
72 - - G 1/4 Pilot/Spring Yes Zinc Alloy 21L/min 24V dc 2W 3bar -20°C +65°C -
RS Stock No. 494-3210
Mfr. Part No.SY3140-5LOU-Q
BrandSMC
TWD2,117.00
Each
units
SY3000 Manifold 5/2 - Solenoid/Pilot Yes Die Cast Zinc 294.5NL/min 24V dc 0.4W 0.15MPa -10°C +50°C -
RS Stock No. 284-3354
Mfr. Part No.81519380
BrandCrouzet
TWD1,832.00
Each
units
81 Manifold 3/2 - - Yes - 12NL/min 24V ac 2.5VA 1bar -10°C +50°C -
RS Stock No. 179-0653
Mfr. Part No.81519032
BrandCrouzet
TWD1,183.00
Each
units
81 Manifold 3/2 - - Yes - 25NL/min 24V dc 1W 1bar -10°C +50°C -
RS Stock No. 722-895
Mfr. Part No.81519032
BrandCrouzet
TWD1,183.00
Each
units
81 Manifold 3/2 - Solenoid/Pilot Yes - 25NL/min 24V dc 1W 1bar -10°C +50°C -
RS Stock No. 367-0179
Mfr. Part No.SY3160-5LOU-C6-Q
BrandSMC
TWD2,546.00
Each
units
SY3000 DIN Rail 5/2 - Solenoid/Pilot Yes Die Cast Zinc 196NL/min 24V dc 0.4W 0.15MPa -10°C +50°C -
RS Stock No. 838-8651
Mfr. Part No.V114A-5LOU
BrandSMC
TWD1,087.00
Each
units
V100 Base Mount 3 - Solenoid/Spring Yes Resin - 24V dc 1W 0MPa -10°C +50°C -
RS Stock No. 179-0675
Mfr. Part No.81519632
BrandCrouzet
TWD1,278.00
Each
units
81 Manifold 3/2 - Solenoid/Spring Yes - 25NL/min 24V dc 1W 1bar -10°C +50°C -
RS Stock No. 796-7332
Mfr. Part No.VZ110-5MOZ-M5-Q
BrandSMC
TWD1,730.00
Each
units
VZ100 Manifold 41700 Metric M5 Solenoid/Spring Yes Die Cast Zinc - 24V dc 1.8W 0MPa -10°C +50°C -