Air Hose Reels | RS
Recently searched

    Air Hose Reels

    An air hose reel is used for storing and dispensing air hoses helping to keep them easily accessible, organised, tangle free and protected from environmental and physical damage. The reel consists of a rotating cylindrical drum or spool around which the air hose is wound. The rotating action of the drum allows the hose to be pulled out for use to the desired length. A spring or motor driven mechanism built within the reel provides automatic retraction. Other features an air hose reel may include are locking mechanisms to secure the hose at a required length, tension controls for a smooth retraction and guides and rollers for smooth hose retrieval. Air hose reels are usually mounted on a wall or ceiling but can also be mounted on a portable floor mount frame. Swivel mounts built into the reel or installed separately allow for easy rotation of the reel when in use. Air hose reels are used for compressed air applications in wide range of industries including garages, workshops and industrial settings.

    92 Products showing for Air Hose Reels

    PREVOST
    Hose Included
    15m
    10mm
    17mm
    12bar
    Wall Mounted
    3/8 in G Female
    3/8 in G Male
    Spring Return
    ISI 06
    700L/min
    CEJN
    Hose Included
    14m
    9.5mm
    13.5mm
    16bar
    Wall Mounted
    -
    1/4 in BSPT Male
    -
    -
    -
    CEJN
    Hose Included
    17m
    8mm
    12mm
    16bar
    Wall Mounted
    -
    1/4 in BSPT Male
    -
    -
    -
    Facom
    Hose Included
    15m
    10mm
    -
    -
    -
    -
    3/8 in NPT
    -
    -
    -
    PREVOST
    Hose Included
    12m
    8mm
    12mm
    12bar
    Wall Mounted
    -
    1/4 in BSP Male
    Spring Return
    -
    500L/min
    PREVOST
    Hose Included
    12m
    10mm
    14mm
    12bar
    Wall Mounted
    3/8 in G Female
    -
    Spring Return
    ISI 06
    800L/min
    PREVOST
    Hose Included
    12m
    8mm
    12mm
    12bar
    Wall Mounted
    -
    1/4 in G Male
    Spring Return
    ISI 06
    800L/min
    PREVOST
    Hose Included
    20m
    8mm
    14mm
    12bar
    Wall Mounted
    3/8 in G Female
    -
    Spring Return
    CSI 06
    250L/min
    CEJN
    Hose Included
    7m
    8mm
    12mm
    16bar
    Wall Mounted
    -
    1/4 in BSPT Male
    -
    -
    -
    CEJN
    Hose Included
    17m
    8mm
    12mm
    16bar
    Wall Mounted
    -
    320 eSafe
    -
    -
    -
    PREVOST
    Hose Included
    30m
    13mm
    20mm
    16bar
    Wall Mounted
    1/2 in G Male
    1/2 in G Male
    Spring Return
    ISI 11
    850L/min
    PREVOST
    Hose Included
    12m
    8mm
    12mm
    12bar
    Wall Mounted
    -
    -
    Spring Return
    CSI 06
    800L/min
    PREVOST
    Hose Included
    10m
    10mm
    14mm
    12bar
    Wall Mounted
    -
    3/8 in G Male
    Spring Return
    ISI 06
    750L/min
    PREVOST
    Hose Included
    12m
    8mm
    12mm
    12bar
    Wall Mounted
    -
    -
    Spring Return
    -
    500L/min
    PREVOST
    Hose Included
    20m
    13mm
    20mm
    12bar
    Wall Mounted
    1/2 in G Male
    -
    Spring Return
    CSI 08
    1000L/min
    SAM
    Hose Included
    15m
    10mm
    -
    20bar
    Wall Mounted
    -
    -
    -
    -
    -
    PREVOST
    Hose Included
    12m
    10mm
    14mm
    12bar
    Wall Mounted
    -
    3/8 in G Male
    Spring Return
    ISI 06
    800L/min
    PREVOST
    Hose Included
    20m
    8mm
    14mm
    12bar
    Wall Mounted
    3/8 in G Female
    3/8 in G Male
    Spring Return
    ISI 06
    250L/min
    PREVOST
    Hose Included
    10m
    10mm
    17mm
    12bar
    Wall Mounted
    3/8 in G Female
    3/8 in G Male
    Spring Return
    ISI 06
    900L/min
    PREVOST
    Hose Included
    10m
    13mm
    20mm
    12bar
    Wall Mounted
    1/2 in G Male
    -
    Spring Return
    CSI 08
    1800L/min
    Results per page