Air Hose Reels | RS
Recently searched

    Air Hose Reels

    An air hose reel is used for storing and dispensing air hoses helping to keep them easily accessible, organised, tangle free and protected from environmental and physical damage. The reel consists of a rotating cylindrical drum or spool around which the air hose is wound. The rotating action of the drum allows the hose to be pulled out for use to the desired length. A spring or motor driven mechanism built within the reel provides automatic retraction. Other features an air hose reel may include are locking mechanisms to secure the hose at a required length, tension controls for a smooth retraction and guides and rollers for smooth hose retrieval. Air hose reels are usually mounted on a wall or ceiling but can also be mounted on a portable floor mount frame. Swivel mounts built into the reel or installed separately allow for easy rotation of the reel when in use. Air hose reels are used for compressed air applications in wide range of industries including garages, workshops and industrial settings.

    93 Products showing for Air Hose Reels

    RS PRO
    Hose Included
    12m
    8mm
    12mm
    15 bar, 213psi
    Wall Mounted
    1/4 in BSPT
    1/4 in BSPT
    Automatic
    -
    -
    RS PRO
    Hose Included
    30m
    8mm
    -
    200psi
    Free Standing
    1/4 in
    1/4 in
    Manual
    -
    -
    RS PRO
    -
    10m
    8mm
    12mm
    15 bar, 213psi
    Wall Mounted
    3/8 in BSPT
    3/8 in BSPT
    Automatic
    -
    -
    RS PRO
    -
    15m
    8mm
    12mm
    15 bar, 213psi
    Wall Mounted
    1/4 in BSPT
    1/4 in BSPT
    Automatic
    -
    -
    RS PRO
    Hose Included
    9m
    8mm
    -
    8.3bar
    Wall Mounted
    1/4 in BSPT Male
    1/4 in BSPT Male
    Automatic
    -
    -
    RS PRO
    Hose Included
    15m
    10mm
    -
    13.8bar
    Wall Mounted
    1/4 in BSPT Male
    1/4 in BSPT Male
    Automatic
    -
    -
    RS PRO
    -
    10m
    8mm
    12mm
    15 bar, 213psi
    Wall Mounted
    1/4 in BSPT
    1/4 in BSPT
    Automatic
    -
    -
    RS PRO
    Hose Included
    10m
    10mm
    14mm
    15 bar, 213psi
    Wall Mounted
    3/8 in BSPT
    3/8 in BSPT
    Automatic
    -
    -
    PREVOST
    Hose Included
    20m
    19mm
    28mm
    16bar
    Wall Mounted
    1 in G Male
    3/4 in G Female
    Spring Return
    ISI 11
    2400L/min
    Facom
    -
    15m
    10mm
    -
    15bar
    Wall Mounted
    -
    3/8 in NPT
    Automatic
    -
    -
    PREVOST
    Hose Included
    12m
    10mm
    14mm
    12bar
    Wall Mounted
    -
    3/8 in BSP Male
    Spring Return
    -
    833L/min
    PREVOST
    Hose Included
    5m
    8mm
    11mm
    12bar
    Wall Mounted
    -
    -
    Spring Return
    CSI 06
    650L/min
    PREVOST
    Hose Included
    15m
    8mm
    12mm
    12bar
    Wall Mounted
    -
    -
    Spring Return
    CSI 06
    350L/min
    PREVOST
    Hose Included
    5m
    8mm
    11mm
    12bar
    Wall Mounted
    -
    1/4 in G Male
    Spring Return
    ISI 06
    650L/min
    PREVOST
    Hose Included
    15m
    8mm
    12mm
    12bar
    Wall Mounted
    -
    1/4 in G Male
    Spring Return
    ISI 06
    350L/min
    CEJN
    Hose Included
    10m
    8mm
    12mm
    16bar
    Wall Mounted
    -
    1/4 in BSPT Male
    -
    -
    -
    RS PRO
    Hose Included
    20m
    10mm
    -
    200psi
    Free Standing
    3/8 in BSPT
    3/8 in BSPT
    Manual
    -
    -
    PREVOST
    Hose Included
    12m
    10mm
    14mm
    12bar
    Wall Mounted
    -
    -
    Spring Return
    -
    800L/min
    PREVOST
    Hose Included
    25m
    16mm
    23mm
    16bar
    Wall Mounted
    1/2 in G Male
    1/2 in G Male
    Spring Return
    ISI 11
    1700L/min
    CEJN
    Hose Included
    10m
    8mm
    12mm
    16bar
    Wall Mounted
    -
    320 eSafe
    -
    -
    -
    Results per page