Filter Regulators | Pneumatic Regulators | RS
Recently searched

    Filter Regulators

    Filter regulators are devices used in compressed air systems to improve the performance of the system. A filter regulator combines both functionalities of a filter and a regulator. Pneumatic filter regulators are used in most pneumatic air preparation for compressed air systems. Pneumatic filters and regulators can also be purchased as separate units. Filter regulator assemblies are in one unit which is ideal for saving space while simplifying piping and installation.

    • Pneumatic Regulators, or pressure regulators, control the flow of the air. The control the output pressure which allows you to maintain a constant air pressure. They also ensure that air is not wasted in the system.
    • Pneumatic Filters remove contaminant from the air flowing through the system.This includes dust, dirt and water. Filters ensure the air is clean before it travels through a compressed air system.

    The inlet and outlet ports refer to the connection from the filter regulator to the rest of the system. The port is given by type and size, for example G 1/8.

    Where are filter regulators used?

    Pneumatic filters and regulators can be found in any compressed air systems, in applications such as:

    • Aerospace
    • Automotive
    • Chemical Manufacturing
    • Electronics
    • Food manufacturing
    • Medical
    • Dentistry
    • Pharmaceuticals

    1015 Products showing for Filter Regulators

    SMC
    G 1/4
    10 bar
    AW
    Auto
    5µm
    -
    -
    -
    -
    -
    -
    Festo
    G 1/2
    -
    MSE
    None
    -
    -
    -
    -
    -
    -
    -
    SMC
    G 3/8
    100 bar
    AW
    Automatic
    5µm
    -
    -
    -
    -
    -
    -
    SMC
    G 1/4
    10 bar
    AW
    -
    5µm
    G 1/8
    1/8 in
    1/4 in
    +60°C
    -5°C
    -
    SMC
    G 1/4
    10 bar
    AW-D Series
    Auto
    5µm
    -
    -
    -
    -
    -
    -
    SMC
    G 1/2
    10 bar
    AW40
    -
    5µm
    G 1/8
    1/8 in
    1/2 in
    +60°C
    -5°C
    -
    Festo
    G 1/2
    18 bar
    MS
    Manual
    40µm
    G 1/2
    1/2 in
    1/2 in
    +60°C
    -10°C
    0.8bar
    Festo
    -
    20 bar
    MS
    Manual
    5µm
    -
    -
    -
    -
    -
    -
    Festo
    G 1/4
    -
    D
    Automatic
    40µm
    -
    -
    -
    -
    -
    -
    SMC
    G 3/4
    10 bar
    AW-D Series
    Auto
    5µm
    -
    -
    -
    -
    -
    -
    SMC
    NPT 1/4
    10 bar
    AW
    Manual
    5µm
    NPT 1/8
    1/8 in
    1/4 in
    +60°C
    -5°C
    0.05MPa
    SMC
    G 1/4
    10 bar
    AW
    Automatic
    5µm
    -
    1/8 in
    1/4 in
    +60°C
    -5°C
    0.1MPa
    Festo
    G 1/4
    12 bar
    MS4-LFR
    Automatic
    40µm
    G 1/4
    1/4 in
    1/4 in
    +60°C
    -10°C
    2bar
    Norgren
    G 1/4
    10 bar
    B07
    Automatic
    40µm
    Rc 1/8
    1/8 in
    1/4 in
    +50°C
    -
    0.3bar
    Festo
    G 1/2
    1 → 10 bar
    MS
    Automatic
    5µm
    -
    -
    1/2 in
    -
    -
    1bar
    SMC
    G 1/2
    10 bar
    AW40
    Automatic
    5µm
    -
    -
    1/2 in
    +60°C
    -5°C
    0.1MPa
    Festo
    G 1/4
    -
    D
    Automatic
    40µm
    -
    -
    -
    -
    -
    -
    SMC
    Rc 1/4
    8.5 bar
    AC30
    Semi Automatic
    5µm
    -
    -
    -
    -
    -
    -
    SMC
    G 3/8
    10 bar
    AW-D Series
    Auto
    5µm
    -
    -
    -
    -
    -
    -
    SMC
    G 1/4
    100 bar
    AW
    Automatic
    5µm
    -
    -
    -
    -
    -
    -
    Results per page