Hydraulic Spreaders

Hydraulic spreaders are hydraulic tools that have been designed to work with a small access gap or when working at height. With an impressive spreading force of 10000 psi at your fingertips, the system is simple to operate and reduces physical demand to a minimum.

How do hydraulic spreaders work?

The two arms of the spreader are separated or spread using hydraulic power. When they come together they form a narrow tip, which is ideal for working in a confined or narrow gap such as between vehicle panels. Due to the interlock wedge design, all work can be carried out safely and without damage or failure of the hydraulic system.

Applications

Hydraulic spreaders are most commonly used in rescue operations to separate doors of cars involved in a collision, they can also be used in heavy equipment maintenance, metal seal replacements and numerous other applications. Some spreaders alone, have the capacity of spreading more than 7 tons using hydraulic power.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Capacity Maximum Spread Connection Port Thread Maximum Operating Pressure Weight Thread Standard Thread Size Series
RS Stock No. 311-1579
Mfr. Part No.WR5
BrandEnerpac
TWD12,556.00
Each
units
1t 94mm NPTF 3/8-18 700 bar 2.3kg NPTF 3/8-18 -
RS Stock No. 720-0670
Mfr. Part No.PMTC6
BrandGlenair
TWD55,309.00
Each
units
- - - - 1.3kg - - PMT
RS Stock No. 720-0689
Mfr. Part No.PMT10
BrandGlenair
TWD55,309.00
Each
units
- - - - 1.3kg - - PMT