Hydraulic Quick Connect Coupling | Steel | RS
Recently searched

    Hydraulic Quick Connect Couplings

    Hydraulic quick connect couplings are robust and secure quick-action couplings designed for high-pressure operation with hydraulic applications. They provide a fast, convenient way to repeatedly connect and disconnect hydraulic fluid lines.

    Quick connect couplings are ideal for use with cylinders, pumps, and manifolds where hoses are frequently connected and disconnected. Male and female couplings connect to form a fluid-tight seal, helping to maximise hydraulic system productivity and avoid fluid spills. Couplings can be quickly connected or detached without the need for tools and will self-seal when released.

    What are hydraulic quick connect couplings used for?

    Hydraulic quick connect couplings are used in a diverse range of industries, including agriculture, construction, forestry and in food and chemical processing. Quick connect couplings are used with water and coolant lines and are suitable for use with mobile equipment. They're recommended for high cycle rates and pressure surges.

    Types of hydraulic quick connect couplings

    The male halves of couplings are known as 'nipples' or 'plugs' and the female halves as 'sockets'. This system is utilised in several valve styles including poppet or needle, flat-faced, ball-lock, roller-lock, pin lock, ring-lock and bayonet couplings.

    169 Products showing for Hydraulic Quick Connect Couplings

    Parker
    G 3/4 Female
    Female
    3/4in
    -
    FEM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    G 1/2 Female
    Female
    1/2in
    Brass, Steel
    T-Series
    -
    Coupling
    -
    -
    FMK
    G
    Female
    300 bar
    +100°C
    CEJN
    -
    Male
    1/2in
    -
    565
    ISO Standard 16028
    Nipple
    -
    -
    Nitrile Rubber
    BSPP
    Female
    400 bar
    +100°C
    CEJN
    -
    Female
    3/4in
    Steel
    665
    ISO Standard 16028
    Coupling
    -
    -
    Nitrile Rubber
    BSPP
    Female
    400 bar
    +100°C
    Parker
    BSP 3/4 Female
    Male
    3/4in
    Steel
    QHPA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    BSP 3/8 Female
    Female
    3/8in
    Steel
    QHPA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    G 3/4 Female
    Male
    3/4in
    -
    FEM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Parker
    M16 x 1.5 Male
    Male
    16 x 1.5mm
    Steel
    2000-Series
    -
    Plug
    -
    -
    Nitrile NBR
    Metric
    Male
    300 bar
    +230°C
    Parker
    BSP 1 Female
    Female
    1in
    Steel
    60-Series Steel
    -
    -
    -
    -
    Nitrile NBR
    BSP
    Female
    137.9 bar
    +121°C
    Results per page