Hydraulic Pipe Clamps

Hydraulic pipe clamps are fastening devices used in hydraulic systems. They are used to hold and secure hydraulic pipes and prevent unwanted movement or the separation of pipes.

Hydraulic pipes clamps can be used with both steel pipes and hoses. They traditionally feature two halves with a bore for the pipe or hose to be placed into. The bore may be ribbed for more secure fitting, or smoother bores provide a firm grip. There may also be a chamfered edge on the bore to protect the hose or pipe. Hydraulic tube clamps have a plastic (polypropylene) body with metal plates on each side. Once the two halves of the clamp body are combines, they are locked together using screws or bolts to secure the pipe.

Each hydraulic pipe clamp is designed for a specific pipe or tube size range, for example 12 mm. It is essential that your chosen pipe clamp is suitable for the diameter your pipework.

Single vs. Double Pipe Clamps

Single hydraulic pipe clamps hold one tube or pipe, while double clamps can hold two tubes or pipes.


...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Number of Tubes Held For Tube Outside Diameter Clamp Spacing Body Material Maximum Operating Temperature Minimum Tube Outer Diameter Maximum Tube Outer Diameter Minimum Operating Temperature
RS Stock No. 414-1509
BrandRS PRO
TWD80.40
Each (In a Pack of 5)
units
Single 38mm 2m PP +90°C - 38mm -30°C
RS Stock No. 727-610
Mfr. Part No.RAP3-216
BrandParker
TWD150.60
Each (In a Pack of 5)
units
Single 16mm 1.2m PP +90°C - 16mm -30°C
RS Stock No. 145-9752
BrandRS PRO
TWD459.00
1 Bag of 5
Bag(s)
Single 6mm 1m PP +90°C - 6mm -30°C
RS Stock No. 145-9753
BrandRS PRO
TWD548.00
1 Bag of 5
Bag(s)
Double 6mm 1m PP +90°C - 6mm -30°C
RS Stock No. 145-9754
BrandRS PRO
TWD459.00
1 Bag of 5
Bag(s)
Single 8mm 1m PP +90°C - 8mm -30°C
RS Stock No. 727-648
Mfr. Part No.RAP3-322
BrandParker
TWD161.00
Each (In a Pack of 5)
units
Single 22mm 1.2m PP +90°C - 22mm -30°C
RS Stock No. 309-8369
Mfr. Part No.RBP1-215
BrandParker
TWD245.80
Each (In a Pack of 5)
units
Double 15mm 1.2m PP +90°C - 15mm -30°C
RS Stock No. 145-9759
BrandRS PRO
TWD459.00
1 Bag of 5
Bag(s)
Single 12mm 1.2m PP +90°C - 12mm -30°C
RS Stock No. 145-9764
BrandRS PRO
TWD522.00
1 Bag of 5
Bag(s)
Single 15mm 1.2m PP +90°C - 15mm -30°C
RS Stock No. 727-597
Mfr. Part No.RAP3-112
BrandParker
TWD132.40
Each (In a Pack of 5)
units
Single 12mm 0.9m PP +90°C - 12mm -30°C
RS Stock No. 727-632
Mfr. Part No.RAP3-320
BrandParker
TWD161.00
Each (In a Pack of 5)
units
Single 20mm 1.2m PP +90°C - 20mm -30°C
RS Stock No. 414-1486
BrandRS PRO
TWD56.40
Each (In a Pack of 5)
units
Single 25mm 1.5m PP +90°C - 25mm -30°C
RS Stock No. 145-9760
BrandRS PRO
TWD548.00
1 Bag of 5
Bag(s)
Double 12mm 1.2m PP +90°C - 12mm -30°C
RS Stock No. 309-8381
Mfr. Part No.RBP1-218
BrandParker
TWD458.60
Each (In a Pack of 5)
units
Double 18mm 1.2m PP +90°C - 18mm -30°C
RS Stock No. 807-407
Mfr. Part No.RAP3-108
BrandParker
TWD171.40
Each (In a Pack of 5)
units
Single 8mm 0.9m PP +90°C - 8mm -30°C
RS Stock No. 145-9766
BrandRS PRO
TWD673.00
1 Bag of 5
Bag(s)
Double 16mm 1.2m PP +90°C - 16mm -30°C
RS Stock No. 309-8325
Mfr. Part No.RBP1-106
BrandParker
TWD365.00
Each (In a Pack of 5)
units
Double 6mm 0.9m PP +90°C - 6mm -30°C
RS Stock No. 727-654
Mfr. Part No.RAP3-325
BrandParker
TWD161.00
Each (In a Pack of 5)
units
Single 25mm 1.5m PP +90°C - 25mm -30°C
RS Stock No. 145-9768
BrandRS PRO
TWD670.00
1 Bag of 5
Bag(s)
Double 18mm 1.2m PP +90°C - 18mm -30°C
RS Stock No. 145-9751
BrandRS PRO
TWD389.00
1 Bag of 5
Bag(s)
Single 6.4mm 1m PP +90°C - 6.4mm -30°C