High Pressure Hydraulic Cylinders

High pressure hydraulic cylinders, also known as hydraulic motors, are popular components within a hydraulic system. High pressure hydraulic cylinders are used where a strong push or pull force is required within a system. Hydraulic cylinders are essentially a linear actuator which generates a force.

Parts of a high pressure hydraulic cylinder:

  • Cylinder
  • Cylinder rod
  • Piston
  • Piston Rod
  • Seals
  • Mounting method (such as a threaded end)

Things to consider when choosing a high pressure hydraulic cylinder:

  • Capacity - this is the force of the cylinder, given in tonnes.
  • Stroke - the length that the piston rod can travel in and out, given in mm.
  • Operating pressure - the maximum operating pressure is given in psi or bar.
  • Single/Double acting - single-acting cylinders produce a force in one direction while double-acting cylinders produce a force in extending and retracting directions

Where are high pressure cylinders used?

These hydraulic cylinder are designed for applications with higher pressures. High pressure hydraulic cylinders can be found in systems which have bends or tilted pipes which require additional linear force.

High pressure hydraulic cylinders are commonly used in construction machinery and manufacturing.


...
Read more Read less

Filters

Viewing 41 - 60 of 64 products
Results per page
Description Price Manufacturer Series Single/Double Acting Capacity Stroke Closed Height Extended Height Cylinder Effective Area Oil Capacity Outside Diameter Maximum Operating Pressure Weight Centre Hole Diameter
RS Stock No. 283-1008
Mfr. Part No.RSM300
BrandEnerpac
TWD25,159.00
Each
units
RSM Single 30t 13mm 58mm 71mm 42.1cm² 55cm³ 117 x 95mm 700 bar 4.5kg -
RS Stock No. 122-2303
Mfr. Part No.SCH202H
BrandEnerpac
TWD72,010.00
Each
units
SC Single 20t 49mm 162mm 211mm - - - 700bar - -
RS Stock No. 122-2298
Mfr. Part No.SCH121H
BrandEnerpac
TWD54,019.00
Each
units
SC Single 12t 42mm 120mm 162mm - - - 700bar - -
RS Stock No. 283-1014
Mfr. Part No.RSM500
BrandEnerpac
TWD32,561.00
Each
units
RSM Single 45t 16mm 66mm 82mm 62.1cm² 99cm³ 140 x 114mm 700 bar 6.8kg -
RS Stock No. 807-952
Mfr. Part No.HSS102
BrandHi-Force
TWD10,376.00
Each
units
HSS Single 10t 56mm 131mm 187mm 14.4cm² 81cm³ 57mm 700 bar 2.4kg -
RS Stock No. 903-3608
Mfr. Part No.SCL101H
BrandEnerpac
TWD50,271.00
Each
units
SC Single 10t 38mm 88mm 126mm - - - 700bar - -
RS Stock No. 122-2299
Mfr. Part No.SCR55H
BrandEnerpac
TWD46,804.00
Each
units
SC Single 5t 127mm 215mm 342mm - - - 700bar - -
RS Stock No. 808-129
Mfr. Part No.HHS202
BrandHi-Force
TWD23,630.00
Each
units
HHS Single 23t 50mm 160mm 210mm 33.3cm² 167cm³ 82.5mm 700 bar 7kg 51mm
RS Stock No. 907-6523
Mfr. Part No.SCR106PGH
BrandEnerpac
TWD58,048.00
Each
units
RC Single 10t 247mm 226mm 403mm 14.5cm² 226cm³ 57mm 700bar 4.4kg -
RS Stock No. 283-0875
Mfr. Part No.RC1010
BrandEnerpac
TWD24,081.00
Each
units
RC Single 10t 257mm 349mm 606mm 14.5cm² 373cm³ 57mm 700 bar 6.4kg -
RS Stock No. 800-4592
Mfr. Part No.HLS301
BrandHi-Force
TWD12,549.00
Each
units
HLS Single 32t 25mm 83mm - - 114cm³ 102mm - 5kg -
RS Stock No. 122-2305
Mfr. Part No.RC504
BrandEnerpac
TWD54,160.00
Each
units
RC Single 50t 101mm 227mm 328mm 71.2cm² 719cm³ 5in 10000 psi 19.1kg -
RS Stock No. 808-078
Mfr. Part No.HPS100
BrandHi-Force
TWD10,585.00
Each
units
HPS Single 10t 10mm 45mm 55mm 14.4cm² 14cm³ 81mm 700 bar 1.6kg -
RS Stock No. 283-0803
Mfr. Part No.RC53
BrandEnerpac
TWD15,273.00
Each
units
RC Single 5t 76mm 165mm 241mm 6.5cm² 50cm³ 38mm 700 bar 1.5kg -
RS Stock No. 907-6539
Mfr. Part No.SCL101PGH
BrandEnerpac
TWD53,738.00
Each
units
RCS Single 10t 38mm 88mm 126mm 14.5cm² 55cm³ 69mm 700bar 4.1kg -
RS Stock No. 283-0869
Mfr. Part No.RC106
BrandEnerpac
TWD19,584.00
Each
units
RC Single 10t 156mm 247mm 403mm 14.5cm² 226cm³ 57mm 700 bar 4.4kg -
RS Stock No. 750-2714
Mfr. Part No.RC256
BrandEnerpac
TWD32,233.00
Each
units
RC Single 25t 158mm 273mm 431mm 33.2cm² 525cm³ 85mm 700 bar 10kg -
RS Stock No. 807-968
Mfr. Part No.HSS104
BrandHi-Force
TWD12,838.00
Each
units
HSS Single 10t 100mm 175mm 275mm 14.4cm² 144cm³ 57mm 700 bar 3kg -
RS Stock No. 283-0853
Mfr. Part No.RC104
BrandEnerpac
TWD17,616.00
Each
units
RC Single 10t 105mm 171mm 276mm 14.5cm² 152cm³ 57mm 700 bar 3.3kg -
RS Stock No. 750-2711
Mfr. Part No.RC254
BrandEnerpac
TWD29,048.00
Each
units
RC Single 25t 102mm 215mm 317mm 33.2cm² 339cm³ 85mm 700 bar 8.2kg -