Pneumatic Solenoid/Pilot-Operated Control Valves

Filters

Viewing 1 - 20 of 905 products
Results per page
Description Price Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Configuration
RS Stock No. 701-3220
Mfr. Part No.V114-5LOU
BrandSMC
TWD1,082.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 278-3864
Mfr. Part No.54191023
BrandAsco
TWD2,709.00
Each
units
541 Manifold 5/2 - Pilot/Spring Yes Aluminium 1400L/min 24 V ac/dc, 48 V ac/dc, 115 V ac, 230 V ac - 3bar -10°C +60°C -
RS Stock No. 302-6178
Mfr. Part No.51900001
BrandAsco
TWD2,748.00
Each
units
519 Manifold 5/2 Metric M5 Solenoid/Pilot Yes Anodised Aluminium 175L/min 24V dc 1.6W 1.5bar +5°C +50°C -
RS Stock No. 722-845
Mfr. Part No.81513100
BrandCrouzet
TWD819.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 722-924
Mfr. Part No.81519378
BrandCrouzet
TWD1,831.00
Each
units
81 Manifold 3/2 - Solenoid/Pilot Yes - 12NL/min 110V ac 2.5VA 1bar -10°C +50°C -
RS Stock No. 389-5867
Mfr. Part No.PS1-E111
BrandParker
TWD1,534.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 410-602
Mfr. Part No.P2LAX511EENDDN
BrandParker
TWD3,293.00
Each
units
Viking Xtreme - 5/2 G 1/8 Solenoid/Pilot - Anodised Aluminium 19L/min - - - -40°C +60°C -
RS Stock No. 388-0988
Mfr. Part No.SY114-5LOU-Q
BrandSMC
TWD1,592.00
Each
units
SY100 Manifold 3/2 - Solenoid/Spring Yes Resin 7.85NL/min 24V dc 0.55W 0MPa - +50°C -
RS Stock No. 711-0025
Mfr. Part No.SY114-5LOZ-Q
BrandSMC
TWD1,519.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 700-8751
Mfr. Part No.EVT317-5DO-02F-Q
BrandSMC
TWD2,118.00
Each
units
VT317 Stand-Alone 3/2 G 1/4 Spring/Solenoid Yes Die Cast Aluminium 687.05NL/min 24V dc 6W 0MPa 0°C +50°C -
RS Stock No. 239-0850
Mfr. Part No.P72F-2GC-PFA
BrandNorgren
TWD7,719.00
Each
units
72 - - G 1/4 Pilot/Spring Yes Zinc Alloy 21L/min 24V dc 2W 3bar -20°C +65°C -
RS Stock No. 722-895
Mfr. Part No.81519032
BrandCrouzet
TWD1,215.00
Each
units
81 Manifold 3/2 - Solenoid/Pilot Yes - 25NL/min 24V dc 1W 1bar -10°C +50°C -
RS Stock No. 284-3354
Mfr. Part No.81519380
BrandCrouzet
TWD1,831.00
Each
units
81 Manifold 3/2 - - Yes - 12NL/min 24V ac 2.5VA 1bar -10°C +50°C -
RS Stock No. 686-2661
Mfr. Part No.SY5140-5FU-Q
BrandSMC
TWD2,652.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 494-3210
Mfr. Part No.SY3140-5LOU-Q
BrandSMC
TWD2,113.00
Each
units
SY3000 Manifold 5/2 - Solenoid/Pilot Yes Die Cast Zinc 294.5NL/min 24V dc 0.4W 0.15MPa -10°C +50°C -
RS Stock No. 179-0653
Mfr. Part No.81519032
BrandCrouzet
TWD1,215.00
Each
units
81 Manifold 3/2 - - Yes - 25NL/min 24V dc 1W 1bar -10°C +50°C -
RS Stock No. 907-6380
BrandRS PRO
TWD4,260.00
Each
units
V51 Inline, Manifold - G 1/4 Solenoid/Solenoid - Die Cast Aluminium 1020L/min 24V dc 2W 2bar -5°C +50°C 5/2
RS Stock No. 907-6615
Mfr. Part No.VZ110-5MOZ-M5-Q
BrandSMC
TWD1,669.00
Each
units
VZ100 Body Ported 3/2 Metric M5 x 0.8 Spring/Solenoid - Die Cast Zinc - 24V dc 0.35W - -10 50°C Normally Closed
RS Stock No. 839-3111
Mfr. Part No.SY5120-5LOU-C6F-Q
BrandSMC
TWD2,495.00
Each
units
SY5000 Manifold 5/2 G One-touch Fitting 6 mm Solenoid/Pilot Yes Die Cast Aluminium - 24V dc 0.5W 0.15MPa - +50°C -
RS Stock No. 703-6469
Mfr. Part No.R414002403
BrandAventics
TWD15,478.00
Each
units
- - - - - - - - - - - - - -