Pneumatic Cylinder & Actuator Switches

Pneumatic cylinder switches are used as part of the control system for pneumatic equipment. Pneumatic equipment utilises highly pressured condensed air to produce movement in mechanical devices. The devices used to switch pneumatic cylinders are reed switches These operate using a magnetic field, opening or closing when a magnet is applied, or vice versa.

What are pneumatic cylinder switches used for?

Though different types of pneumatic cylinder switches operate differently, they all serve the same purpose, which is to allow pneumatic cylinders to be integrated into an automated system. These switches detect the position of the cylinder and send a signal to the control system.

Types of pneumatic cylinder switches

There are many different types of pneumatic cylinder switch, including actuators, pneumatic relays, solid state and reed switches. Some types come with an LED (light emitting diode) indicator. The type of switch may affect the maximum operating temperature, the voltage rating, and the voltage drop, so it should be chosen according to the requirements of the equipment.


...
Read more Read less

Filters

Viewing 1 - 20 of 76 products
Results per page
Description Price Manufacturer Series Compatible With Type Operation LED Indicator Voltage Rating Voltage Drop IP Rating Maximum Switched Power Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Pressure Minimum Operating Temperature
RS Stock No. 826-2379
Mfr. Part No.D-M9BV
BrandSMC
TWD1,406.00
Each
units
D-M9 Size 05, Size 1, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 Series MSZ Series Rotary Actuator, 1 CRJ Series Rotary Actuator, 7, 10 to 200 MSQ Series Rotary Actuator Solid State PNP Yes 24V dc ≤4V IP67 - - +60°C - -10°C
RS Stock No. 826-2372
Mfr. Part No.D-M9BVL
BrandSMC
TWD1,774.00
Each
units
D-M9 Size 05, Size 1, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 Series MSZ Series Rotary Actuator, 1 CRJ Series Rotary Actuator, 7, 10 to 200 MSQ Series Rotary Actuator Solid State PNP Yes 24V dc ≤4V IP67 - - +60°C - -10°C
RS Stock No. 796-7326
Mfr. Part No.D-C73
BrandSMC
TWD819.00
Each
units
D-C7 PLC Auto Switch - Yes 24 V dc, 100 V dc 2.4V IP67 - - +60°C - -10°C
RS Stock No. 363-3316
Mfr. Part No.M/50/LSU/2V
TWD909.00
Each
units
M/50 - Reed NO Yes 170 V dc, 240 V ac 2.7V IP66 10W - +80°C - -20°C
RS Stock No. 826-2247
Mfr. Part No.D-R731
BrandSMC
TWD810.00
Each
units
D-R7 Size 20 to 100 CDRB Series Rotary Actuator, Size 7 to 20 MDSU Series Rotary Actuator Reed - Yes 24 V dc, 100 V ac ≤2.4V IP67 - - +60°C - -10°C
RS Stock No. 686-2560
Mfr. Part No.D-C73C
BrandSMC
TWD1,395.00
Each
units
D-C7 CD76, CD85 Reed - Yes 24V dc <=2.4V IP67 - - +60°C - -10°C
RS Stock No. 838-9358
Mfr. Part No.D-B54
BrandSMC
TWD1,063.00
Each
units
D-B CG1, CLA, NCG, NCM Reed Switch - Yes 24 V dc, 100 V ac, 110 V ac, 200 V ac, 220 V ac <2.4V - - - +60°C - -10°C
New
RS Stock No. 196-4415
Mfr. Part No.D-M9P
BrandSMC
TWD1,245.00
Each
units
M9N/M9P/M9B - Solid State Switch - - 24V dc 0.8V - - - - - -
New
RS Stock No. 196-4417
Mfr. Part No.D-M9PWMDPC
BrandSMC
TWD2,149.00
Each
units
D-PC - Pre-Wired Connector - - - - IP67 - - - - -
RS Stock No. 826-2287
Mfr. Part No.D-C73CZ
BrandSMC
TWD1,114.00
Each
units
D-C7 CG1 Series Air Cylinder Reed - Yes 24V dc ≤2.4V IP67 - - +60°C - -10°C
RS Stock No. 826-2177
Mfr. Part No.D-A53L
BrandSMC
TWD1,165.00
Each
units
D-A5 Size 10, 15 CDRB Series Rotary Actuator Reed - Yes 24V dc ≤2.4V IP67 - - +60°C - -10°C
RS Stock No. 826-2168
Mfr. Part No.D-93A
BrandSMC
TWD810.00
Each
units
D-93 Size 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator Reed - Yes 100V ac ≤2.4V IP67 - - +60°C - -10°C
RS Stock No. 724-885
Mfr. Part No.81580101
BrandCrouzet
TWD6,136.00
Each
units
81 Two-Hand Control Pneumatic Relay - - - - - - 8 bar +50°C 2bar -5°C
RS Stock No. 826-2158
Mfr. Part No.D-M9PWL
BrandSMC
TWD1,482.00
Each
units
D-M9 Size 05, Size 1, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator, 1 CRJ Series Rotary Actuator, 7, 10 to 200 MSQ Series Rotary Actuator Solid State PNP Yes 4.5 → 28V dc ≤0.8 V @ 10 mA, ≤2 V @ 40 mA IP67 - - +60°C - -10°C
RS Stock No. 210-272
Mfr. Part No.D-M9PVL
BrandSMC
TWD1,774.00
Each
units
D-M9 C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC Solid State PNP Yes 5 V dc, 12 V dc, 24 V dc <=0.8V IP67 - - +60°C - -10°C
RS Stock No. 826-2376
Mfr. Part No.D-M9BW
BrandSMC
TWD1,333.00
Each
units
D-M9 Size 05, Size 1, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator, 1 CRJ Series Rotary Actuator, 7, 10 to 200 MSQ Series Rotary Actuator Solid State NPN Yes 24V dc ≤4V IP67 - - +60°C - -10°C
RS Stock No. 826-2458
Mfr. Part No.D-R732
BrandSMC
TWD810.00
Each
units
D-R7 Size 20 to 100 CDRB Series Rotary Actuator, Size 7 to 20 MDSU Series Rotary Actuator Reed - Yes 24 V dc, 100 V ac ≤2.4V IP67 - - +60°C - -10°C
RS Stock No. 826-2332
Mfr. Part No.D-F7P
BrandSMC
TWD1,568.00
Each
units
D-F7 Size 30 CDRA1 Series Rotary Actuator, Size 32, Size 32 to 63 MHT2 Series Air Gripper, 40 MRQ Series Rotary Actuator Solid State PNP Yes 4.5 → 28V dc ≤0.8V IP67 - - +60°C - -10°C
RS Stock No. 826-2401
Mfr. Part No.D-M9PWZ
BrandSMC
TWD1,632.00
Each
units
D-M9 Size 05, Size 1, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator, 1 CRJ Series Rotary Actuator, 7, 10 to 200 MSQ Series Rotary Actuator Solid State PNP Yes 4.5 → 28V dc ≤0.8 V @ 10 mA, ≤2 V @ 40 mA IP67 - - +60°C - -10°C
RS Stock No. 263-9240
Mfr. Part No.D-C73L
BrandSMC
TWD913.00
Each
units
D-C7 CD76, CD85 Reed - Yes 24 V dc, 100 V ac - IP67 - - +60°C - -10°C