Pneumatic Cylinder Switches

Pneumatic cylinder switches are used as part of the control system for pneumatic equipment. Pneumatic equipment utilises highly pressured condensed air to produce movement in mechanical devices. The devices used to switch pneumatic cylinders are reed switches These operate using a magnetic field, opening or closing when a magnet is applied, or vice versa.

What are pneumatic cylinder switches used for?

Though different types of pneumatic cylinder switches operate differently, they all serve the same purpose, which is to allow pneumatic cylinders to be integrated into an automated system. These switches detect the position of the cylinder and send a signal to the control system.

Types of pneumatic cylinder switches

There are many different types of pneumatic cylinder switch, including actuators, pneumatic relays, solid state and reed switches. Some types come with an LED (light emitting diode) indicator. The type of switch may affect the maximum operating temperature, the voltage rating, and the voltage drop, so it should be chosen according to the requirements of the equipment.


...
Read more Read less

Filters

Viewing 1 - 20 of 88 products
Results per page
Description Price Manufacturer Series Compatible With Type Operation LED Indicator Voltage Rating Voltage Drop IP Rating Maximum Switched Power Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Pressure Minimum Operating Temperature
RS Stock No. 826-2379
Mfr. Part No.D-M9BV
BrandSMC
TWD1,409.00
Each
units
D-M9 Size 05, Size 1, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 Series MSZ Series Rotary Actuator, 1 CRJ Series Rotary Actuator, 7, 10 to 200 MSQ Series Rotary Actuator Solid State PNP Yes 24V dc ≤4V IP67 - - +60°C - -10°C
RS Stock No. 796-7326
Mfr. Part No.D-C73
BrandSMC
TWD820.00
Each
units
D-C7 PLC Auto Switch - Yes 24 V dc, 100 V dc 2.4V IP67 - - +60°C - -10°C
RS Stock No. 826-2372
Mfr. Part No.D-M9BVL
BrandSMC
TWD1,777.00
Each
units
D-M9 Size 05, Size 1, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 Series MSZ Series Rotary Actuator, 1 CRJ Series Rotary Actuator, 7, 10 to 200 MSQ Series Rotary Actuator Solid State PNP Yes 24V dc ≤4V IP67 - - +60°C - -10°C
RS Stock No. 363-3316
Mfr. Part No.M/50/LSU/2V
TWD910.00
Each
units
M/50 - Reed NO Yes 170 V dc, 240 V ac 2.7V IP66 10W - +80°C - -20°C
RS Stock No. 838-9358
Mfr. Part No.D-B54
BrandSMC
TWD1,065.00
Each
units
D-B CG1, CLA, NCG, NCM Reed Switch - Yes 24 V dc, 100 V ac, 110 V ac, 200 V ac, 220 V ac <2.4V - - - +60°C - -10°C
RS Stock No. 686-2560
Mfr. Part No.D-C73C
BrandSMC
TWD1,398.00
Each
units
D-C7 CD76, CD85 Reed - Yes 24V dc <=2.4V IP67 - - +60°C - -10°C
RS Stock No. 826-2247
Mfr. Part No.D-R731
BrandSMC
TWD812.00
Each
units
D-R7 Size 20 to 100 CDRB Series Rotary Actuator, Size 7 to 20 MDSU Series Rotary Actuator Reed - Yes 24 V dc, 100 V ac ≤2.4V IP67 - - +60°C - -10°C
New
RS Stock No. 218-0616
Mfr. Part No.M/50/LSU/5V
TWD1,045.00
Each
units
M/50/LSU KA/8000/M, RA/8000/M Reed NO Yes - - - - - - - -
RS Stock No. 826-2313
Mfr. Part No.D-A73Z
BrandSMC
TWD1,014.00
Each
units
D-A7 Size 30 CDRA1 Series Rotary Actuator, Size 32, Size 32 to 63 MHT2 Series Air Gripper, 40 MRQ Series Rotary Actuator Reed - Yes 24 V dc, 100 V ac ≤2.4V IP67 - - +60°C - -10°C
New
RS Stock No. 218-0617
Mfr. Part No.M/50/LSU/CP
TWD1,322.00
Each
units
M/50/LSU KA/8000/M, RA/8000/M Reed NO Yes - - - - - - - -
RS Stock No. 826-2436
Mfr. Part No.D-Y7PSDPC
BrandSMC
TWD1,828.00
Each
units
D-Y7P MGP Series Solid State PNP No 24V dc ≤0.8V IP67 - - +60°C - -10°C
RS Stock No. 826-2168
Mfr. Part No.D-93A
BrandSMC
TWD812.00
Each
units
D-93 Size 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator Reed - Yes 100V ac ≤2.4V IP67 - - +60°C - -10°C
RS Stock No. 912-0850
Mfr. Part No.D-B73C
BrandSMC
TWD1,328.00
Each
units
- MGC Series Guide Cylinder Reed - - 12V dc - - - - - - -
New
RS Stock No. 218-0618
Mfr. Part No.M/50/LXU/5V
TWD604.00
Each
units
M/50/LXU KA/8000/M, RA/8000/M Reed NO Yes - - - - - - - -
RS Stock No. 210-301
Mfr. Part No.D-R732L
BrandSMC
TWD914.00
Each
units
D-R CRB1, CRB2, CRBU2, MSU Reed - - 24V dc - - - - - - -
RS Stock No. 826-2170
Mfr. Part No.D-A73CZ
BrandSMC
TWD1,122.00
Each
units
D-A7 Size 30 CDRA1 Series Rotary Actuator, Size 32, Size 32 to 63 MHT2 Series Air Gripper, 40 MRQ Series Rotary Actuator Reed - Yes 100V ac/dc ≤2.4V IP67 - - +60°C - -10°C
RS Stock No. 203-8028
Mfr. Part No.SRBC-CA3-YR90-N-1-N-C2P20
BrandFesto
TWD6,017.00
Each
units
SRBC-CA3-YR90-N-1-N-C2P20 - Sensorbox - - - - - - - - - -
RS Stock No. 826-2149
Mfr. Part No.D-Z73Z
BrandSMC
TWD1,014.00
Each
units
D-Z7 Air Cylinder Reed - Yes 100V ac ≤2.4 V @ 20 mA, ≤3 V @ 40 mA IP67 - - +60°C - -10°C
RS Stock No. 290-3715
Mfr. Part No.QM/45/LAP/2V
BrandNorgren
TWD3,811.00
Each
units
QM/45 RM/2800/M Reed - Yes 30V dc - IP66 - - +80°C - -20°C
RS Stock No. 826-2332
Mfr. Part No.D-F7P
BrandSMC
TWD1,571.00
Each
units
D-F7 Size 30 CDRA1 Series Rotary Actuator, Size 32, Size 32 to 63 MHT2 Series Air Gripper, 40 MRQ Series Rotary Actuator Solid State PNP Yes 4.5 → 28V dc ≤0.8V IP67 - - +60°C - -10°C