Hose Pipe Accessories | Hose Protectors | RS
Recently searched

    Hose Pipe Accessories

    Here at RS we stock a range of Hose Pipe Accessories, ranging from Protectors to Whipchecks.

    Hose Protectors

    Hose protectors are materials or devices that are used to protect hoses or hose connectors from damage. Using hose protectors can prevent costly down time and replacements due to hose failure.

    Popular Types:

    • Hose wrap: Hose wrap is a spiral piece of plastic that fits the diameter and length of your hose. It is sometimes called 'spiral wrap' or 'plastic wrap'. It is easy to install, and you do not always need to remove the hose to install it. Hose wrap can be bought in longer lengths up to 20 metres, but it is possible to purchase smaller lengths that have already been cut down to size.
    • Hose connection protectors: These are within the region of 10 centimetres long and specifically protect the hose and clamp connection from damage.

    What do hose protectors do?

    Hose protectors defend against abrasion, vibration, rubbing and many are shock resistant. Some options help to reinforce hoses by making them more crush resistant. Some hose wraps also offer protection against oil, acid and solvents, UV Rays and other contaminants in the atmosphere. While many hose wraps are black, some are brightly coloured to help prevent tripping.

    Despite the added durability, hose protectors still enable full flexibility of the hose and do not impact its functionality in any way.

    Hose Whipchecks

    Hose whipchecks are an effective safeguard against hose whip during high-intensity hosing. When working with high-pressure hoses, which are handling air or fluids, whipchecks should always be used. They're resistant to rust and corrosion and don't require tools for installation.

    How do hose whipchecks work?

    Hose whipchecks can be attached to each hose connection, or to any compressor equipment. The whipcheck extends across the hose fittings to give standby safety for the hose. Whilst fitting, you should pull back the spring and attach the loops on the whipcheck over each hose before making the connection. Whipchecks are constructed from flexible, galvanised, multistrand wire, suitable for use in corrosive environments. This sturdy material is what restricts an uncoupled hose from thrashing about and causing a potential hazard.

    33 Products showing for Hose Pipe Accessories

    Contitech
    12 → 18mm
    PVC
    13mm
    16.2mm
    20m
    18mm
    -
    12mm
    RS PRO
    11.5 → 16mm
    -
    -
    12mm
    50m
    16mm
    -
    11.5mm
    Contitech
    27 → 35mm
    PVC
    27mm
    32.2mm
    20m
    35mm
    -
    27mm
    Unicoil
    21mm
    Stainless Steel
    12.7mm
    21mm
    75mm
    21mm
    Hose Protector
    -
    RS PRO
    4 → 8mm
    -
    6mm
    8mm
    100m
    8mm
    -
    4mm
    Unicoil
    24mm
    Stainless Steel
    16mm
    24mm
    90mm
    24mm
    Hose Protector
    -
    Unicoil
    -
    Stainless Steel
    13 mm, 16 mm, 18 mm, 21 mm, 24 mm, 28 mm, 36mm
    13 mm, 16 mm, 18 mm, 21 mm, 24 mm, 28 mm, 36mm
    231mm
    -
    -
    -
    Unicoil
    13mm
    Stainless Steel
    6.4mm
    13mm
    60mm
    13mm
    Hose Protector
    -
    Unicoil
    36mm
    Stainless Steel
    25.4mm
    36mm
    135mm
    36mm
    Hose Protector
    -
    PREVOST
    17 → 20mm
    -
    -
    33mm
    110mm
    20mm
    -
    17mm
    SAM
    6mm
    -
    -
    -
    -
    -
    -
    -
    Unicoil
    28mm
    Stainless Steel
    19mm
    28mm
    100mm
    28mm
    Hose Protector
    -
    Unicoil
    18mm
    Stainless Steel
    9.5mm
    18mm
    70mm
    18mm
    Hose Protector
    -
    Results per page