Hose Assemblies | Flexible Metal Hoses | RS
Recently searched

    Hose Assemblies

    Here at RS, we have two main types of hose assemblies, flexible hose assemblies and also process tube assemblies

    Flexible hoses have been designed to have greater strength and durability than traditional hoses with the addition of a layer of stainless steel braiding. When pressure is applied to a non-braided tube it can weaken, expand and even rupture. To avoid this, an external layer of braid is recommended to take this pressure and maintain strength through the length of the tube. The braid follows the movement of the hose for better flexibility helping to avoid kinks and crimping.

    How do flexible hoses work?

    A braided design is wrapped around a tube to prevent longitudinal expansion, increasing the internal pressure strength of the tube. Braided stainless steel hoses are available in one or two layers, dependant on requirements. The layered braiding ensures free movement by flexing to the shape of the hose. The braid is made using closely woven stainless steel wire, so is strong as well as being flexible.

    What are braided stainless steel hoses used for?

    As they have high resistance to pressure and are durable, braided stainless steel hoses are ideal for a range of industries including heating, ventilation and automation. They’re typically available with a wide range of end connections, lengths and bore sizes to suit a number of uses.

    79 Products showing for Hose Assemblies

    RS PRO
    -
    300mm
    Female
    BSP
    3/4in
    -
    Compression
    22mm
    Stainless Steel
    10 bar
    Air Conditioning, General Heating Applications, Ventilation
    RS PRO
    -
    -
    Male
    -
    1/4in
    Male
    -
    1/4in
    -
    -
    -
    RS PRO
    -
    300mm
    Female
    BSP
    3/4in
    Male
    BSP
    3/4in
    Brass, EPDM
    10 bar
    Air Conditioning, General Heating Applications, Ventilation
    RS PRO
    -
    -
    Male
    -
    1/4in
    Male
    -
    1/4in
    -
    -
    -
    RS PRO
    -
    300mm
    -
    -
    15mm
    -
    -
    15mm
    Stainless Steel
    15bar
    -
    RS PRO
    -
    25m
    -
    -
    -
    -
    -
    -
    PVC
    3 bar
    Chemical, Water
    RS PRO
    -
    20m
    -
    -
    -
    -
    -
    -
    PVC
    8 bar
    -
    RS PRO
    -
    -
    Female
    -
    1/4in
    Female
    -
    1/4in
    -
    20 bar
    -
    RS PRO
    -
    1.5m
    -
    -
    -
    -
    -
    -
    PVC
    -
    Household Appliances
    RS PRO
    Braided
    450mm
    Female
    -
    3/4in
    -
    -
    22mm
    Stainless Steel
    15 bar
    -
    RS PRO
    -
    450mm
    -
    -
    22mm
    -
    -
    22mm
    Brass, EPDM
    10 bar (DN20, DN25), 12 bar (DN10, DN13)
    -
    Watts
    -
    300mm
    Male
    -
    3/8in
    Female
    -
    3/8in
    Stainless Steel
    10 bar
    Sanitary Installation
    Verderflex
    -
    -
    -
    -
    1.6mm
    -
    -
    1.6mm
    Silicone
    -
    -
    Watts
    -
    300mm
    -
    -
    15mm
    Female
    -
    21mm
    Stainless Steel
    16 bar
    Sanitary Installation
    JG Speedfit
    -
    300mm
    -
    -
    15mm
    -
    -
    15mm
    -
    10 bar
    Potable Water
    Verderflex
    -
    -
    -
    -
    4.8mm
    -
    -
    1.6mm
    Verderprene
    -
    -
    Verderflex
    -
    -
    -
    -
    4.8mm
    -
    -
    1.6mm
    Verderprene
    -
    -
    Verderflex
    -
    -
    -
    -
    3.2mm
    -
    -
    1.6mm
    Silicone
    -
    -
    Verderflex
    -
    -
    -
    -
    1.6mm
    -
    -
    1.6mm
    Verderprene
    -
    -
    Verderflex
    -
    -
    -
    -
    4.8mm
    -
    -
    1.6mm
    Silicone
    -
    -
    Results per page

    Popular Searches