Ferrite Sleeves | Noise Suppressor Sleeve | RS
Recently searched

    Ferrite Sleeves

    Ferrite sleeves, also known as ferrite beads, are non-conductive components used in electrical circuits to suppress or filter high frequency electromagnetic interference noise. They prevent electromagnetic interference to and from a device.

    How do ferrite sleeves work?

    If a device produces radio frequency energy, the conductive cable is used as an antenna to transmit the energy through the device. The ferrite sleeve or bead reduces the output of EMI from the device itself and prevents the cable from acting as an antenna for other sources of EMI, like household appliances.

    Uses for ferrite sleeves

    Ferrite sleeves are commonly found on data cables and medical equipment and can be used on a wide range of other components. They may be built in to the equipment or be separate items that can be clamped on to a cable. You may see larger ones on computer monitor cables for example, while smaller ones can be used internally in electrical circuits, or printed circuit boards (PCBs) for example. Ferrite sleeves are often needed for regulatory compliance.

    231 Products showing for Ferrite Sleeves

    TDK
    Openable
    ZCAT
    Clamp Filter
    Audio Equipment, Copiers, Digital Telephones, Electronic Musical Instruments, Facsimiles, HDDs, Monitors, PCs, Video Games, Word Processors
    30 Material
    35Ω
    140Ω
    20.5 Dia. x 36mm
    11mm
    -
    -
    1
    -
    -
    36mm
    20.5mm
    Wurth Elektronik
    Openable
    STAR-TEC
    Snap Ferrite
    General Application, Safety Relevant Application
    4W620
    180Ω
    310Ω
    40.5 x 24.5 x 21mm
    7.5mm
    -
    -
    1
    -
    24.5mm
    21mm
    40.5mm
    EPCOS
    -
    B62152
    Multi Aperture Core
    Broadband Transformers
    K1
    156Ω
    260Ω
    14.5 x 8.5 x 8.3mm
    3.4mm
    -
    -
    2
    -
    8.5mm
    8.3mm
    14.5mm
    Wurth Elektronik
    Key,Openable
    STAR-TEC
    Snap Ferrite
    General Application, Safety Relevant Application
    4W620
    125Ω
    210Ω
    40.5 x 24.5 x 21mm
    8.5mm
    -
    -
    1
    -
    24.5mm
    21mm
    40.5mm
    KEMET
    Openable
    ESD-SR Snap-on Cores
    Snap Ferrite
    Consumer Electronics
    Ferrite
    -
    -
    31.5 x 38 x 31.6mm
    13mm
    -
    -
    1
    -
    38mm
    31.6mm
    31.5mm
    TDK
    Openable
    ZCAT
    Ferrite Core
    Suppression Components
    30 Material
    25Ω
    80Ω
    15 Dia. X 18mm
    7mm
    -
    -
    1
    -
    15mm
    -
    18mm
    KEMET
    Openable
    ESD-SR Snap-on Cores
    Snap Ferrite
    Consumer Electronics
    Ferrite
    -
    -
    15.5 x 18.5 x 14mm
    6mm
    -
    -
    1
    -
    18.5mm
    14mm
    15.5mm
    Wurth Elektronik
    Key,Openable
    STAR-TEC
    Snap Ferrite
    EMI Suppression
    4 W 620
    98Ω
    182Ω
    43 x 56 x 47mm
    21mm
    -
    -
    1
    -
    56mm
    47mm
    43mm
    TDK
    Openable
    ZCAT
    Clamp Filter
    Audio Equipment, Copiers, Digital Telephones, Electronic Musical Instruments, Facsimiles, HDDs, Monitors, PCs, Video Games, Word Processors
    30 Material
    64Ω
    119Ω
    15 Dia. x 22mm
    7mm
    -
    -
    1
    -
    -
    22mm
    15mm
    Essentra
    -
    RT
    Toroid Core
    Multi-Turn Suppression Core
    Ferrite
    25Ω
    50Ω
    13 Dia. x 7mm
    7mm
    -
    -
    1
    -
    -
    7mm
    13mm
    Essentra
    Openable
    MSFC
    Cable Core
    EMI Suppression
    A5
    113Ω
    223Ω
    16.6 x 18mm
    6mm
    -
    -
    1
    -
    -
    18mm
    16.6mm
    Results per page