Ferrite Beads | Murata Chip Ferrite Chokes | RS
Recently searched

    Ferrite Beads

    Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.

    How do the ferrite beads work?

    The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.

    Ferrite Beads come in two categories:

    • High-Q Beads - typically used as resonators and must not be used in power isolation circuits
    • Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat

    What to consider when choosing Ferrite Beads?

    • Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device
    • The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors
    • Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients

    Where are Ferrite Beads used?

    • Eliminating high-frequency EMI noise on any circuit design
    • Electronic devices such as mobile phones
    • Computers and laptops
    • TV tuners
    • Audio Players
    • DVD's
    • Gaming Systems

    824 Products showing for Ferrite Beads

    Wurth Elektronik
    0603 (1608M)
    -
    -
    30Ω
    -
    -
    -
    1A
    EMI Suppression
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    30mΩ
    -
    Wurth Elektronik
    0402
    -
    -
    1000Ω
    -
    -
    -
    1.5A
    EMI Suppression
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    1.5Ω
    -
    Wurth Elektronik
    1206 (3216M)
    -
    -
    600Ω
    -
    -
    -
    2.5A
    EMI Suppression
    3.2 x 1.6 x 1.1mm
    3.2mm
    1.6mm
    1.1mm
    70mΩ
    -
    Wurth Elektronik
    Axial
    320Ω
    -
    512Ω
    -
    -
    -
    3A
    Ferrite Bead
    6 (Dia.) x 10mm
    10mm
    -
    -
    20mΩ
    6mm
    TDK
    0603 (1608M)
    -
    -
    30Ω
    -
    -
    -
    1.8A
    Chip Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.060Ω
    -
    TDK
    0603 (1608M)
    -
    -
    600Ω
    -
    -
    -
    500mA
    Chip Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.35Ω
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    300Ω
    -
    -
    -
    2A
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    150mΩ
    -
    Wurth Elektronik
    0805 (2012M)
    -
    -
    600Ω
    -
    -
    -
    500mA
    EMI Suppression
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    300mΩ
    -
    Laird
    0375
    74Ω
    -
    154Ω
    282Ω
    -
    -
    -
    Cylindrical EMI Core
    9.53 x 14.48mm
    14.48mm
    -
    -
    -
    9.53mm
    Wurth Elektronik
    0603 (1608M)
    -
    -
    1000Ω
    -
    -
    -
    300mA
    EMI Suppression
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    600mΩ
    -
    Wurth Elektronik
    0603 (1608M)
    -
    -
    60Ω
    -
    -
    -
    5.1A
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    15mΩ
    -
    Wurth Elektronik
    1812 (4532M)
    -
    -
    680Ω
    -
    -
    -
    4A
    EMI Suppression
    4.5 x 3.2 x 1.5mm
    4.5mm
    3.2mm
    1.5mm
    35mΩ
    -
    Wurth Elektronik
    0402 (1005M)
    -
    -
    1000Ω
    -
    -
    -
    1.5A
    EMI Suppression
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    1.5Ω
    -
    Murata
    0603 (1608M)
    -
    -
    220Ω
    -
    -
    -
    1.4A
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    100mΩ
    -
    Murata
    0402 (1005M)
    -
    -
    120Ω
    -
    -
    145Ω
    1.5A
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    95mΩ
    -
    TDK
    0603 (1608M)
    -
    -
    470Ω
    -
    -
    -
    1A
    Chip Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.150Ω
    -
    Murata
    0402 (1005M)
    -
    -
    1000Ω
    -
    -
    -
    200mA
    Chip Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    -
    Wurth Elektronik
    0805 (2012M)
    -
    -
    100Ω
    -
    -
    -
    1A
    Ferrite Bead
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    150mΩ
    -
    Wurth Elektronik
    0603
    -
    -
    300Ω
    -
    -
    -
    2A
    Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.15Ω
    -
    Murata
    0402 (1005M)
    -
    -
    600Ω
    -
    -
    -
    300mA
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    650mΩ
    -
    Results per page