Crystal Oscillators | Electronic Oscillators | RS
Recently searched

    Crystal Oscillators

    A crystal oscillator is an electromechanical device, it's also an electronic oscillator circuit. The main purpose of an oscillator is to make use of a quartz crystal as a frequency. Crystal oscillators use the mechanical resonance of a vibrating crystal, which is made up of a piezoelectric material. This process allows the oscillator to create and obtain an electric signal with a high precision frequency.

    Where Crystal Oscillators are used?

    This type of frequency is mostly used to keep track of time within a wristwatch or a digital integrated circuit, to provide a stable clock signal. This is where this signal gained it's commonly referred to as "clock signal". This clock signal is used to synchronise the operation of the other electronic devices that make up the system the oscillator is housed in. An oscillator is also used to help stabilise frequencies for radio transmitters and receivers, used in clocks (clock oscillator), computers and cell phones. Quartz crystal can also be found inside test and measurement equipment such as counters, signal generators and oscilloscopes.

    A little more information on Crystal Oscillators

    • Crystal oscillators are known to be superior to ceramic resonators, this is for a multitude of reasons. They offer higher stability, they're higher quality and are considerably lower in cost and more compact in size.
    • Quartz crystals are manufactured for frequencies that range from a few tens of kilohertz all the way up to hundreds of megahertz.

    Types of Crystal Oscillators

    • TCXO - These are used when a temperature stability is needed and can't be attained through a standard crystal oscillator (XO) or a voltage-controlled crystal oscillator (VCXO).
    • OCXO - This is an oven-controlled crystal oscillator, a type of oscillator that achieves the highest frequency stability that a quartz crystal can. They are designed to operate inside a temperature-controlled oven, they are physically larger and require more power to run.
    • VCXO - This is a voltage-controlled crystal oscillator, it controls the change in crystal output by using a DC (direct current) voltage.

    1526 Products showing for Crystal Oscillators

    MERCURY
    Clock
    10MHz
    HCMOS
    ±50ppm
    Surface Mount
    SMD
    -
    -
    -
    5mm
    -40°C
    3.2mm
    1.2mm
    85°C
    5 x 3.2 x 1.2mm
    Epson
    Crystal Oscillator
    12MHz
    CMOS
    ± 50ppm
    -
    Reel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock
    50MHz
    HCMOS, TTL
    ±20ppm
    Surface Mount
    SMD
    -
    -
    -
    7mm
    -20°C
    5.08mm
    1.8mm
    70°C
    7 x 5.08 x 1.8mm
    KYOCERA AVX
    Clock
    20MHz
    CMOS
    -
    Surface Mount
    SMD
    -
    -
    -
    7mm
    -40°C
    5mm
    1.2mm
    85°C
    7 x 5 x 1.2mm
    Abracon
    XO
    200MHz
    LVCMOS
    -
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    SPXO
    18.432MHz
    HCMOS
    ±50ppm
    -
    SMT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    -
    50MHz
    LVCMOS
    ±50ppm
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    QANTEK
    Clock
    9.8304MHz
    HCMOS
    ±50ppm
    Through Hole
    DIP14
    -
    -
    -
    20.8mm
    -40°C
    13.2mm
    5.08mm
    85°C
    20.8 x 13.2 x 5.08mm
    IQD
    Clock
    50MHz
    HCMOS
    ±50ppm
    Surface Mount
    SMD
    -
    -
    -
    7.2mm
    0°C
    5.2mm
    1.4mm
    70°C
    7.2 x 5.2 x 1.4mm
    IQD
    XO
    40MHz
    HCMOS
    ±50ppm
    Surface Mount
    SMD
    -
    -
    -
    5.2mm
    -40°C
    3.4mm
    1.3mm
    85°C
    5.2 x 3.4 x 1.3mm
    Ecliptek
    XO
    25MHz
    CMOS
    50ppm
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IQD
    Clock
    16MHz
    CMOS
    ±50ppm
    Surface Mount
    SMD
    -
    -
    -
    3.4mm
    -40°C
    2.7mm
    1.2mm
    85°C
    3.4 x 2.7 x 1.2mm
    RALTRON
    -
    -
    -
    ±50ppm
    Surface Mount
    HC-49-US SMD
    -
    -
    -
    12mm
    -20°C
    4.8mm
    4.6mm
    70°C
    12 x 4.8 x 4.6mm
    Renesas Electronics
    -
    0.75MHz
    LVDS
    50ppm
    -
    VCXO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IQD
    Clock
    80MHz
    HCMOS
    ±50ppm
    Surface Mount
    SMD
    -
    -
    -
    7.2mm
    0°C
    5.2mm
    1.4mm
    70°C
    7.2 x 5.2 x 1.4mm
    IQD
    Clock
    50MHz
    HCMOS, TTL
    ±50ppm
    Surface Mount
    SMD
    -
    -
    -
    7.2mm
    0°C
    5.2mm
    1.4mm
    70°C
    7.2 x 5.2 x 1.4mm
    Euroquartz
    XO
    16MHz
    HCMOS, LSTTL
    ±50ppm
    Surface Mount
    SMD
    -
    -
    -
    2.5mm
    -40°C
    2mm
    0.95mm
    85°C
    2.5 x 2 x 0.95mm
    Abracon
    Crystal Oscillator
    14.7456MHz
    CMOS
    -
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Clock Oscillator
    27MHz
    HCMOS, TTL
    -
    -
    DIP8
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    Crystal Oscillator
    20MHz
    HCMOS
    ±20ppm
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page