RC Network Capacitors

RC (resistor capacitor) network capacitors are types of capacitors (devices which store electrical charge in a circuit) where the insulator is made from metallised paper (a special paper with a metallic layer, usually aluminium).

How do RC network capacitors work and where are they used?

RC network capacitors are made up of two metallic plates with a dielectric material (insulator) in between. When you apply a voltage over the two plates, an electric field is created. Positive charge will collect on one plate and negative charge on the other. The capacitor stores this charge and then releases it.

RC network capacitors are used in electronic circuits and are suitable for use in DC (direct current) and AC (alternating current) applications. RC network capacitors have a number of essential applications in circuit design, providing flexible filter options, noise reduction, power storage and sensing capabilities.

Features and benefits of RC network capacitors

  • Self-healing properties – ensures long life even when subject to frequent over-voltages.
  • Metallised paper – ensures stability and reliability, especially in applications with continuous operation.

...
Read more Read less

Filters

Viewing 21 - 40 of 42 products
Results per page
Description Price Series Capacitance Voltage Resistance Package/Case Dielectric Mounting Type Number of Elements Capacitance Tolerance Resistance Tolerance Dimensions Depth Height Length
RS Stock No. 146-1704
Mfr. Part No.ECLRC440
TWD552.30
Each (In a Box of 12)
units
ECLRC440 - 440 V dc - - - Panel Mount 1 - - 92 x 21 x 28mm 21mm 28mm 92mm
RS Stock No. 173-4971
Mfr. Part No.PMR209MC6100M022R30
BrandKEMET
TWD65.50
Each (In a Bag of 250)
units
PMR209 100 nF 250 V ac, 630 V dc 22Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 7.6 x 14mm 7.6mm 14mm 24mm
RS Stock No. 871-5851
Mfr. Part No.254M06QD100
TWD326.00
Each
units
Q 250 nF 250 V ac, 600 V dc 100Ω - - Through Hole 1 ±20% ±10% 37 x 11 x 25mm 11mm 25mm 37mm
RS Stock No. 173-4986
Mfr. Part No.PMR209MC6220M022R30
BrandKEMET
TWD88.20
Each (In a Bag of 150)
units
PMR209 220 nF 250 V ac, 630 V dc 22Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 11.3 x 16.5mm 11.3mm 16.5mm 24mm
RS Stock No. 173-1856
Mfr. Part No.PMR209ME6220M470R30
BrandKEMET
TWD143.70
Each (In a Bag of 75)
units
PMR209 220 nF 250 V ac, 630 V dc 470Ω - Metallised Paper Through Hole 1 ±20% ±30% 30.5 x 15.3 x 22mm 15.3mm 22mm 30.5mm
RS Stock No. 172-6683
Mfr. Part No.PMR209MB5470M047R30
BrandKEMET
TWD61.20
Each (In a Bag of 400)
units
PMR209 47 nF 250 V ac, 630 V dc - - Metallised Paper Through Hole 1 ±20% ±30% 18.5 x 7.3 x 13mm 7.3mm 13mm 18.5mm
RS Stock No. 173-4160
Mfr. Part No.PMR209MC6220M047R30
BrandKEMET
TWD81.50
Each (In a Bag of 150)
units
PMR209 220 nF 250 V ac, 630 V dc 47Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 11.3 x 16.5mm 11.3mm 16.5mm 24mm
RS Stock No. 206-7897
Mfr. Part No.PMR209MC6100M470R30
BrandKEMET
TWD125.60
Each (In a Pack of 5)
units
PMR209 100 nF 250 V ac, 630 V dc 470Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 11.3 x 16.5mm 11.3mm 16.5mm 24mm
RS Stock No. 763-4811
Mfr. Part No.EZADT12AAAJ
BrandPanasonic
TWD15.00
Each (In a Pack of 10)
units
EZA 47 pF 12 V dc 22Ω 1206 (3216M) - Surface Mount 4 -20 → +30% ±5% 3.2 x 1.6 x 0.65mm 1.6mm 0.65mm 3.2mm
RS Stock No. 173-1811
Mfr. Part No.PMR209MC6100M047R30
BrandKEMET
TWD65.50
Each (In a Bag of 250)
units
PMR209 100 nF 250 V ac, 630 V dc 47Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 7.6 x 14mm 7.6mm 14mm 24mm
RS Stock No. 206-7831
Mfr. Part No.PMR209ME6220M470R30
BrandKEMET
TWD178.40
Each (In a Pack of 5)
units
PMR209 220 nF 250 V ac, 630 V dc 470Ω - Metallised Paper Through Hole 1 ±20% ±30% 30.5 x 15.3 x 22mm 15.3mm 22mm 30.5mm
RS Stock No. 763-4805
Mfr. Part No.EZACT31AAAJ
BrandPanasonic
TWD16.00
Each (In a Pack of 25)
units
EZA 22 pF 12 V dc 100Ω 0805 (2012M) - Surface Mount 4 -20 → +30% ±5% 2 x 1.25 x 0.55mm 1.25mm 0.55mm 2mm
RS Stock No. 124-0713
Mfr. Part No.ECLRC440
TWD676.00
Each
units
ECLRC440 - 440 V dc - - - Panel Mount 1 - - 92 x 21 x 28mm 21mm 28mm 92mm
RS Stock No. 672-7032
Mfr. Part No.XE1201
TWD68.80
Each (In a Pack of 5)
units
XE 100 nF 250 V ac 120Ω - Polyester Through Hole 1 ±20% ±30% 23.5 x 8.5 x 17.5mm 8.5mm 17.5mm 23.5mm
RS Stock No. 616-7676
Mfr. Part No.PMR209MC6220M220R30
BrandKEMET
TWD128.40
Each (In a Pack of 5)
units
PMR209 220 nF 250 V ac, 630 V dc 220Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 11.3 x 16.5mm 11.3mm 16.5mm 24mm
RS Stock No. 146-1705
Mfr. Part No.ECLRC440-2
TWD534.70
Each (In a Box of 12)
units
ECLRC440 - 440 V dc - - - Panel Mount 2 - - 92 x 21 x 28mm 21mm 28mm 92mm
RS Stock No. 172-6706
Mfr. Part No.PMR209MC6220M100R30
BrandKEMET
TWD88.20
Each (In a Bag of 150)
units
PMR209 220 nF 250 V ac, 630 V dc - - Metallised Paper Through Hole 1 ±20% ±30% 24 x 11.3 x 16.5mm 11.3mm 16.5mm 24mm
RS Stock No. 209-213
Mfr. Part No.PMR209MB5470M047R30
BrandKEMET
TWD111.80
Each (In a Pack of 5)
units
PMR209 47 nF 250 V ac, 630 V dc 47Ω - Metallised Paper Through Hole 1 ±20% ±30% 18.5 x 7.3 x 13mm 7.3mm 13mm 18.5mm
RS Stock No. 871-5867
Mfr. Part No.504M06QE150
TWD383.00
Each
units
Q 500 nF 250 V ac, 600 V dc 150Ω - - Through Hole 1 ±20% ±10% 37 x 15 x 30mm 15mm 30mm 37mm
RS Stock No. 871-5858
Mfr. Part No.504M06QE100
TWD368.00
Each
units
Q 500 nF 250 V ac, 600 V dc 100Ω - - Through Hole 1 ±20% ±10% 37 x 15 x 30mm 15mm 30mm 37mm