Polystyrene Film Capacitors

Polystyrene film capacitors are used for applications where high reliability and precision is required. All film capacitors use a thin plastic film as the dielectric (or insulator), but what separates each capacitor type is the material used as the dielectric. Polystyrene film capacitors use an aluminium foil electrode and a highly effective polystyrene dielectric.

What are Polystyrene film capacitors made of?

Polystyrene film capacitors are tubular in shape, as their dielectric sandwich is rolled together. They are generally only available as leaded electronics components and in a through-hole package. They are physically smaller than other capacitor types, perfect for environments with limited space.

What are polystyrene film capacitors used for?

Polystyrene film capacitors are highly rated because of their excellent temperature stability, high insulation, low leakage and low dielectric absorption. Due to their ideal electrical characteristics they are used in a wide range of applications, such as audio, feedback networks, equalisation circuits and digital computing circuits. Polystyrene film capacitors can be used as an alternative to ceramic capacitors.


...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Capacitance Series Tolerance Voltage Application Dimensions Lead Pitch Lead Diameter Depth Diameter Height Length Maximum Operating Temperature Tolerance Minus
RS Stock No. 113-229
BrandRS PRO
TWD118.90
Each (In a Pack of 10)
units
22 pF FSC ±4.55% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm +85°C -4.55%
RS Stock No. 113-308
BrandRS PRO
TWD68.80
Each (In a Pack of 10)
units
470 pF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 5 (Dia.) x 8mm - 0.3mm - 5mm - 8mm +85°C -2.5%
RS Stock No. 116-240
BrandRS PRO
TWD85.00
Each (In a Pack of 5)
units
470 pF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 113-207
BrandRS PRO
TWD70.70
Each (In a Pack of 10)
units
10 pF FSC ±10% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm +85°C -10%
RS Stock No. 113-358
BrandRS PRO
TWD92.70
Each (In a Pack of 10)
units
3.3 nF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 8 (Dia.) x 10mm - 0.4mm - 8mm - 10mm +85°C -2.5%
RS Stock No. 116-228
BrandRS PRO
TWD51.80
Each (In a Pack of 5)
units
220 pF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 116-278
BrandRS PRO
TWD65.80
Each (In a Pack of 5)
units
1.5 nF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 426-3110
BrandRS PRO
TWD41.20
Each (In a Pack of 5)
units
10 nF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 113-257
BrandRS PRO
TWD51.10
Each (In a Pack of 10)
units
68 pF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm +85°C -2.5%
RS Stock No. 116-256
BrandRS PRO
TWD38.00
Each (In a Pack of 5)
units
680 pF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 113-386
BrandRS PRO
TWD78.80
Each (In a Pack of 10)
units
6.8 nF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 9.5 (Dia.) x 15mm - 0.6mm - 9.5mm - 15mm +85°C -2.5%
RS Stock No. 113-213
BrandRS PRO
TWD77.50
Each (In a Pack of 10)
units
15 pF FSC ±6.67% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm +85°C -6.67%
RS Stock No. 113-336
BrandRS PRO
TWD76.40
Each (In a Pack of 10)
units
1.5 nF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 8 (Dia.) x 10mm - 0.4mm - 8mm - 10mm +85°C -2.5%
RS Stock No. 113-285
BrandRS PRO
TWD58.50
Each (In a Pack of 10)
units
220 pF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm +85°C -2.5%
RS Stock No. 116-206
BrandRS PRO
TWD51.20
Each (In a Pack of 5)
units
100 pF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 113-263
BrandRS PRO
TWD65.30
Each (In a Pack of 10)
units
100 pF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm +85°C -2.5%
RS Stock No. 116-313
BrandRS PRO
TWD38.60
Each (In a Pack of 5)
units
6.8 nF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 113-291
BrandRS PRO
TWD58.50
Each (In a Pack of 10)
units
330 pF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm +85°C -2.5%
RS Stock No. 116-284
BrandRS PRO
TWD71.80
Each (In a Pack of 5)
units
2.2 nF EXFS ±1% 63 V dc Telephone Equipment 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm +70°C -1%
RS Stock No. 113-409
BrandRS PRO
TWD155.90
Each (In a Pack of 10)
units
10 nF FSC ±2.5% 160 V dc Analogue Computing Circuit, Digital Computing Circuit, I.F. Transformer, Pulse Network, Timing, Tuned Circuit 15 (Dia.) x 20mm - 0.6mm - 15mm - 20mm +85°C -2.5%