Polypropylene Film Capacitors

Polypropylene film capacitors are a commoncapacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They're distinguished by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

Because of their high tolerance and voltage resistance, polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.


...
Read more Read less

Filters

Viewing 1 - 20 of 978 products
Results per page
Description Price Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS Stock No. 172-5935
Mfr. Part No.B32672P5474K000
BrandEPCOS
TWD13.90
Each (In a Bag of 1000)
units
470 nF 200 V ac, 520 V dc - ±10% B32672P - - 15mm - 18mm 7mm 12.5mm 18 x 7 x 12.5mm PP
RS Stock No. 882-9304
Mfr. Part No.B32672P5474K000
BrandEPCOS
TWD27.80
Each (In a Pack of 10)
units
470 nF 200 V ac, 520 V dc - ±10% B32672P - - 15mm - 18mm 7mm 12.5mm 18 x 7 x 12.5mm PP
RS Stock No. 882-9492
Mfr. Part No.B32922C3684M000
BrandEPCOS
TWD40.20
Each (In a Pack of 5)
units
680 nF 305 V ac, 630 V dc - ±20% B32922C - - 15mm X2 18mm 11mm 18.5mm 18 x 11 x 18.5mm MKP
RS Stock No. 669-0148
Mfr. Part No.B32922C3684M189
BrandEPCOS
TWD36.60
Each (In a Pack of 10)
units
680 nF 305 V ac Through Hole ±20% B32922C - - 15mm X2 18mm 11mm 18.5mm 18 x 11 x 18.5mm PLYP
RS Stock No. 712-3838
Mfr. Part No.B32620A6103K189
BrandEPCOS
TWD19.60
Each (In a Pack of 10)
units
10 nF 400 V ac, 630 V dc Through Hole ±10% B32620 - - 7.5mm - 10mm 5mm 10.5mm 10 x 5 x 10.5mm PP
RS Stock No. 172-5618
Mfr. Part No.B32620A6103K189
BrandEPCOS
TWD8.50
Each (On a Reel of 1400)
units
10 nF 400 V ac, 630 V dc Through Hole ±10% B32620 - - 7.5mm - 10mm 5mm 10.5mm 10 x 5 x 10.5mm PP
RS Stock No. 172-5694
Mfr. Part No.B32653A2103K000
BrandEPCOS
TWD24.50
Each (In a Bag of 540)
units
10 nF 2 kV dc, 700 V ac Through Hole ±10% B32653 - - 22.5mm - 26.5mm 10.5mm 16.5mm 26.5 x 10.5 x 16.5mm PP
RS Stock No. 190-8848
Mfr. Part No.B32653A2103K000
BrandEPCOS
TWD55.00
Each
units
10 nF 2 kV dc, 700 V ac Through Hole ±10% B32653 - - 22.5mm - 26.5mm 10.5mm 16.5mm 26.5 x 10.5 x 16.5mm PP
RS Stock No. 190-8674
Mfr. Part No.B32654A7334K000
BrandEPCOS
TWD114.00
Each
units
330 nF 1.25 kV dc, 500 V ac Through Hole ±10% B32654 - - 27.5mm - 31.5mm 18mm 27.5mm 31.5 x 18 x 27.5mm PP
RS Stock No. 172-5747
Mfr. Part No.B32654A7334K000
BrandEPCOS
TWD71.90
Each (In a Bag of 200)
units
330 nF 1.25 kV dc, 500 V ac Through Hole ±10% B32654 - - 27.5mm - 31.5mm 18mm 27.5mm 31.5 x 18 x 27.5mm PP
RS Stock No. 172-5644
Mfr. Part No.B32923C3224M000
BrandEPCOS
TWD11.00
Each (In a Bag of 720)
units
220 nF 305 V ac, 630 V dc - ±20% B32923C - - 22.5mm X2 26.5mm 6mm 15mm 26.5 x 6 x 15mm MKP
RS Stock No. 882-9506
Mfr. Part No.B32923C3224M000
BrandEPCOS
TWD20.30
Each (In a Pack of 10)
units
220 nF 305 V ac, 630 V dc - ±20% B32923C - - 22.5mm X2 26.5mm 6mm 15mm 26.5 x 6 x 15mm MKP
RS Stock No. 172-5539
Mfr. Part No.B32653A0104J000
BrandEPCOS
TWD20.60
Each (In a Bag of 510)
units
100 nF 1 kV dc - ±5% B32653 - - 22.5mm - 26.5mm 8.5mm 16.5mm 26.5 x 8.5 x 16.5mm PP
RS Stock No. 669-0040
Mfr. Part No.B32778G1206K000
BrandEPCOS
TWD624.00
Each
units
20 µF 1.3 kV dc Through Hole ±10% B32778 - - 52.5mm - 57.5mm 30mm 45mm 57.5 x 30 x 45mm PLYP
RS Stock No. 172-6043
Mfr. Part No.B32778G1206K000
BrandEPCOS
TWD499.30
Each (In a Bag of 70)
units
20 µF 1.3 kV dc Through Hole ±10% B32778 - - 52.5mm - 57.5mm 30mm 45mm 57.5 x 30 x 45mm PLYP
RS Stock No. 896-1638
Mfr. Part No.B32653A0104J000
BrandEPCOS
TWD45.80
Each (In a Pack of 5)
units
100 nF 1 kV dc - ±5% B32653 - - 22.5mm - 26.5mm 8.5mm 16.5mm 26.5 x 8.5 x 16.5mm PP
RS Stock No. 172-5603
Mfr. Part No.B32922C3224K000
BrandEPCOS
TWD6.30
Each (In a Bag of 1000)
units
220 nF 305 V ac Through Hole ±10% B32922C - - 15mm - 18mm 7mm 12.5mm 18 x 7 x 12.5mm PP
RS Stock No. 172-5959
Mfr. Part No.B32653A0104K189
BrandEPCOS
TWD20.20
Each (On a Reel of 500)
units
100 nF 1 kV dc, 250 V ac Through Hole ±10% B32653 - - 22.5mm - 26.5mm 8.5mm 16.5mm 26.5 x 8.5 x 16.5mm PP
RS Stock No. 669-0019
Mfr. Part No.B32774D8505K000
BrandEPCOS
TWD140.00
Each
units
5 µF 800 V dc Through Hole ±10% B32774 - - 27.5mm - 31.5mm 14mm 24.5mm 31.5 x 14 x 24.5mm PLYP
RS Stock No. 172-5960
Mfr. Part No.B32923C3105M000
BrandEPCOS
TWD15.00
Each (In a Bag of 510)
units
1 µF 305 V ac, 630 V dc - ±20% B32923C - - 22.5mm X2 26.5mm 11mm 20.5mm 26.5 x 11 x 20.5mm MKP