Polyphenylene Sulphide Film Capacitors

Polyphenylene sulphide film capacitors are types of capacitors(devices made of one or more pairs of conductors separated by an insulator, used to store an electric charge) where the dielectric (insulator) is made from polyphenylene sulphide (PPS).

Where are polyphenylene sulphide film capacitors used?

Polyphenylene sulphide film capacitors are the most common capacitor types for use in electronic equipment, and are used in many AC (alternating current), DC (direct current) and electronics circuits. They can withstand high temperatures and are therefore suitable for surface mount devices (SMD) – components which are placed directly onto the surface of a printed circuit board (PCB).

Polyphenylene sulphide film capacitors features and benefits

Polyphenylene sulphide capacitors are usually made with two plastic films as the insulator. Each is layered with a thin metal foil. Advantages of this construction type are easy electrical connection to the metal foil, and the ability to handle high current surges. They're also lightweight and compact, and suitable for reflow soldering – a process in which a mixture of powdered solderand fluxis used to temporarily attach one or several electrical components.


...
Read more Read less

Filters

Viewing 421 - 433 of 433 products
Results per page
Description Price Capacitance Tolerance Voltage Mounting Type Suppression Class Application Dielectric Package/Case Dimensions Lead Pitch Lead Diameter Depth Height Capacitor Family
RS Stock No. 171-9101
Mfr. Part No.SMR5222J50J01L16.5CBULK
BrandKEMET
TWD7.30
Each (In a Bag of 2000)
units
2.2 nF ±5% 30 V ac, 50 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 2.5 x 6.5mm 5mm 0.5mm 2.5mm 6.5mm Film
RS Stock No. 623-2073
Mfr. Part No.ECHU1H562GX5
BrandPanasonic
TWD9.40
Each (In a Pack of 10)
units
5.6 nF ±2% 50 V dc Surface Mount - - PPS 1206 (3216M) 3.2 x 1.6 x 0.9mm - - 1.6mm 0.9mm -
RS Stock No. 870-4599
Mfr. Part No.LDEEB2220JA0N00
BrandKEMET
TWD11.00
Each (In a Pack of 2250)
units
22 nF ±5% 100 V dc Surface Mount - Bypassing, Signal Coupling Polyethylene Naphthalate 1210 (3225M) 3.3 x 2.5 x 1.5mm - - 2.5mm 1.5mm Film
RS Stock No. 870-4460
Mfr. Part No.LDBAA2270GC5N0
BrandKEMET
TWD9.70
Each (In a Pack of 3000)
units
27 nF ±2% 16 V dc Surface Mount - Filtering, Timing PPS 1206 (3216M) 3.3 x 1.7 x 1.1mm - - 1.7mm 1.1mm Film
RS Stock No. 712-8449
Mfr. Part No.ECHU1H221JX5
BrandPanasonic
TWD10.00
Each (In a Pack of 10)
units
220 pF ±5% 50 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS Stock No. 171-9119
Mfr. Part No.SMR7.5224J100K03L16.5CBULK
BrandKEMET
TWD24.00
Each (In a Bag of 1000)
units
220 nF ±5% 63 V ac, 100 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 10 x 5 x 11mm 7.5mm 0.6mm 5mm 11mm Film
RS Stock No. 166-8016
Mfr. Part No.ECHU1C122JX5
BrandPanasonic
TWD3.60
Each (On a Reel of 4000)
units
1.2 nF ±5% 16 V dc Surface Mount - - PPS 0603 (1608M) - - - - - -
RS Stock No. 414-7383
Mfr. Part No.ECHU1H333GX5
BrandPanasonic
TWD15.60
Each (In a Pack of 10)
units
33 nF ±2% 50 V dc Surface Mount - - PPS 1210 (3225M) 3.2 x 2.5 x 2.1mm - - 2.5mm 2.1mm -
RS Stock No. 171-9370
Mfr. Part No.SMC5.7102J50J33TR12
BrandKEMET
TWD108.50
Each (In a Pack of 2)
units
1 nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
RS Stock No. 623-2067
Mfr. Part No.ECHU1C823GX5
BrandPanasonic
TWD16.60
Each (In a Pack of 10)
units
82 nF ±2% 16 V dc Surface Mount - - PPS 1210 (3225M) 3.2 x 2.5 x 2.1mm - - 2.5mm 2.1mm -
RS Stock No. 807-3643
Mfr. Part No.ECH-U1104JC9
BrandPanasonic
TWD29.90
Each (In a Pack of 1500)
units
100 nF ±5% 100 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 2416 (6041M) 7.1 x 5 x 3mm - - 5mm 3mm -
RS Stock No. 414-7232
Mfr. Part No.ECHU1H222GX5
BrandPanasonic
TWD10.70
Each (In a Pack of 10)
units
2.2 nF ±2% 50 V dc Surface Mount X - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS Stock No. 171-9118
Mfr. Part No.SMR5474J63J05L16.5CBULK
BrandKEMET
TWD30.20
Each (In a Bag of 1000)
units
470 nF ±5% 40 V ac, 63 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 6 x 11mm 5mm 0.5mm 6mm 11mm Film