Description | Price | Series | Capacitance | Tolerance | Voltage | Application | Dielectric | Package/Case | Dimensions | Depth | Capacitor Family | Dielectric Material Family | Height | Length | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
164-9882
Mfr. Part No.LDEPE2330KA5N00
BrandKEMET
|
TWD74.50
Each (In a Pack of 2)
units
|
LDE | 0.033 µF | ±10% | 200 V ac, 630 V ac | Bypassing, Coupling, Filtering, Timing | PEN | 2824 (7260M) | 7.3 x 6.1 x 4.7mm | 6.1mm | Film | Polyethylene Naphthalate (PEN) | 4.7mm | 7.3mm | +125°C | |
RS Stock No.
164-9595
Mfr. Part No.LDEQD1100KA5N00
BrandKEMET
|
TWD9.90
Each (On a Reel of 3000)
units
|
LDE | 0.001 µF | ±10% | 250 V ac, 1000 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 2220 (5650M) | 6 x 5 x 1.9mm | 5mm | Film | Polyethylene Naphthalate (PEN) | 1.9mm | 6mm | +125°C | |
RS Stock No.
875-2314
Mfr. Part No.LDECB2470KA0N00
BrandKEMET
|
TWD25.10
Each (In a Pack of 10)
units
|
LDE | 47 nF | ±10% | 40 V ac, 50 V dc | Bypassing, Signal Coupling | PEN | 1210 (3225M) | 3.3 x 2.5 x 2.1mm | 2.5mm | Film | Polyethylene Naphthalate (PEN) | 2.1mm | 3.3mm | +125°C | |
RS Stock No.
164-9835
Mfr. Part No.LDEMD2330KA5N00
BrandKEMET
|
TWD44.20
Each (In a Pack of 5)
units
|
LDE | 0.033 µF | ±10% | 160 V ac, 400 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 2220 (5650M) | 6 x 5 x 3.4mm | 5mm | Film | Polyethylene Naphthalate (PEN) | 3.4mm | 6mm | +125°C | |
RS Stock No.
434-0504
Mfr. Part No.ECWU2333KC9
BrandPanasonic
|
TWD28.10
Each (In a Pack of 10)
units
|
ECWU(C) | 33 nF | ±10% | 250 V dc | - | PEN | 1913 | 4.8 x 3.3 x 2.8mm | 3.3mm | - | - | 2.8mm | 4.8mm | +125°C | |
RS Stock No.
164-9541
Mfr. Part No.LDECG4470KA0N00
BrandKEMET
|
TWD89.80
Each (On a Reel of 1250)
units
|
LDE | 4.7 µF | ±10% | 40 V ac, 50 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 5040 | 13 x 10.4 x 4.1mm | 10.4mm | Film | Polyethylene Naphthalate (PEN) | 4.1mm | 13mm | +125°C | |
RS Stock No.
808-4683
Mfr. Part No.ECWU1332JX5
BrandPanasonic
|
TWD5.50
Each (In a Pack of 2000)
units
|
ECWU(X) | 3.3 nF | ±5% | 100 V dc | Bypass, Coupling | PEN | H3 | 3.2 x 1.6 x 1.5mm | 1.6mm | - | - | 1.5mm | 3.2mm | +105°C | |
RS Stock No.
727-0329
Mfr. Part No.ECWU1124KC9
BrandPanasonic
|
TWD53.50
Each (In a Pack of 2)
units
|
ECWU(C) | 120 nF | ±10% | 100 V dc | - | PEN | 2416 | 6 x 4.1 x 2.4mm | 4.1mm | - | - | 2.4mm | 6mm | +125°C | |
RS Stock No.
164-9559
Mfr. Part No.LDEEF4220KA0N00
BrandKEMET
|
TWD50.90
Each (On a Reel of 1000)
units
|
LDE | 2.2 µF | ±10% | 63 V ac, 100 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 4030 | 10.5 x 7.9 x 5.6mm | 7.9mm | Film | Polyethylene Naphthalate (PEN) | 5.6mm | 10.5mm | +125°C | |
RS Stock No.
434-0510
Mfr. Part No.ECWU2473KC9
BrandPanasonic
|
TWD41.90
Each (In a Pack of 10)
units
|
ECWU(C) | 47 nF | ±10% | 250 V dc | - | PEN | 2416 | 6 x 4.1 x 2.4mm | 4.1mm | - | - | 2.4mm | 6mm | +125°C | |
RS Stock No.
761-4722
Mfr. Part No.ECWUC2J273JV
BrandPanasonic
|
TWD56.00
Each (In a Pack of 2)
units
|
ECWU(C) | 27 nF | ±5% | 630 V dc | Bypass, Coupling | PEN | SMD | 7.1 x 6.3 x 4.1mm | 6.3mm | - | - | 4.1mm | 7.1mm | +125°C | |
RS Stock No.
172-6682
Mfr. Part No.LDEDD4100KA0N00
BrandKEMET
|
TWD24.30
Each (On a Reel of 1750)
units
|
LDE | 1 µF | ±10% | 40 V ac, 63 V dc | Bypassing, Signal Coupling | PEN | 2220 (5650M) | 6 x 5 x 4.4mm | 5mm | Film | Polyethylene Naphthalate (PEN) | 4.4mm | 6mm | +125°C | |
RS Stock No.
164-9955
Mfr. Part No.LDEPF3100KA0N00
BrandKEMET
|
TWD129.50
Each (In a Pack of 2)
units
|
LDE | 0.1 µF | ±10% | 200 V ac, 630 V ac | Bypassing, Coupling, Filtering, Timing | PEN | 4030 | 10.5 x 7.9 x 5.5mm | 7.9mm | Film | Polyethylene Naphthalate (PEN) | 5.5mm | 10.5mm | +125°C | |
RS Stock No.
622-4369
Mfr. Part No.ECWU2124V16
BrandPanasonic
|
TWD63.80
Each (In a Pack of 5)
units
|
ECWU(V16) | 120 nF | ±5% | 250 V dc | - | PEN | 2420 | 6 x 5 x 4.5mm | 5mm | - | - | 4.5mm | 6mm | +85°C | |
RS Stock No.
164-9928
Mfr. Part No.LDEEF4220KA0N00
BrandKEMET
|
TWD131.00
Each (In a Pack of 2)
units
|
LDE | 2.2 µF | ±10% | 63 V ac, 100 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 4030 | 10.5 x 7.9 x 5.6mm | 7.9mm | Film | Polyethylene Naphthalate (PEN) | 5.6mm | 10.5mm | +125°C | |
RS Stock No.
808-4696
Mfr. Part No.ECWU2103KC9
BrandPanasonic
|
TWD11.00
Each (In a Pack of 3000)
units
|
ECWU(C) | 10 nF | ±10% | 250 V dc | Bypass, Coupling | PEN | E1 | 4.8 x 3.3 x 1.4mm | 3.3mm | - | - | 1.4mm | 4.8mm | +125°C | |
RS Stock No.
434-0560
Mfr. Part No.ECWU2105KCZ
BrandPanasonic
|
TWD144.70
Each (In a Pack of 10)
units
|
ECWU(C) | 1 µF | ±10% | 250 V dc | - | PEN | 6039 | 15.2 x 10 x 5.1mm | 10mm | - | - | 5.1mm | 15.2mm | +125°C | |
RS Stock No.
164-9797
Mfr. Part No.LDECG4470KA0N00
BrandKEMET
|
TWD197.00
Each
units
|
LDE | 4.7 µF | ±10% | 40 V ac, 50 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 5040 | 13 x 10.4 x 4.1mm | 10.4mm | Film | Polyethylene Naphthalate (PEN) | 4.1mm | 13mm | +125°C | |
RS Stock No.
875-2377
Mfr. Part No.LDEEE3470KA5N00
BrandKEMET
|
TWD65.60
Each (In a Pack of 5)
units
|
LDE | 470 nF | ±10% | 63 V ac, 100 V dc | Bypassing, Signal Coupling | PEN | 2824 (7260M) | 7.3 x 6.1 x 3mm | 6.1mm | Film | Polyethylene Naphthalate (PEN) | 3mm | 7.3mm | +125°C | |
RS Stock No.
808-4706
Mfr. Part No.ECWU1473JC9
BrandPanasonic
|
TWD12.80
Each (In a Pack of 3000)
units
|
ECWU(C) | 47 nF | ±5% | 100 V dc | Bypass, Coupling | PEN | E2 | 4.8 x 3.3 x 2mm | 3.3mm | - | - | 2mm | 4.8mm | +125°C |