MLCCs - Multilayer Ceramic Capacitors

Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.


MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).


Here at RS Components, we stock a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all of our customer's needs. The range of MLCC's we have on offer come from a variety of established brands... KEMET, AVX and Vishay to name a few. We also stock our own brand of RS PRO MLCC's which help to widen our already extensive range of products.


What are MLCC capacitors used for?


MLCCs are common type yet effective type of capacitor, they can be found in a range of applications, such as... robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.


Types of MLCC


Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:


Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.


Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.


MLCC Applications


  • Power Supply

  • DC/DC convertor

  • Telecommunications

  • Medical Equipment

  • Switch-mode power supply

  • Automotive applications

...
Read more Read less

Filters

Viewing 1 - 20 of 2365 products
Results per page
Description Price Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
RS Stock No. 921-3842
Mfr. Part No.CKG57NX5R1C107M500JH
BrandTDK
TWD115.20
Each (On a Reel of 1000)
units
100 µF 16 V dc - Surface Mount X5R ±20% 6.5 x 5.5 x 5.5mm - 6.5mm 5.5mm 5.5mm - CKG -
RS Stock No. 547-7152
Mfr. Part No.CKG57NX5R1C107M500JH
BrandTDK
TWD191.00
Each
units
100 µF 16 V dc - Surface Mount X5R ±20% 6.5 x 5.5 x 5.5mm - 6.5mm 5.5mm 5.5mm - CKG -
RS Stock No. 111-0365
Mfr. Part No.C1608X5R1C106M080AB
BrandTDK
TWD5.90
Each (On a Reel of 4000)
units
10 µF 16 V dc 0603 (1608M) Surface Mount X5R ±20% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - C -
RS Stock No. 788-3060
Mfr. Part No.C3216X5R1E476M160AC
BrandTDK
TWD42.00
Each (In a Pack of 5)
units
47 µF 25 V dc 1206 (3216M) Surface Mount X5R ±20% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - C -
RS Stock No. 108-4056
Mfr. Part No.C3216X5R1E476M160AC
BrandTDK
TWD12.60
Each (On a Reel of 2000)
units
47 µF 25 V dc 1206 (3216M) Surface Mount X5R ±20% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - C -
RS Stock No. 915-9120
Mfr. Part No.C1608X5R1C106M080AB
BrandTDK
TWD18.60
Each (In a Pack of 10)
units
10 µF 16 V dc 0603 (1608M) Surface Mount X5R ±20% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - C -
RS Stock No. 111-0163
Mfr. Part No.CKG57NX7S1C107M500JH
BrandTDK
TWD197.50
Each (On a Reel of 1000)
units
100 µF 16 V dc 2220 (5650M) Surface Mount X7S ±20% 6 x 5 x 5mm - 6mm 5mm 5mm - CKG -
RS Stock No. 916-3181
Mfr. Part No.CKG57NX7S1C107M500JH
BrandTDK
TWD178.00
Each
units
100 µF 16 V dc 2220 (5650M) Surface Mount X7S ±20% 6 x 5 x 5mm - 6mm 5mm 5mm - CKG -
RS Stock No. 921-4407
Mfr. Part No.C1608X5R0J226M080AC
BrandTDK
TWD3.00
Each (On a Reel of 4000)
units
22 µF 6.3 V dc 0603 (1608M) Surface Mount X5R ±20% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - C -
RS Stock No. 903-9105
Mfr. Part No.C2012X7R1V475K125AC
BrandTDK
TWD16.10
Each (In a Pack of 10)
units
4.7 µF 35 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 1.25mm - 2mm 1.25mm 1.25mm - C -
RS Stock No. 788-2880
Mfr. Part No.C1608X5R0J226M080AC
BrandTDK
TWD10.20
Each (In a Pack of 25)
units
22 µF 6.3 V dc 0603 (1608M) Surface Mount X5R ±20% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - C -
RS Stock No. 111-0123
Mfr. Part No.CGA6P3X7S1H106K250AE
BrandTDK
TWD18.30
Each (On a Reel of 1000)
units
10 µF 50 V dc 1210 (3225M) Surface Mount X7S ±10% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - CGA -
RS Stock No. 108-4062
Mfr. Part No.CGA6P3X7S1H106K250AB
BrandTDK
TWD12.50
Each (On a Reel of 1000)
units
10 µF 50 V dc 1210 (3225M) Surface Mount X7S ±10% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - CGA -
RS Stock No. 915-5446
Mfr. Part No.CGA6P3X7S1H106K250AE
BrandTDK
TWD53.40
Each (In a Pack of 5)
units
10 µF 50 V dc 1210 (3225M) Surface Mount X7S ±10% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - CGA -
RS Stock No. 904-0000
Mfr. Part No.CGA2B2C0G1H100D050BA
BrandTDK
TWD0.80
Each (In a Pack of 200)
units
10 pF 50 V dc 0402 (1005M) Surface Mount C0G ±0.5pF 1 x 0.5 x 0.55mm - - 0.5mm 0.55mm - CGA2 -
RS Stock No. 177-9434
Mfr. Part No.CGA6M4X7T2W224K200AA
BrandTDK
TWD7.90
Each (On a Reel of 1000)
units
220 nF 450 V dc 1210 (3225M) Surface Mount X7T ±10% 3.2 x 2.5 x 2mm - 3.2mm 2.5mm 2mm - CGA -
RS Stock No. 111-0377
Mfr. Part No.C1608X5R1E155K080AB
BrandTDK
TWD1.50
Each (On a Reel of 4000)
units
1.5 µF 25 V dc 0603 (1608M) Surface Mount X5R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - C -
RS Stock No. 915-9142
Mfr. Part No.C1608X5R1E155K080AB
BrandTDK
TWD6.60
Each (In a Pack of 50)
units
1.5 µF 25 V dc 0603 (1608M) Surface Mount X5R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - C -
RS Stock No. 903-8865
Mfr. Part No.CGA6M4X7T2W224K200AA
BrandTDK
TWD18.30
Each (In a Pack of 10)
units
220 nF 450 V dc 1210 (3225M) Surface Mount X7T ±10% 3.2 x 2.5 x 2mm - 3.2mm 2.5mm 2mm - CGA -
RS Stock No. 177-9480
Mfr. Part No.CGA2B2C0G1H100D050BA
BrandTDK
TWD0.60
Each (On a Reel of 2000)
units
10 pF 50 V dc 0402 (1005M) Surface Mount C0G ±0.5pF 1 x 0.5 x 0.55mm - - 0.5mm 0.55mm - CGA2 -