MLCCs - Multilayer Ceramic Capacitors

Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.


MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).


Here at RS Components, we stock a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all of our customer's needs. The range of MLCC's we have on offer come from a variety of established brands... KEMET, AVX and Vishay to name a few. We also stock our own brand of RS PRO MLCC's which help to widen our already extensive range of products.


What are MLCC capacitors used for?


MLCCs are common type yet effective type of capacitor, they can be found in a range of applications, such as... robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.


Types of MLCC


Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:


Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.


Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.


MLCC Applications


  • Power Supply

  • DC/DC convertor

  • Telecommunications

  • Medical Equipment

  • Switch-mode power supply

  • Automotive applications

...
Read more Read less

Filters

Viewing 1 - 20 of 675 products
Results per page
Description Price Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
RS Stock No. 103-4093
Mfr. Part No.UMK105ABJ474KV-F
TWD2.90
Each (In a Pack of 100)
units
470 nF 50 V dc 0402 (1005M) Surface Mount X5R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - M -
RS Stock No. 178-2871
Mfr. Part No.UMK105ABJ474KV-F
TWD1.20
Each (On a Reel of 10000)
units
470 nF 50 V dc 0402 (1005M) Surface Mount X5R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - M -
RS Stock No. 178-2907
Mfr. Part No.LMK212BBJ226MD-T
TWD2.10
Each (On a Reel of 4000)
units
22 µF 10 V dc 0805 (2012M) Surface Mount X5R ±20% 2 x 1.25 x 0.85mm - 2mm 1.25mm 0.85mm - M -
RS Stock No. 103-4151
Mfr. Part No.LMK212BBJ226MD-T
TWD4.70
Each (In a Pack of 100)
units
22 µF 10 V dc 0805 (2012M) Surface Mount X5R ±20% 2 x 1.25 x 0.85mm - 2mm 1.25mm 0.85mm - M -
RS Stock No. 178-2939
Mfr. Part No.LMK325ABJ107MM-P
TWD13.60
Each (On a Reel of 1000)
units
100 µF 10 V dc 1210 (3225M) Surface Mount X5R ±20% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - M -
RS Stock No. 178-2914
Mfr. Part No.UMK316BBJ106KL-T
TWD4.10
Each (On a Reel of 2000)
units
10 µF 50 V dc 1206 (3216M) Surface Mount X5R ±10% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - M -
RS Stock No. 103-4219
Mfr. Part No.LMK325ABJ107MM-P
TWD30.30
Each (In a Pack of 20)
units
100 µF 10 V dc 1210 (3225M) Surface Mount X5R ±20% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - M -
RS Stock No. 103-4163
Mfr. Part No.UMK316BBJ106KL-T
TWD8.60
Each (In a Pack of 20)
units
10 µF 50 V dc 1206 (3216M) Surface Mount X5R ±10% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - M -
RS Stock No. 103-4095
Mfr. Part No.UMK105CBJ105MV-F
TWD2.80
Each (In a Pack of 100)
units
1 µF 50 V dc 0402 (1005M) Surface Mount X5R ±20% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - M -
RS Stock No. 178-2872
Mfr. Part No.UMK105CBJ105MV-F
TWD1.80
Each (On a Reel of 10000)
units
1 µF 50 V dc 0402 (1005M) Surface Mount X5R ±20% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - M -
RS Stock No. 178-2933
Mfr. Part No.TMK325B7226KM-PR
TWD8.10
Each (On a Reel of 1000)
units
22 µF 25 V dc 1210 (3225M) Surface Mount X7R ±10% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - M -
RS Stock No. 103-4136
Mfr. Part No.UMK212BB7225KG-T
TWD9.10
Each (In a Pack of 50)
units
2.2 µF 50 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 1.25mm - 2mm 1.25mm 1.25mm - M -
RS Stock No. 103-4210
Mfr. Part No.TMK325B7226KM-PR
TWD20.50
Each (In a Pack of 20)
units
22 µF 25 V dc 1210 (3225M) Surface Mount X7R ±10% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - M -
RS Stock No. 178-2897
Mfr. Part No.UMK212BB7225KG-T
TWD2.60
Each (On a Reel of 4000)
units
2.2 µF 50 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 1.25mm - 2mm 1.25mm 1.25mm - M -
RS Stock No. 103-4115
Mfr. Part No.UMK107BBJ225KA-T
TWD3.70
Each (In a Pack of 100)
units
2.2 µF 50 V dc 0603 (1608M) Surface Mount X5R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - M -
RS Stock No. 103-4110
Mfr. Part No.UMK107AB7105KA-T
TWD3.30
Each (In a Pack of 100)
units
1 µF 50 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - M -
RS Stock No. 103-4215
Mfr. Part No.TMK325ABJ476MM-P
TWD32.10
Each (In a Pack of 20)
units
47 µF 25 V dc 1210 (3225M) Surface Mount X5R ±20% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - M -
RS Stock No. 178-2881
Mfr. Part No.UMK107AB7105KA-T
TWD1.60
Each (On a Reel of 4000)
units
1 µF 50 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - M -
RS Stock No. 178-2883
Mfr. Part No.UMK107BBJ225KA-T
TWD1.80
Each (On a Reel of 4000)
units
2.2 µF 50 V dc 0603 (1608M) Surface Mount X5R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - M -
RS Stock No. 178-2936
Mfr. Part No.TMK325ABJ476MM-P
TWD13.90
Each (On a Reel of 1000)
units
47 µF 25 V dc 1210 (3225M) Surface Mount X5R ±20% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - M -