Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filters

Viewing 81 - 100 of 694 products
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS Stock No. 183-7378
Mfr. Part No.AY1222M47Y5UC63L0
BrandVishay
TWD6.10
Each (In a Box of 1000)
units
2.2 nF 500 V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 12mm - - 7mm 12 Dia. x 7mm -
RS Stock No. 169-6943
Mfr. Part No.C901U102MYWDBA7317
BrandKEMET
TWD2.20
Each (In a Box of 1000)
units
1 nF 250 V ac Through Hole C900 ±20% - Y5U - 7mm - 5mm - 7 (Dia.) x 5mm -55 → +20%
RS Stock No. 173-3603
Mfr. Part No.VY2680K29Y5SS6TV7
BrandVishay
TWD3.10
Each (On a Reel of 1000)
units
68 pF 300 V ac Through Hole VY2 ±10% - Y5S - 7.5mm - 5mm 10.5mm 7.5 (Dia.) x 5mm -
RS Stock No. 831-3310
Mfr. Part No.615R100GATD10
BrandVishay
TWD111.40
Each (In a Pack of 100)
units
1 nF 10 kV dc Through Hole 615R ±20% - T3M (N4700) - 24.9mm - 8.1mm - 24.9 (Dia.) x 8.1 (D)mm -
RS Stock No. 172-7009
Mfr. Part No.DE2B3SA471KA3BY02F
BrandMurata
TWD6.30
Each (In a Box of 250)
units
470 pF 1 kV dc, 400 (Y2) Vrms ac, 440 (X1) Vrms ac Through Hole DE2 ±10% - Ceramic - 7mm - 5mm - 7 Dia. x 5mm ±10%
RS Stock No. 172-7006
Mfr. Part No.DE2B3SA151KA3BY02F
BrandMurata
TWD5.30
Each (In a Box of 500)
units
150 pF 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac Through Hole DE2 ±10% - Ceramic - 6mm - 5mm - 6 Dia. x 5mm ±10%
RS Stock No. 831-3064
Mfr. Part No.562R5GAD47
BrandVishay
TWD31.00
Each
units
4.7 nF 1 kV dc Through Hole 562R ±20% - Z5U - 9.4mm - 4mm - 9.4 (Dia.) x 4 (D)mm -
RS Stock No. 716-7337
Mfr. Part No.F272K75S3NR83K0R
BrandVishay
TWD27.20
Each (In a Pack of 10)
units
2.7 nF 3 kV dc Through Hole F ±10% - S3N - 19mm - - - - ±15%
RS Stock No. 716-7175
Mfr. Part No.F821K33S3NN63J5R
BrandVishay
TWD9.60
Each (In a Pack of 25)
units
820 pF 1 kV dc Through Hole F ±10% - S3N - 8.5mm - - - - ±15%
RS Stock No. 131-1213
Mfr. Part No.615R100GAD47
BrandVishay
TWD169.00
Each
units
4.7 nF 10 kV dc - 615R -20 → +80% - Z5U - - - - - - -
RS Stock No. 831-2893
Mfr. Part No.561R10TCCQ25
BrandVishay
TWD22.00
Each
units
25 pF 1 kV dc Through Hole 561R ±5% - C0G, NP0 - 7.4mm - 4mm - 7.4 (Dia.) x 4 (D)mm -
RS Stock No. 173-1255
Mfr. Part No.AY2222M35Y5US63L7
BrandVishay
TWD3.80
Each (In a Bag of 1000)
units
2.2 nF 300 V ac, 440 V ac Through Hole AY2 ±20% - Y5U - 9mm 5mm 5mm 12mm 9 (Dia.) x 5mm Y5U (2E3)
New
RS Stock No. 204-2372
Mfr. Part No.HVCC203Y6P331MEAX
BrandVishay
TWD88.00
Each (In a Pack of 2)
units
330 pF 10 kV dc Through Hole HVCC Series ± 20 % - - - - - - - - -
RS Stock No. 173-0326
Mfr. Part No.F331K29Y5RN6UK5R
BrandVishay
TWD2.50
Each (In a Box of 1000)
units
330 pF 1 kV dc Through Hole F ±10% - Y5R - - 7.5mm 4.5mm - - ±15%
RS Stock No. 736-8952
Mfr. Part No.VY1472M63Y5UG6TV0
BrandVishay
TWD17.60
Each (In a Pack of 5)
units
4.7 nF 500 V ac Through Hole VY1 Series ±20% - Y5U - 16mm - 5mm 19mm 16 (Dia.) x 5mm -
RS Stock No. 181-6499
Mfr. Part No.564R30GAT47
BrandVishay
TWD14.50
Each (In a Box of 250)
units
470 pF 3 kV dc Through Hole 564R ±20% - X7R - 8.4mm - 4.4mm - 8.4 Dia. x 4.4mm -
RS Stock No. 180-4820
BrandRS PRO
TWD1.10
Each (In a Bag of 1000)
units
100 pF 2 kV dc Through Hole - 10% - Y5P - 7.5mm - - - - -
RS Stock No. 180-4840
BrandRS PRO
TWD1.80
Each (In a Box of 1000)
units
470 pF 3 kV dc Through Hole - 10% - Y5P - 9mm - - - - -
RS Stock No. 831-3174
Mfr. Part No.564R30GAQ68
BrandVishay
TWD13.90
Each (In a Pack of 2000)
units
68 pF 3 kV dc Through Hole 564R ±20% - X7R - 8.4mm - 5.1mm - 8.4 (Dia.) x 5.1 (D)mm -
RS Stock No. 180-4849
BrandRS PRO
TWD1.70
Each (In a Bag of 1000)
units
220 pF 6 kV dc Through Hole - 10% - Y5P - 8mm - - - - -