Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filters

Viewing 41 - 60 of 694 products
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS Stock No. 131-1204
Mfr. Part No.715C30DKT50
BrandVishay
TWD1,045.00
Each
units
500 pF 30 kV dc - 715C -20 → +80% - Y5U 0814 26.7mm - - 34.5mm 26.7 (Dia.) x 34.5mm -
RS Stock No. 887-0781
Mfr. Part No.W2F11A2208AT1A
BrandAVX
TWD4.70
Each (In a Pack of 4000)
units
22 pF 100 V dc Surface Mount W2F -20 → +50% - NP0 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -
RS Stock No. 831-3183
Mfr. Part No.564R30GAT22
BrandVishay
TWD13.60
Each (In a Pack of 1000)
units
220 pF 3 kV dc Through Hole 564R ±20% - X7R - 8.4mm - 4.4mm - 8.4 (Dia.) x 4.4 (D)mm -
RS Stock No. 831-2944
Mfr. Part No.561R10TCCV68
BrandVishay
TWD27.00
Each
units
6.8 pF 1 kV dc Through Hole 561R ±0.5pF - C0G, NP0 - 6.4mm - 4mm - 6.4 (Dia.) x 4 (D)mm -
RS Stock No. 913-1188
Mfr. Part No.DE2F3KY103MA3BM02F
BrandMurata
TWD15.60
Each (In a Pack of 25)
units
10 nF 250 Vrms - DE2 ±20% - F - 14mm - 5mm - 14 (Dia.) x 5mm -55 → +20%
RS Stock No. 170-6444
Mfr. Part No.DE2F3KY103MA3BM02F
BrandMurata
TWD13.10
Each (In a Bag of 200)
units
10 nF 250 Vrms - DE2 ±20% - F - 14mm - 5mm - 14 (Dia.) x 5mm -55 → +20%
RS Stock No. 721-5199
Mfr. Part No.DE2E3KY102MN3AM02
BrandMurata
TWD6.20
Each (In a Pack of 25)
units
1 nF 250 V ac Through Hole DE2 ±20% - E - - 7mm 5mm - - -55 → +20%
RS Stock No. 831-2941
Mfr. Part No.561R10TCCV56
BrandVishay
TWD31.00
Each
units
5.6 pF 1 kV dc Through Hole 561R ±0.5pF - C0G, NP0 - 6.4mm - 4mm - 6.4 (Dia.) x 4 (D)mm -
RS Stock No. 172-7027
Mfr. Part No.DE1B3RA331KA4BQ01F
BrandMurata
TWD9.00
Each (In a Box of 250)
units
330 pF 1.5 kV dc, 500 Vrms ac Through Hole DE1 ±10% - Ceramic - 7mm - 6mm - 7 Dia. x 6mm ±10%
RS Stock No. 172-7028
Mfr. Part No.DE1B3RA471KA4BQ01F
BrandMurata
TWD9.30
Each (In a Box of 250)
units
470 pF 1.5 kV dc, 500 Vrms ac Through Hole DE1 ±10% - Ceramic - 8mm - 6mm - 8 Dia. x 6mm ±10%
RS Stock No. 172-7029
Mfr. Part No.DE1B3RA681KA4BQ01F
BrandMurata
TWD11.70
Each (In a Box of 250)
units
680 pF 1.5 kV dc, 500 Vrms ac Through Hole DE1 ±10% - Ceramic - 9mm - 6mm - 9 Dia. x 6mm ±10%
RS Stock No. 172-7030
Mfr. Part No.DE1E3RA102MA4BQ01F
BrandMurata
TWD7.70
Each (In a Box of 250)
units
1 nF 1.5 kV dc, 500 Vrms ac Through Hole DE1 ±20% - Ceramic - 8mm - 6mm - 8 Dia. x 6mm -55 → +20%
RS Stock No. 831-3124
Mfr. Part No.562R5TSSD10
BrandVishay
TWD34.10
Each (In a Pack of 2000)
units
1 nF 500 V dc Through Hole 562R ±20% - X7R - - - - - - -
RS Stock No. 172-7031
Mfr. Part No.DE1E3RA152MA4BQ01F
BrandMurata
TWD9.00
Each (In a Box of 250)
units
1.5 nF 1.5 kV dc, 500 Vrms ac Through Hole DE1 ±20% - Ceramic - 9mm - 6mm - 9 Dia. x 6mm -55 → +20%
RS Stock No. 831-3127
Mfr. Part No.562RTST10
BrandVishay
TWD44.00
Each
units
100 pF 100 V dc Through Hole 562R ±20% - X5F - - - - - - -
RS Stock No. 877-3545
Mfr. Part No.C931U222MVWDBA7317
BrandKEMET
TWD48.00
Each (In a Pack of 5)
units
2.2 nF 400 V ac Through Hole C900 ±20% - Y5U - 10mm - 5mm - 10 (Dia.) x 5mm -55 → +20%
RS Stock No. 173-1244
Mfr. Part No.F391K25S3NN63J5R
BrandVishay
TWD2.00
Each (In a Bag of 1000)
units
390 pF 1 kV dc Through Hole F ±10% - S3N - 6.5mm - - - - ±15%
RS Stock No. 214-5896
Mfr. Part No.440LD10-AD 10PCM
BrandVishay
TWD17.60
Each (In a Pack of 5)
units
1 nF 250 V ac Through Hole 440L ±20% - Y5U - 9.3mm - - 5.3mm 9.3 (Dia.) x 5.3mm -
RS Stock No. 831-3171
Mfr. Part No.564R30GASS10
BrandVishay
TWD37.00
Each
units
10 nF 3 kV dc Through Hole 564R ±20% - Y5V - 18.3mm - 4.7mm - 18.3 (Dia.) x 4.7 (D)mm -
RS Stock No. 173-0352
Mfr. Part No.VY1471K31Y5UQ6TV0
BrandVishay
TWD3.70
Each (On a Reel of 500)
units
470 pF 500 V ac Through Hole VY1 ±10% - Y5U - - - - - - -