Recently searched

    Roller Chains & Accessories

    We offer a wide range of roller chains and accessories including links, chain tensioners, chain splitters and chain guides. You can choose from leading brands such as Renold, Tsubaki, Wippermann, Witra, Sedis, TYC and RS PRO.

    How do roller chains work?

    Roller Chains are a simple method of transmitting mechanical energy using a typical chain link structure. This consists of a series of cylindrical rollers connected by side links, driven by a rotating sprocket connected to a motor. They tend to be more accurate than belt drives providing an efficient, highly versatile method of power transmission.

    What types of roller chain are available?

    • Simplex: consist of two rows of plates, with bushings and rollers between each adjacent pair, and the same number of rows of teeth running in parallel matching the sprocket.
    • Duplex: same as above but consist of three rows of plates.
    • Triplex: same as above but consist of four rows of plates.

    Where are roller chains used?

    Roller chains are versatile and are used in many applications requiring power transmission including agricultural and industrial machinery, conveyors systems, mining, food and automotive industries.

    Types of roller chain accessories

    • Chain guides: available from RS PRO, the chain guides have excellent wear resistance. They're made from ultra-high molecular weight polyethylene preventing cracking, splintering or delamination at temperatures as low as -269°C. Other features include high notched impact stress, low coefficient of friction, energy absorption at high stress rate and nil moisture absorption. A range of sizes are available.
    • Chain Splitters: this tool is used to remove the pin on the roller chain so that it can be repaired or adjusted in length. Available in small (10 - 16mm) or large (19 - 32mm) sizes, depending on chain pitch.
    • Chain tensioners: this tool is used to take up any slackness in either a chain or belt, helping to avoid damage through vibration and not being able to engage properly. These help to extend the life of the chain and ensure smooth operation.
    • Roller chain links: the individual components that make up a roller chain including roller links, pin links, connecting pin links and offset pin links. These components are available from leading brands Renold, Sedis, Tsubaki, TYC and Witra.

    1260 Products showing for Roller Chains & Accessories

    15 of 63
    • RS Stock No. 267-8794
    • Mfr. Part No. PHS 10B-1BH10
    Each
    TWD174.00
    • RS Stock No. 267-9623
    • Mfr. Part No. PHC 05B-1SS-O/L
    Each
    TWD181.00
    • RS Stock No. 267-8900
    • Mfr. Part No. PHS 12B-1TBH15
    Each
    TWD671.00
    • RS Stock No. 267-9832
    • Mfr. Part No. PHC 40-1X5MTR
    Each
    TWD2,106.00
    • RS Stock No. 267-9127
    • Mfr. Part No. PHS 08B-1B26
    Each
    TWD334.00
    • RS Stock No. 183-726
    Each
    TWD239.00
    • RS Stock No. 175-3108
    • Mfr. Part No. SD06B1S30I
    1 Bag of 5
    TWD309.00
    • RS Stock No. 267-8967
    • Mfr. Part No. PHS 16B-1TB30
    Each
    TWD3,336.00
    • RS Stock No. 194-7237
    • Mfr. Part No. KSR20-L0-16-10-12-15
    Each
    TWD3,275.00
    • RS Stock No. 267-9823
    • Mfr. Part No. PHC 35-2C/L
    Each
    TWD56.00
    • RS Stock No. 612-4556
    • Mfr. Part No. 081-1/11
    1 Bag of 5
    TWD137.00
    • RS Stock No. 146-5477
    Each
    TWD4,353.00
    • RS Stock No. 267-9637
    • Mfr. Part No. PHC 06B-2C/L
    Each
    TWD50.00
    • RS Stock No. 901-0062
    Each
    TWD2,768.00
    • RS Stock No. 267-9678
    • Mfr. Part No. PHC 100H-1X5MTR
    Each
    TWD13,978.00
    • RS Stock No. 781-0756
    • Mfr. Part No. TE2
    Each
    TWD812.00
    • RS Stock No. 183-855
    Each
    TWD603.00
    • RS Stock No. 267-9171
    • Mfr. Part No. PHS 08B-1TB45
    Each
    TWD1,266.00
    • RS Stock No. 267-9628
    • Mfr. Part No. PHC 05B-2X5MTR
    Each
    TWD4,363.00
    • RS Stock No. 267-9677
    • Mfr. Part No. PHC 100H-1O/L
    Each
    TWD565.00
    Results per page