Electromagnetic Clutches

Electromagnetic clutches provide fast and smooth operation of mechanical devices and often work in conjunction with a brake. They operate electrically and mechanically to transmit torque. This type of clutch is often found in some vehicles, lawnmowers, copy machines, and conveyor drives. Electromagnetic clutches can also be mounted in a variety of ways including shaft, coupling and flange mount.

How do electromagnetic clutches work?

Electromagnetic type clutches feature an input and output that is engaged via a single plate friction surface, which allows the clutch to operate successfully. They are the most common type of electromechanical clutches.

A clutch has a coil in a shell, typically made of steel and copper wire and a rotor, which connects to the moving part of the machine. To energise the coil, the unit's electric circuit should be activated, which will cause the current to run through the coil and generate a magnetic field.

What are the different types of electromagnetic clutches?

There are many types of electromagnetic clutches, such as hysteresis, tooth, multiple disc and magnetic particle. The most widely used type is the single face design, which is typically used in secondary drives, and in textile machines and packing.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Mounting Torque Rating Bore Diameter Body Diameter Supply Voltage
RS Stock No. 267-7719
Mfr. Part No.M.0112.2311
TWD6,143.00
Each
units
Shaft 1.7Nm 8mm - 24V dc
RS Stock No. 267-7725
Mfr. Part No.M.0113.2411
TWD4,028.00
Each
units
Shaft 2.83Nm 10mm - 24V dc
RS Stock No. 267-7747
Mfr. Part No.M.0710.2211
TWD4,342.00
Each
units
Coupling 0.68Nm 6mm - 24V dc
RS Stock No. 126-8837
Mfr. Part No.M.0910.2211
TWD5,702.00
Each
units
Flange Mount 0.68Nm 6mm 29.469mm 24V dc
RS Stock No. 267-7753
Mfr. Part No.M.0712.2311
TWD6,185.00
Each
units
Coupling 1.7Nm 8mm - 24V dc
RS Stock No. 267-7680
Mfr. Part No.M.0109.2111
TWD4,918.00
Each
units
Shaft 0.28Nm 5mm - 24V dc
RS Stock No. 126-8838
Mfr. Part No.M.0910.2311
TWD5,712.00
Each
units
Flange Mount 0.68Nm 8mm 29.469mm 24V dc
RS Stock No. 267-7769
Mfr. Part No.M.0713.2411
TWD5,546.00
Each
units
Coupling 2.83Nm 10mm 50.8mm 24V dc
RS Stock No. 267-7696
Mfr. Part No.M.0110.2211
TWD2,766.00
Each
units
Shaft 0.68Nm 6mm - 24V dc