Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through. 


How to use a fan filter

To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate filter exhaust depending on the type and level of filtration needed. 


What are fan filters used for?

Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment. 


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Bearing Type Configuration IP Rating
RS Stock No. 177-9014
Mfr. Part No.NSYCVF560M230PF
TWD6,264.00
Each
units
- 59dB 562 m³/h @ 50 Hz, 586 m³/h @ 60 Hz 0.37 A @ 60 Hz, 0.52 A @ 50 Hz 68 W @ 50 Hz, 85 W @ 60 Hz AC 316 x 336mm 161mm 207 → 244 V 336mm 316mm Ball - IP54
RS Stock No. 689-9809
Mfr. Part No.NSYCVF54M230MM2
TWD2,760.00
Each
units
170m³/h - 54m³/h - - AC 120 x 120mm 38mm 230 V ac 120mm 120mm - - IP33
RS Stock No. 689-9758
Mfr. Part No.NSYCVF165M230PF
TWD12,160.00
Each
units
- 51dB 193m³/h 940mA 14.3W AC 268 x 248mm 104mm 230 V ac 268mm 248mm - - IP54
RS Stock No. 177-9015
Mfr. Part No.NSYCVF575M230MF
TWD21,884.00
Each
units
575 m³/h @ 50 Hz 64dB 350m³/h - 85W AC 340 x 96mm 340mm 230 V 96mm 340mm - - IP54
RS Stock No. 177-9011
Mfr. Part No.NSYCVF170M230
TWD4,234.00
Each
units
170 m³/h @ 50 Hz 41dB 170 m³/h @ 50 Hz - 17W AC 119 x 119mm 38mm 230 V 119mm 119mm - - -
RS Stock No. 177-9017
Mfr. Part No.NSYCVF850M230PF
TWD8,929.00
Each
units
- 75 → 76dB 803 m³/h @ 60 Hz, 838 m³/h @ 50 Hz 0.65 A @ 50 Hz, 0.85 A @ 60 Hz 150 W @ 50 Hz, 195 W @ 60 Hz AC 316 x 336mm 162mm 207 → 244 V 336mm 316mm Ball - IP54
RS Stock No. 126-8149
Mfr. Part No.NSYCVF38M230PF
TWD4,212.00
Each
units
- 40 → 41dB 38 m³/h @ 50 Hz, 39 m³/h @ 60 Hz 160 mA @ 50 Hz, 170 mA @ 60 Hz 4.5 W @ 50 Hz, 4.8 W @ 60 Hz AC 137 x 117mm 49mm 150 → 250 V ac, 230 V ac 137mm 117mm Ball Rectangular IP54
RS Stock No. 177-9016
Mfr. Part No.NSYCVF65M230PF
TWD3,165.00
Each
units
170m³/h - 65 m³/h @ 50 Hz - - AC 124 x 124mm 55mm 230 V 124mm 124mm - - IP20
RS Stock No. 177-9012
Mfr. Part No.NSYCVF300M230PF
TWD4,927.00
Each
units
- 55 → 56dB 300 m³/h @ 50 Hz, 350 m³/h @ 60 Hz 0.16 A @ 60 Hz, 0.17 A @ 50 Hz 36 W @ 50 Hz, 37 W @ 60 Hz AC 248 x 268mm 116mm 145 → 253 V 268mm 248mm Ball - IP54
RS Stock No. 126-8150
Mfr. Part No.NSYCVF85M230PF
TWD5,010.00
Each
units
- 46 → 49dB 85 m³/h @ 50 Hz, 98 m³/h @ 60 Hz 97 mA @ 60 Hz, 121 mA @ 50 Hz 15 W @ 60 Hz, 17 W @ 50 Hz AC 170 x 150mm 62mm 175 → 253 V ac, 230 V ac 170mm 150mm Ball Rectangular IP54