Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through. 


How to use a fan filter

To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate filter exhaust depending on the type and level of filtration needed. 


What are fan filters used for?

Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment. 


...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Bearing Type Configuration IP Rating
RS Stock No. 756-9830
Mfr. Part No.3244140
BrandRittal
TWD16,258.00
Each
units
770m³/h 70dB 587m³/h 240mA 138W AC 323 x 323mm 130.5mm 400 → 460 V ac 323mm 323mm - - IP54
RS Stock No. 756-9770
Mfr. Part No.3238124
BrandRittal
TWD7,151.00
Each
units
55m³/h 46dB 50m³/h 280mA 6W DC 148.5 x 148.5mm 58.5mm 24 V dc 148.5mm 148.5mm - - IP54
RS Stock No. 756-9773
Mfr. Part No.3238600
BrandRittal
TWD11,899.00
Each
units
59m³/h 46 dB, 49 dB 43 m³/h, 46 m³/h, 50 m³/h, 56 m³/h 120mA 17 W, 19 W AC 148.5 x 148.5mm 58.5mm 230 V ac 148.5mm 148.5mm - - IP54
RS Stock No. 756-9764
Mfr. Part No.3237600
BrandRittal
TWD7,918.00
Each
units
20m³/h 38 dB, 43 dB 15 m³/h, 18 m³/h 65mA 9 W, 11 W AC 116.5 x 116.5mm 43mm 230 V ac 116.5mm 116.5mm - - IP54
RS Stock No. 756-9786
Mfr. Part No.3239110
BrandRittal
TWD7,600.00
Each
units
120m³/h 49dB 100m³/h 230mA 17W AC 204 x 204mm 90mm 115 V ac 204mm 204mm - - IP54
RS Stock No. 756-9767
Mfr. Part No.3238100
BrandRittal
TWD6,389.00
Each
units
66m³/h 49dB 50m³/h 110mA 19W AC 148.5 x 148.5mm 58.5mm 230 V ac 148.5mm 148.5mm - - IP54
RS Stock No. 756-9799
Mfr. Part No.3240124
BrandRittal
TWD11,889.00
Each
units
180m³/h 51dB 121m³/h 70mA 10W DC 255 x 255mm 107mm 24 V dc 255mm 255mm - - IP54
RS Stock No. 756-9751
Mfr. Part No.3237110
BrandRittal
TWD3,977.00
Each
units
25m³/h 43dB 18m³/h 120mA 9W AC 116.5 x 116.5mm 43mm 115 V ac 116.5mm 116.5mm - - IP54
RS Stock No. 756-9802
Mfr. Part No.3241100
BrandRittal
TWD8,200.00
Each
units
250m³/h 56dB 205m³/h 280mA 46W AC 255 x 255mm 107mm 230 V ac 255mm 255mm - - IP54
RS Stock No. 756-9777
Mfr. Part No.3239100
BrandRittal
TWD8,126.00
Each
units
120m³/h 49dB 100m³/h 110mA 17W AC 204 x 204mm 90mm 230 V ac 204mm 204mm - - IP54
RS Stock No. 756-9828
Mfr. Part No.3244100
BrandRittal
TWD10,809.00
Each
units
770m³/h 68dB 587m³/h 810mA 155W AC 323 x 323mm 130.5mm 230 V ac 323mm 323mm - - IP54
RS Stock No. 756-9821
Mfr. Part No.3243110
BrandRittal
TWD10,907.00
Each
units
600m³/h 61dB 510m³/h 800mA 80W AC 323 x 323mm 118.5mm 115 V ac 323mm 323mm - - IP54
RS Stock No. 756-9755
Mfr. Part No.3237124
BrandRittal
TWD4,167.00
Each
units
20m³/h 38dB 18m³/h 140mA 3W DC 116.5 x 116.5mm 43mm 24 V dc 116.5mm 116.5mm - - IP54
RS Stock No. 756-9806
Mfr. Part No.3241110
BrandRittal
TWD8,524.00
Each
units
250m³/h 56dB 205m³/h 520mA 46W AC 255 x 255mm 107mm 115 V ac 255mm 255mm - - IP54
RS Stock No. 756-9824
Mfr. Part No.3243600
BrandRittal
TWD18,325.00
Each
units
500m³/h 59 dB, 61 dB 465 m³/h, 508 m³/h, 510 m³/h, 548 m³/h 480mA 71 W, 89 W AC 323 x 323mm 118.5mm 230 V ac 323mm 323mm - - IP54
RS Stock No. 756-9795
Mfr. Part No.3240110
BrandRittal
TWD7,285.00
Each
units
160m³/h 46dB 121m³/h 360mA 33W AC 255 x 255mm 107mm 115 V ac 255mm 255mm - - IP54
RS Stock No. 756-9815
Mfr. Part No.3241124
BrandRittal
TWD14,578.00
Each
units
230m³/h 54dB 205m³/h 200mA 25W DC 255 x 255mm 107mm 24 V dc 255mm 255mm - - IP54
RS Stock No. 756-9761
Mfr. Part No.3238110
BrandRittal
TWD6,463.00
Each
units
66m³/h 49dB 50m³/h 230mA 17W AC 148.5 x 148.5mm 58.5mm 115 V ac 148.5mm 148.5mm - - IP54
RS Stock No. 756-9837
Mfr. Part No.3244110
BrandRittal
TWD11,964.00
Each
units
770m³/h 68dB 587m³/h 1400mA 156W AC 323 x 323mm 130.5mm 115 V ac 323mm 323mm - - IP54
RS Stock No. 756-9818
Mfr. Part No.3241600
BrandRittal
TWD17,474.00
Each
units
230m³/h 54 dB, 56 dB 183 m³/h, 203 m³/h, 205 m³/h, 230 m³/h 280mA 42 W, 46 W AC 255 x 255mm 107mm 230 V ac 255mm 255mm - - IP54