Extractor Fans

Extractor fans are also known as wall fans are designed to remove moisture, fumes and unwanted odours from the air to improve the air quality. In domestic and commercial properties it is important to reduce condensation and provide ventilation in the kitchen, bathroom, shower room, wet room and laundry room. Nowadays it is a legal requirement to have an extractor fan in new builds.


The airflow of a fan is in cubic feet per hour (m³/h) and is an essential factor when deciding on which type of fan you require. A large variety of wall fans is available in a range of styles and colours to suit all room sizes and locations. Some of these ventilation fans can be very nosy therefore silent extractor fans are worth considering if noise is an issue. Most fans come with a mounting kit, pull cord or automatic shutter options and some have special features such as humidistat, timers and remote controls.


RS Components stock a wide range of top quality extractor fans, manufactured by leading suppliers such as Vent-Axia, Unelevent and Xplier. View our range today and find your ideal extractor fan to help you with your ventilation needs.

Basic types of fans for extraction, intake and ventilation are:



  • Axial fans – most common type, usually wall-mounted to internal walls and depending on the cavity depth these wall mounted fans require ducting to reach the exterior wall

  • Centrifugal extractor fans - which are ceiling mounted. General found in commercial and industrial environments that need elongated ducting and can be nosy

  • Inline extractor fan – can be axial or centrifugal but they are not installed on walls and ceilings but found in the loft space above a ceiling


Where to place fans?



  • Kitchen – removes cooking smells, steam and traps grease therefore providing a healthier environment

  • Bathroom – to provide ventilation and reduce condensation from the steam after a hot shower or bath. This prevents damp and mouldy patches which can cause health problems as unventilated conditions are ideal for bacteria to live. Also removes unwanted bad smells after using the toilet.

  • Shower rooms or wet rooms – bathroom ceiling extractor fans remove moisture from showering

  • Window – some window fans can be mounted on the window but a special kit is required for these window vents


...
Read more Read less

Filters

Viewing 21 - 40 of 63 products
Results per page
Description Price Fan Type Function Air Flow Noise Level Mounting Face Diameter Face Dimensions Depth Face Height Face Width Configuration Series Special Features Termination Type
RS Stock No. 884-0976
Mfr. Part No.ACP10012
BrandVent-Axia
TWD15,754.00
Each
units
- - 166m³/h - In Line - - - - - Round ACP Adjustable Mounting, Easy Installation, Tough Plastic Casing Quick Connect
RS Stock No. 184-0124
Mfr. Part No.LV100T
BrandXpelair
TWD3,308.00
Each
units
- Extraction 87m³/h 37dB(A) Wall Mounted 100mm - - - - - - - -
RS Stock No. 884-0985
Mfr. Part No.ACP15012
BrandVent-Axia
TWD11,976.00
Each
units
- - 320m³/h - In Line - - - - - Round ACP Adjustable Mounting, Easy Installation, Tough Plastic Casing Quick Connect
New
RS Stock No. 210-1378
Mfr. Part No.476311
BrandVent-Axia
TWD17,695.00
Each
units
- Extraction - 35.53dB - 300mm - - - - - 47631 Dual Ball Bearing -
RS Stock No. 135-6502
Mfr. Part No.VSP50014
BrandVent-Axia
TWD17,695.00
Each
units
Plate Mounted Sickle Fan - 2.47m³/s 51dB(A) - - - 226mm - - Square - Lightweight, Thermal Overload Protection Leadwires
RS Stock No. 884-1008
Mfr. Part No.Solo Plus T
BrandVent-Axia
TWD6,824.00
Each
units
- Extraction - 11.5 dBA, 24 dBA, 34.5dBA Flush Mounted, Surface Mounted - 263 x 224mm 161mm 263mm 224mm Rectangular Solo Plus Adjustable Humidity Sensor, Adjustable Timer Overrun, Constant Trickle Option, Delay On Timer Option Screw
RS Stock No. 136-9963
Mfr. Part No.Lo-Carbon TX9WW wireless
BrandVent-Axia
TWD26,737.00
Each
units
- Extraction, Intake 332 (Low) m³/h, 571 (Medium) m³/h, 761 (High) m³/h 40dB Ceiling Mounted, Wall Mounted - 302 x 304mm 189mm 302mm 304mm Rectangular T-Series Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available Screw
RS Stock No. 829-8858
Mfr. Part No.92966RS
BrandXpelair
TWD3,551.00
Each
units
- Extraction 54 m³/h, 76m³/h 15 dB(A), 29dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted - 180 x 180mm 131mm 180mm 180mm Square Simply Silent Intermittent with Humidistat and Timer -
RS Stock No. 272-160
Mfr. Part No.TX6WL
BrandVent-Axia
TWD14,864.00
Each
units
- Extraction, Intake 395m³/h 43dB(A) Wall Mounted - 303 x 310mm 315mm 303mm 310mm Square - - -
RS Stock No. 272-766
Mfr. Part No.TX12WW
BrandVent-Axia
TWD28,873.00
Each
units
- Extraction, Intake 1615m³/h 48dB(A) Window Mounted - 378 x 381mm 177mm 378mm 381mm Square - - -
RS Stock No. 135-6498
Mfr. Part No.VSP31514
BrandVent-Axia
TWD10,996.00
Each
units
Plate Mounted Sickle Fan - 0.67m³/s 45dB(A) - - - 161.9mm - - Square - Lightweight, Thermal Overload Protection Leadwires
RS Stock No. 124-5317
Mfr. Part No.93172AW
BrandXpelair
TWD2,663.00
Each
units
- Extraction 194 → 217m³/h 41 → 44 dBA @ 3m Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted - 228 x 228mm 143mm 228mm 228mm Square C6 Ceiling, Ghost Air Movement Technology, Knock-Out Section for Side Entry Wiring, Panel & Window Fitting, Sleek Design with Interchangeable, Suitable for Wall -
RS Stock No. 184-4867
Mfr. Part No.90103AA
BrandXpelair
TWD4,507.00
Each
units
- - 72m³/h 26dB(A) In Line - - - - - - - - -
RS Stock No. 884-0966
Mfr. Part No.Silhouette 100B
BrandVent-Axia
TWD2,192.00
Each
units
- Extraction 75m³/h 38dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted 115mm 160 x 160mm 97mm 160mm 160mm Rectangular Silhouette Backdraught Shutter, Safety Extra Low Voltage Design, Unobtrusive Installation Screw
RS Stock No. 884-0994
Mfr. Part No.Centrif Duo Plus P
BrandVent-Axia
TWD10,460.00
Each
units
- Extraction - 38 dBA, 51.8dBA Ceiling Mounted, Wall Mounted 115mm 261 x 231mm 140mm 261mm 231mm Rectangular Centrif Duo Plus Fast Installation, Ultra Quick Ventilation Screw
RS Stock No. 136-9959
Mfr. Part No.Lo-Carbon TX12WL
BrandVent-Axia
TWD41,991.00
Each
units
- Extraction, Intake 660 (Low) m³/h, 1355 (Medium) m³/h, 1650 (High) m³/h 48dB Wall Mounted - 467 x 470mm 240 → 315mm 467mm 470mm Rectangular T-Series Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available Screw
RS Stock No. 892-8713
Mfr. Part No.ACM100T
BrandVent-Axia
TWD8,523.00
Each
units
- - 256m³/h 23 dB(A) @ 3 m In Line - - - - - Round ACM Aesthetically Case Style with Wipe Clean Polymer Casing, Removable Motor Core Assembly, Rotating Motor Chassis Assembly, Two Speed Selectable Motor -
RS Stock No. 135-6496
Mfr. Part No.VSC31514
BrandVent-Axia
TWD13,593.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 715-8709
Mfr. Part No.W4S250-DI02-06
Brandebm-papst
TWD6,204.00
Each
units
Axial Plate Fan - 1000m³/h 54dB(A) - - - 49mm - - - - - -
RS Stock No. 613-8892
Mfr. Part No.S4E400-BP02-31
Brandebm-papst
TWD21,283.00
Each
units
- - 4235m³/h 69dB - - - 147mm - - - - - -