Subtotal (1 unit) TWD6,471.00(exc. GST)TWD6,471.00/unit | | Axial | - | Extractor Fan | 259L/s | 50dB | ABS | Wall Mount, Window | - | - | White | - | - | - | 90W | - | - | IP44 | RoHS, CE | - | - | 230 mm | 230V ac |
|
Subtotal (1 unit) TWD9,372.00(exc. GST)TWD9,372.00/unit | | Duct | - | Extractor Fan | 855m³/h | 48dB | - | In-Line | - | - | Black | - | - | - | 120W | - | - | IPX4 | CE, VDE, RoHS | - | - | 150 mm | 230V ac |
|
Subtotal (1 unit) TWD4,113.00(exc. GST)TWD4,113.00/unit | | Duct | - | Extractor Fan | 500m³/h | 31dB | - | In Line Mount | - | - | Black | - | - | - | 48W | - | - | IPX4 | CE, VDE, RoHS | - | - | 125 mm | 230V ac |
|
Subtotal (1 unit) TWD6,660.00(exc. GST)TWD6,660.00/unit | | Duct | - | Extractor Fan | 855m³/h | 48dB | - | In-Line | - | - | Black | - | - | - | 120W | - | - | IPX4 | RoHS, CE, VDE | - | - | 150 mm | 230V ac |
|
Subtotal (1 unit) TWD4,892.00(exc. GST)TWD4,892.00/unit | | Duct | - | Extractor Fan | 245m³/h | 20dB | - | In Line Mount | - | - | Black | - | - | - | 25W | - | - | IPX4 | CE, VDE, RoHS | - | - | 100 mm | 230V ac |
|
Subtotal (1 unit) TWD5,047.00(exc. GST)TWD5,047.00/unit | | Axial | - | Extractor Fan | 259L/s | 50dB | ABS | Wall Mount, Window | - | - | White | - | - | - | 90W | - | - | IP44 | RoHS, CE | - | - | 230 mm | 230V ac |
|
Subtotal (1 unit) TWD12,372.00(exc. GST)TWD12,372.00/unit | | Axial | - | Extractor Fan | 415L/s | 60dB | ABS | Wall, Window | - | - | White | - | - | - | 90W | - | - | IP44 | RoHS | - | - | 300 mm | 230V ac |
|
Subtotal (1 unit) TWD4,059.00(exc. GST)TWD4,059.00/unit | | Duct | - | Extractor Fan | 500m³/h | 31dB | - | In Line Mount | - | - | Black | - | - | - | 48W | - | - | IPX4 | VDE, CE, RoHS | - | - | 125 mm | 230V ac |
|
Subtotal (1 unit) TWD9,884.00(exc. GST)TWD9,884.00/unit | | Axial | - | Extractor Fan | 415L/s | 60dB | - | Window, Wall | - | - | Black | - | - | - | 90W | - | - | - | cULus, UL, RoHS | - | - | 300 mm | 230V ac |
|
Subtotal (1 unit) TWD3,987.00(exc. GST)TWD3,987.00/unit | | Duct | - | Extractor Fan | 245m³/h | 20dB | - | In Line Mount | - | - | Black | - | - | - | 25W | - | - | IPX4 | VDE, RoHS, CE | - | - | 100 mm | 230V ac |
|
- RS Stock No. 234-2770
- Mfr. Part No. CV2GIP
Subtotal (1 unit) TWD5,012.00(exc. GST)TWD5,012.00/unit | Greenwood | Wall | - | Extractor Fan | 23L/s | 38.5dB | ABS | Ceiling, Wall Mount | - | - | White | - | - | - | 5.4W | 129.5mm | 199mm | IPX5, IPX4 | CE | - | - | 100 mm | 230V ac |
|
- RS Stock No. 923-2697
- Mfr. Part No. 010241 - HCFB/4-315/H
Subtotal (1 unit) TWD22,439.00(exc. GST)TWD22,439.00/unit | Soler&Palau | Axial | - | Helix Fan | 2220m³/h | 55dB | Plastic | Wall Mount | - | - | Black | - | - | 187mm | 128W | - | 400mm | IP65 | No | - | - | 315 mm | 230V ac |
|
- RS Stock No. 884-0991
- Mfr. Part No. SDX315
Subtotal (1 unit) TWD16,394.00(exc. GST)TWD16,394.00/unit | Vent-Axia | Duct | - | Duct Fan | 983m³/h | 36dB | Pressed Steel | In-Line | - | - | - | - | - | - | 205W | 445mm | - | IP54, IP44 | BS EN, ISO, RoHS | - | - | 315 mm | 230V ac |
|
- RS Stock No. 884-0963
- Mfr. Part No. VASF100T
Subtotal (1 unit) TWD5,387.00(exc. GST)TWD5,387.00/unit | Vent-Axia | Extractor | - | Extractor Fan | 21L/s | 26dBA | - | Wall Mount | - | - | - | - | - | 117mm | 6.8W | 159mm | 159mm | IP44 | Building Regulations Approved Document F and L | - | - | 100 mm | 230V ac |
|
- RS Stock No. 923-2701
- Mfr. Part No. 010243 - HCFB/4-400/H
Subtotal (1 unit) TWD25,131.00(exc. GST)TWD25,131.00/unit | Soler&Palau | Axial | - | Helix Fan | 4.92m³/h | 62dB | Plastic | Wall Mount | - | - | Black | - | - | 194mm | 271W | - | 500mm | IP65 | No | - | - | 400 mm | 230V ac |
|
- RS Stock No. 884-0988
- Mfr. Part No. SDX100
Subtotal (1 unit) TWD8,745.00(exc. GST)TWD8,745.00/unit | Vent-Axia | Duct | - | Duct Fan | 212m³/h | 38dB | Pressed Steel | - | - | - | - | - | - | - | 205W | 290mm | - | IP44 | BS EN ISO 9001:1994, BS848 Part 1 1980, ISO 1940 Grade G 6.3 | - | - | 100 mm | 230V ac |
|
- RS Stock No. 884-0982
- Mfr. Part No. SDX150
Subtotal (1 unit) TWD9,529.00(exc. GST)TWD9,529.00/unit | Vent-Axia | Duct | - | Duct Fan | 536m³/h | 38dB | Pressed Steel | In Line Mount | - | - | - | - | - | - | 205W | 390mm | - | IP44 | BS848 Part 2 1985, BS EN ISO 9001:1994, BS848 Part 1 1980, ISO 1940 Grade G 6.3 | - | - | 150 mm | 230V ac |
|
- RS Stock No. 884-1004
- Mfr. Part No. Solo Plus P
Subtotal (1 unit) TWD7,917.00(exc. GST)TWD7,917.00/unit | Vent-Axia | Extractor | - | Extractor Fan | 80m³/h | 11.5dBA | - | Wall Mount | - | - | White | - | - | 161mm | 171W | 263mm | 224mm | IPX4 | RoHS | - | - | 100 mm | 230V ac |
|
- RS Stock No. 923-2694
- Mfr. Part No. 014158 - HCFB/4-250/H
Subtotal (1 unit) TWD19,891.00(exc. GST)TWD19,891.00/unit | Soler&Palau | Axial | - | Helix Fan | 1090m³/h | 49dB | Plastic | Wall Mount | - | - | Black | - | - | 187mm | 77W | - | 315mm | IP65 | No | - | - | 250 mm | 230V ac |
|
- RS Stock No. 209-5807
- Mfr. Part No. 477436B
Subtotal (1 unit) TWD3,827.00(exc. GST)TWD3,827.00/unit | Vent-Axia | Box | - | Extractor Fan | - | 12dB | - | Wall, Ceiling, Panel, Window | - | - | White | - | - | - | - | 160mm | 160mm | IPX5 | RoHS | - | - | 100 mm | 230V ac |