- RS Stock No. 273-0223
- Mfr. Part No. E513M6X.75NO1
Subtotal (1 unit) TWD608.00(exc. GST)TWD608.00/unit | Dormer | Threading Tap | - | Straight Flute Hand Tap | M6 | - | 750μm | Metric Fine | Right Hand | - | 66mm | Hand Tap | HSS | 40mm | 6.3mm | - | Bright | - | - | ISO 529 |
|
- RS Stock No. 813-0213
- Mfr. Part No. E239M8
Subtotal (1 unit) TWD1,969.00(exc. GST)TWD1,969.00/unit | Dormer | Threading Tap | - | Spiral Flute | M8 | - | 1.25mm | Metric | Right Hand | 1 | 90mm | Machine Tap | HSS | - | 8mm | - | - | - | - | ISO 529, DIN 338 |
|
- RS Stock No. 273-0196
- Mfr. Part No. E513M16X1.0NO1
Subtotal (1 unit) TWD2,041.00(exc. GST)TWD2,041.00/unit | Dormer | Threading Tap | - | Straight Flute Hand Tap | M16 | - | 1mm | Metric Fine | Right Hand | - | 102mm | Hand Tap | HSS | - | 12.5mm | - | Bright | - | - | ISO 529 |
|
- RS Stock No. 268-6567
- Mfr. Part No. E500M1NO1
Subtotal (1 unit) TWD3,143.00(exc. GST)TWD3,143.00/unit | Dormer | Threading Tap | - | Straight Flute Hand Tap | M1 | - | 250μm | Metric Coarse | - | - | 38mm | - | HSS | - | - | - | Bright | - | - | ISO Standard |
|
- RS Stock No. 268-6576
- Mfr. Part No. E500M4NO7
Subtotal (1 unit) TWD1,045.00(exc. GST)TWD1,045.00/unit | Dormer | Threading Tap | - | Straight Flute Hand Tap | M4 | - | 700μm | Metric Coarse | - | - | 53mm | - | HSS | - | - | - | Bright | - | - | ISO Standard |
|
- RS Stock No. 268-6562
- Mfr. Part No. E500M16NO7
Subtotal (1 unit) TWD3,226.00(exc. GST)TWD3,226.00/unit | Dormer | Threading Tap | - | Straight Flute Hand Tap | M16 | - | 2mm | Metric Coarse | - | - | 102mm | - | HSS | - | - | - | Bright | - | - | ISO Standard |
|
- RS Stock No. 813-0281
- Mfr. Part No. E255M6
Subtotal (1 unit) TWD1,346.00(exc. GST)TWD1,346.00/unit | Dormer | Threading Tap | - | Spiral Point | M6 | - | 1mm | Metric | Right Hand | 1 | 80mm | Machine Tap | HSS | - | 6mm | - | - | - | - | ISO 529, DIN 338 |
|
- RS Stock No. 174-0112
- Mfr. Part No. L001EP00M6XA002
Subtotal (1 set) TWD1,095.00(exc. GST)TWD1,095.00/set | Dormer | Tap & Drill Set | - | Spiral Point | M6 | - | - | - | - | 2 | - | Machine Tap | High Speed Steel-E | - | - | - | Tin Coated | - | - | DIN ISO |
|
- RS Stock No. 273-0149
- Mfr. Part No. E000M16
Subtotal (1 unit) TWD2,001.00(exc. GST)TWD2,001.00/unit | Dormer | Threading Tap | - | Spiral Point Machine Tap | M16 | - | 2mm | Metric | Right Hand | - | 102mm | Machine Tap | Metal | - | 12.5mm | - | Bright | - | - | ISO 529 |
|
- RS Stock No. 813-0263
- Mfr. Part No. E241M10
Subtotal (1 unit) TWD2,277.00(exc. GST)TWD2,277.00/unit | Dormer | Threading Tap | - | Spiral Point | M10 | - | 1.5mm | Metric | Right Hand | 1 | 100mm | Machine Tap | HSS | - | 10mm | - | - | - | - | DIN 338, ISO 529 |
|
- RS Stock No. 272-9263
- Mfr. Part No. E5313/16NO1
Subtotal (1 unit) TWD584.00(exc. GST)TWD584.00/unit | Dormer | Threading Tap | - | Straight Flute Hand Tap | 3/16 in BSW | - | - | BSW | - | - | 58mm | Hand Tap | High Speed Steel | 38mm | 5mm | - | Bright | - | - | ISO 529 |
|
- RS Stock No. 300-0053
- Mfr. Part No. E513M3X.35NO3
Subtotal (1 unit) TWD738.00(exc. GST)TWD738.00/unit | Dormer | Threading Tap | - | Straight Flute | M3 | - | 350μm | Metric Fine | Right Hand | 1 | 48mm | Machine Tap | HSS | - | 3.15mm | - | - | - | - | ISO 529 |
|
- RS Stock No. 787-8986
- Mfr. Part No. L115101
Subtotal (1 unit) TWD5,765.00(exc. GST)TWD5,765.00/unit | Dormer | Tap & Drill Set | - | Threading Tap Set | M12 | - | - | Metric | - | 14 | - | Hand Tap | High Speed Steel | - | - | - | - | - | - | DIN ISO |
|
- RS Stock No. 752-5348
- Mfr. Part No. EP00M2.5
Subtotal (1 unit) TWD1,282.00(exc. GST)TWD1,282.00/unit | Dormer | Threading Tap | - | Spiral Point | M2.5 | - | 450μm | Metric | Right Hand | 1 | 50mm | Machine Tap | High Speed Steel | - | 2.8mm | - | - | - | - | DIN 371, DIN 376 |
|
- RS Stock No. 299-9924
- Mfr. Part No. E500M18NO3
Subtotal (1 unit) TWD2,138.00(exc. GST)TWD2,138.00/unit | Dormer | Threading Tap | - | Straight Flute | M18 | - | 2.5mm | Metric | Right Hand | 1 | 112mm | Machine Tap | High Speed Steel | - | 14mm | - | - | - | - | ISO 529 |
|
- RS Stock No. 193-1564
- Mfr. Part No. E335M10
Subtotal (1 unit) TWD3,504.00(exc. GST)TWD3,504.00/unit | Dormer | Threading Tap | - | Spiral Point | M10 | - | 1.5mm | Metric | Right Hand | 1 | 100mm | Machine Tap | High Speed Steel-E | - | 10mm | - | Black Shark | - | - | No |
|
- RS Stock No. 299-9126
- Mfr. Part No. E207M5
Subtotal (1 unit) TWD797.00(exc. GST)TWD797.00/unit | Dormer | Threading Tap | - | Spiral Flute | M5 | - | 800μm | Metric | Right Hand | 1 | 70mm | Machine Tap | High Speed Steel-E | - | 6mm | - | - | - | - | ISO 529 |
|
- RS Stock No. 389-1994
- Mfr. Part No. 45086
Subtotal (1 unit) TWD1,234.00(exc. GST)TWD1,234.00/unit | Recoil | Threading Tap | - | - | M8 | - | 1.25mm | Metric | - | 1 | 80mm | - | Phosphor Bronze, 316 Stainless Steel | - | 10mm | - | - | - | - | DEF STD 03-19, MA3279, AS6733, MA3280, LN9499, MA3329, NASM124651, AGS3700, QQ-P-416, C981, TS157, AS9100, NASM21209, ISO14001, LN9039, ISO9001, DTD 939, MA3330, Society of British Aerospa |
|
- RS Stock No. 270-5625
- Mfr. Part No. 950103100800125
Subtotal (1 set) TWD2,121.00(exc. GST)TWD2,121.00/set | Tivoly | Tap Set | - | Hand Tap | M8 | - | 1.25mm | Metric | - | 3 | 72mm | - | High Speed Steel | - | - | - | - | - | - | ISO 529 |
|
- RS Stock No. 625-550
- Mfr. Part No. E397M18
Subtotal (1 unit) TWD3,549.00(exc. GST)TWD3,549.00/unit | Dormer | Threading Tap | - | Spiral Point | M18 | - | 2.5mm | Metric | Right Hand | - | 125mm | Machine Tap | High Speed Steel-E-PM | - | 9mm | - | Titanium Aluminium Nitride Coated | - | - | ISO Standard, DIN Standard |