Threading Tap & Die Sets

Taps and dies are used to create screw threads, both internal and external. Most are cutting tools, but some are forming tools. Taps are used to cut the threads of the female portion, such as a nut, for example, and this process is called tapping. On the other hand, a die is used to cut or form the male portion, such as the corresponding bolt, and this is called threading.


Both tools can also be used to clean dirt and debris from their respective products, which is called chasing. However, taps and dies will generally remove some material during use, and so specific tools have been created for the specific purpose of cleaning – these are called chasers. These are made of softer materials so that they do not remove more material from the threads.


How do they work?


Using a simple method of securing the rod of the chosen screw, bolt, or pipe in a vice, apply a little cutting paste before placing the die onto the rod and rotating clockwise with a die handle. Each full turn cuts a new thread onto the rod.


When would I use it?


Tap and die sets are typically used in the electrical & industrial sectors, as well as servicing and automotive workshops.


...
Read more Read less

Filters

Viewing 21 - 30 of 30 products
Results per page
Description Price Maximum Die Size Minimum Tap Size Maximum Tap Size Minimum Die Size Number of Pieces Set Contents Material
RS Stock No. 499-356
Mfr. Part No.4410723
BrandEVENTUS
TWD9,823.00
1 Set
Set(s)
M20 M3 M20 M3 52 Handheld Taps: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20; Cutting Die For Taps: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20; Adjustable Tap Wrench: Sizes 1 and 3; Cutting Die Holder 20 x 5; 20 x 7; 25 x 9; 30 x 11; 38 x 14; 45 x 18; Guide: 1 → 7 HSS
RS Stock No. 499-346
Mfr. Part No.4470418
BrandEVENTUS
TWD1,387.00
1 Set
Set(s)
M12 M3 M12 M3 8 Blank -
RS Stock No. 224-4549
Mfr. Part No.L120 8M
BrandDormer
TWD14,709.00
1 Set
Set(s)
M6 M2 M6 M2 12 Taps: M2; M3; M4; M5; M6; Dies: M2; M3; M4; M5; M6; BT1 Tap Wrench; 13/16 x 1/4 in Die Stock HSS
RS Stock No. 224-4555
Mfr. Part No.L120 10M
BrandDormer
TWD25,307.00
1 Set
Set(s)
M10 M3 M10 M3 19 Taps: M3; M4; M5; M6; M7; M8; M9; M10; Dies: M3; M4; M5; M6; M7; M8; M9; M10; BT2 Tap Wrench; 13/16 x 1/4; 1 x 3/8 in Die Stocks HSS
RS Stock No. 224-4533
Mfr. Part No.L120 4M
BrandDormer
TWD30,521.00
1 Set
Set(s)
M12 M5 M12 M5 19 Taps: M5; M6; M7; M8; M9; M10; M11; M12; Dies: M5; M6; M7; M8; M9; M10; M11; M12; BT2 Tap Wrench; 13/16 x 1/4; 1 5/16 x 7/16 in Die Stocks HSS
RS Stock No. 224-4599
Mfr. Part No.L120 30UNC
BrandDormer
TWD19,157.00
1 Set
Set(s)
1/2 in UNC 1/4 in UNC 1/2 in UNC 1/4 in UNC 13 Taps: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; BT2 Tap Wrench; 1 x 3/8; 1 5/16 x 7/16 in Die Stocks HSS
RS Stock No. 300-7436
BrandRS PRO
TWD13,374.00
1 Set
Set(s)
M10 M3 M10 M3 20 Taps: M3; M4; M5; M6; M7; M8; M9; M10; Dies: M3; M4; M5; M6; M7; M8; M9; M10; Tap Wrench: #1 (x2); Diestock: 13/16 to 1; T Tap Wrench: #1 HSS
RS Stock No. 668-1129
BrandRS PRO
TWD11,181.00
1 Set
Set(s)
M20 M3 M20 M3 54 Hand Taps: M3 to M20 (x33); Round Dies: M3 to M20 (x11); Die Holder: #1; #2; #3; #4; #5; #6 (x6); Tap Wrench: #1; #3 (x2); Pitch Gauge; Screwdriver HSS
RS Stock No. 508-9430
Mfr. Part No.10731
BrandEVENTUS
TWD4,403.00
1 Set
Set(s)
M12 M3 M12 M3 42 Handheld Taps: M3; M4; M5; M6; M8; M10; M12; Cutting dies: M3; M4; M5; M6; M8; M10; M12; Holder For Circular Die: 20 x 5; 20 x 7; 25 x 9; 30 x 11; 38 x 14; Tap Wrench: Sizes 1 and 2; Core Drills/Twist Drill:2.5; 3.3; 4.2; 5; 6.8; 8.5; 10.2 HSS
RS Stock No. 668-0775
BrandRS PRO
TWD2,603.00
1 Set
Set(s)
M12 M3 M12 M3 8 Blank -