Tweezers

Tweezers are hand tools used to grab, handle or hold small objects which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling regardless of the application.


Features of Tweezers


  • Tweezers allow the user to handle, hold or grab small objects or components.

  • They can include a serrated tip for a secure grip as well as a ridged handle that allows for better control and grip when handling objects.

  • Some offer a magnetic tip that magnetises an object to hold it more securely and for it not to get dropped.

  • ESD coatings offer additional versatility and safety when working with electrically-sensitive equipment or components.

  • Other features include anti-corrosive, anti-magnetic and solder adhesion resistant for greater functionality across different applications.

Types of Tweezer Tips


  • Bent/Curved - easy control and accuracy at a more comfortable angle for the user, resulting in reduced operation fatigue.

  • Blunt - the finely curved tip is ideal for applications that may result in components getting damaged or entangled by a sharply pointed tweezer.

  • Cutting - the sharp edges enable the user to cut soft wires.

  • Flat - ideal for picking up larger objects as they offer a larger surface area than standard tweezers.

  • Pointed - designed for reaching into small, hard to reach areas for precise pick-up.

  • Round - useful general-purpose applications that may not require as much precision.

  • Wafer - flat tips enable safe handling of silicon wafers in the manufacturing of semiconductors without damaging them.

Applications


Tweezers are very versatile hand tools that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks. Precision tweezers are like the pliers of the small-object world and are widely used in:


  • Laboratories

  • Medical environments

  • Electronics manufacture

  • Jewellery making

  • Watchmaking

  • Beauty applications

  • Home DIY

...
Read more Read less

Filters

Viewing 481 - 500 of 537 products
Results per page
Description Price Model Number Material Overall Length Point Type Anti-Magnetic ESD Safe Number of Pieces Anti-Acid Solder Adhesion Resistant
RS Stock No. 549-628
BrandRS PRO
TWD561.00
Each
units
- Stainless Steel 140 mm Extra Fine; Straight; Needle - - - - -
RS Stock No. 476-8277
Mfr. Part No.TL 1-SA SL
BrandBahco
TWD641.00
Each
units
- Stainless Steel 120 mm Fine Yes Yes - Yes -
RS Stock No. 136-9723
BrandRS PRO
TWD836.00
Each
units
00CFR.SA Stainless Steel 130 Flat Yes Yes - Yes -
RS Stock No. 178-897
Mfr. Part No.40SA
TWD1,153.00
Each
units
- Stainless Steel 110 mm Straight; Rounded Yes - - Yes -
RS Stock No. 136-7378
Mfr. Part No.A249CP
BrandIdealtek
TWD385.00
Each
units
- PEEK - - - Yes 5 - -
RS Stock No. 136-9864
BrandRS PRO
TWD140.00
Each
units
707.DG Delrin Plastic 115 Fine - - - - -
RS Stock No. 666-1002
Mfr. Part No.0C9.SA
BrandIdealtek
TWD831.00
Each
units
- Stainless Steel 90 mm Flat; Fine Yes - - Yes -
RS Stock No. 136-9718
BrandRS PRO
TWD952.00
Each
units
3.TA Titanium 120 Fine, Very Sharp Yes - - Yes -
RS Stock No. 192-3655
BrandRS PRO
TWD183.00
Each
units
- - 125 - - No - - -
RS Stock No. 498-6368
Mfr. Part No.92 27 62
BrandKnipex
TWD787.00
Each
units
- Spring Steel 150 mm Bent; Serrated - - - - -
RS Stock No. 136-9750
BrandRS PRO
TWD1,043.00
Each
units
SM103.SA.NE Stainless Steel 115 Angle, Flat Yes Yes - Yes -
RS Stock No. 136-9770
BrandRS PRO
TWD655.00
Each
units
4.SA.NE Stainless Steel 110 Extra Fine Yes Yes - Yes -
RS Stock No. 787-0336
Mfr. Part No.UVO0000000
BrandIdealtek
TWD1,689.00
Each
units
- Metal - - - Yes - - -
RS Stock No. 420-5811
Mfr. Part No.RRS
TWD625.00
Each
units
- Stainless Steel 140 mm Straight; Pointed Yes - - Yes -
RS Stock No. 136-7361
Mfr. Part No.2AXCFR.SA.1
BrandIdealtek
TWD1,213.00
Each
units
2AXCFR.SA PA66/CF30 (Tip), Stainless Steel (Body) 130 Flat; Rounded Yes Yes - Yes -
RS Stock No. 136-7384
Mfr. Part No.A2AMZ
BrandIdealtek
TWD1,273.00
Each
units
- Zirconia Toughened Aluminium - Flat; Rounded - - 5 - -
RS Stock No. 136-9844
BrandRS PRO
TWD311.00
Each
units
5A.SA.B Stainless Steel 115 Fine Yes - - Yes -
RS Stock No. 136-9882
BrandRS PRO
TWD2,874.00
1 Kit
Kit(s)
- Stainless Steel - - - - 4 - -
RS Stock No. 660-9515
Mfr. Part No.5-077-13
TWD586.00
Each
units
- Stainless Steel 130 mm Rounded; Tapering; Pointed Yes Yes - Yes -
RS Stock No. 184-6593
Mfr. Part No.102-301
BrandErem
TWD7,952.00
Each
units
576TX Tungsten Carbide 115 - - Yes - - -