Screwdriver Sets

Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws and rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.

We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.

Screwdriver Construction

For each screwdriver in the set they are made of up of three main parts:

Handle

The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.

Shaft or shank

The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.

Drive tip

The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity.

There are many types of drive tips, with the most common shapes being Phillips, Hex, Pozidriv, Flat and Torx. Our range contains these drive tips, among others, from many of the industry's leading brands, such as Bahco, Facom, RS PRO, Wera, Wiha Tools, CK and Stanley.

Drive tips can be made in a variety of metals and alloys such as:

  • Titanium
  • Stainless steel
  • Tool grade steel or S2
  • High speed steel or HSS
  • Chromium-vanadium-molybdenum or CVM tool steel

Are these screwdrivers available separately?

If you ever lose or break the tip on a screwdriver, you'll be able to find a replacement in our Screwdrivers category.


...
Read more Read less

Filters

Viewing 81 - 100 of 365 products
Results per page
Description Price Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size
RS Stock No. 611-5883
Mfr. Part No.006148
BrandWera
TWD1,201.00
1 Set
Set(s)
VDE 7 Slotted; Pozidriv; Voltage Tester - Slotted: 2.5; 3.5; 4; 5.5 mm; Pozidriv: PZ1; PZ2; Voltage Tester: 3 mm
RS Stock No. 775-5669
Mfr. Part No.105631
BrandWera
TWD2,774.00
Each
units
VDE 16 Phillips, Pozidriv, Slotted, Torx - Phillips: PH1, Phillips: PH2, Pozi Drive: PZ1, Pozi Drive: PZ2, Pozi Plus/Minus: 1, Pozi Plus/Minus: 2, Slotted: 0.4 mm, Slotted: 0.6 mm, Slotted: 0.8 mm, Slotted: 1 mm, Torx: T10, Torx: T15, Torx: T20
RS Stock No. 125-2104
Mfr. Part No.0-65-011
BrandStanley
TWD1,319.00
Each
units
Engineers 8 Flared, Phillips - PH0, PH1, PH2, 3 mm, 5 mm, 6.5 mm
RS Stock No. 194-2674
Mfr. Part No.MTJ5
BrandFacom
TWD735.00
Each
units
Precision 5 Split; Phillips - 1.5; 2.5; 3 mm; PH00; PH0
RS Stock No. 123-0532
Mfr. Part No.006145
BrandWera
TWD1,221.00
Each
units
VDE 6 Phillips, Slotted - PH1, PH2, 0.4 x 2.5 mm, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm
RS Stock No. 847-7990
Mfr. Part No.1878743
BrandGedore
TWD3,076.00
Each
units
Engineers 6 Phillips - PH2, Phillips: PH1, Slotted: 4.5, 5, 5.5, 6.5, 8mm
RS Stock No. 833-0784
Mfr. Part No.STHT0-62630
BrandStanley
TWD826.00
Each
units
Precision 4 Torx - T6, T7, T8, T9
RS Stock No. 124-6356
Mfr. Part No.B220.005
BrandBahco
TWD1,301.00
Each
units
VDE 5 Phillips, Slotted - PH1, PH2, 0.5 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm
RS Stock No. 833-0772
Mfr. Part No.STHT0-62628
BrandStanley
TWD501.00
Each
units
Precision 4 Torx - T5, T6, T7, T8
RS Stock No. 123-4647
Mfr. Part No.AT.J8PB
BrandFacom
TWD1,505.00
Each
units
Engineers 8 Phillips, Pozidriv, Slotted - -
RS Stock No. 329-8812
Mfr. Part No.T4877PX
BrandCK
TWD1,583.00
Each
units
Precision 7 Torx - Torx: T6; T7; T8; T9; T10; T15; T20
RS Stock No. 611-5855
Mfr. Part No.003471
BrandWera
TWD2,822.00
1 Set
Set(s)
Interchangeable 18 Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester - Hexagon: 9 mm; Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ0; PZ1; Square: 6.3; 8.1 mm; Three Square 1 mm; Dual Bit 1 mm; Tester 3 mm
RS Stock No. 769-1739
Mfr. Part No.AEX.J2
BrandFacom
TWD2,505.00
Each
units
Precision 8 Torx - T5; T6; T7; T8; T9; T10; T15; T20
RS Stock No. 252-949
BrandRS PRO
TWD525.00
1 Set
Set(s)
Interchangeable 7 Phillips, Slotted, Torx - Slotted: 1.5; 2; 3; 4 mm; Phillips: PH0; PH00; PH000; Torx: T5; T6; T7; T8
RS Stock No. 329-8806
Mfr. Part No.T4884X
BrandCK
TWD909.00
Each
units
Precision 4 Slotted; Phillips - Slotted: 1.5; 2.5; 3 mm; Phillips: PH0
RS Stock No. 125-2057
Mfr. Part No.FMHT0-62061
BrandStanley
TWD838.00
Each
units
Standard 4 Flared, Parallel, Pozidriv - PZ1 x 100 mm, PZ2 x 125 mm, 4 x 100 mm, 5.5 x 125 mm
RS Stock No. 125-2155
Mfr. Part No.0-65-443
BrandStanley
TWD1,451.00
Each
units
VDE 6 Pozidriv, Slotted - PZ1, PZ2, 2.5 mm, 3.5 mm, 5.5 mm
RS Stock No. 772-4374
Mfr. Part No.165-171-06
BrandGedore
TWD2,430.00
Each
units
Precision 6 Phillips, Slotted - Phillips: PH0; PH00; PH000, Slotted: 1.2; 1.8; 2.5 mm
RS Stock No. 162-9208
Mfr. Part No.HB.1B
BrandFacom
TWD1,174.00
Each
units
Precision 5 Slotted - 0.8, 1, 1.2, 1.6, 2.5 mm
RS Stock No. 833-0810
Mfr. Part No.FMHT0-62691
BrandStanley
TWD999.00
Each
units
Interchangeable 12 Flat - Flat: 5 mm, Flat: 6.5 mm, Flat: 8 mm, Phillips: PH1, Phillips: PH2, Phillips: PH3, Pozidriv: PZ1, Pozidriv: PZ2, Pozidriv: PZ3, Torx: T10, Torx: T15, Torx: T20