Deburring Tools

For metalwork and machining operations, our range of deburring tools allows precise and high-quality finishing. Featuring ergonomic designs, the deburring tools allow you to follow shapes and contours with confidence and ease, smoothing burred edges quickly and efficiently. Whether you're dealing with wood, plastic or metal, the RS range of deburring tools feature a variety of shapes and blade types to suit your purposes and are a must-have in any machine workshop.


Deburring tool kits are made up of product accessories used for deburring (de-edging) activities like grinding, mass-finishing, spindle finishing, sanding, and abrasive blasting. These tool kits contain components like blades, burrs, handles, countersinks and scrapers.


What are deburring toolkits used for?


Deburring toolkits are used in the deburring of materials like steel, plastic, wood, aluminium, stone and ceramics. They can be used in conjunction with almost any type of material or equipment that has a hardened surface or a robust texture.


What are Deburring Handles?


Deburring handles are casings that hold blades and scrappers during deburring (de-edging) activities. These handles can be made of steel, metal, rubber or plastic. Deburring handles have ergonomic soft grips to protect the hands of the user from chafing.

Deburring handles are used during grinding, mass-finishing, spindle finishing, sanding, and abrasive blasting activities. Deburring handles are available in various sizes and blade handling capabilities. These handles are categorised according to blade size compatibility.


Deburring Blades


Deburring blades are an element of handheld deburring tools designed for removing materials such as steel, aluminium, stone, ceramics, hardwood and plastics. Hand deburring tools are better for small, precise deburring jobs.


How do they work?


Place the deburring tool against the edge. Hold the tool so that it is right up against the edge you wish to deburr. No need to press hard to deburr the item, just ensure that the tool makes contact with the edge of the object.

or three times.

...
Read more Read less

Filters

Viewing 21 - 40 of 99 products
Results per page
Description Price Blade Use Maximum Capacity Minimum Capacity Blade Material Material Deburred Model Overall Length Series
RS Stock No. 191-4087
Mfr. Part No.CR.D1
BrandFacom
TWD2,045.00
Each
units
- - - - - - 240 mm -
RS Stock No. 693-7646
Mfr. Part No.2615 0125 JA
BrandDremel
TWD611.00
1 Set
Set(s)
Internal & External Deburring 6.4mm - HSS - - - -
RS Stock No. 195-6064
Mfr. Part No.P80112.7X6.0
BrandDormer
TWD1,156.00
Each
units
Deburring 12.7mm - Carbide - - 70.0 mm -
RS Stock No. 339-4386
Mfr. Part No.NG 1700
BrandNoga
TWD1,169.00
Each
units
External Chamfer 18mm 4mm HSS - NG 1700 - -
RS Stock No. 195-6070
Mfr. Part No.P8053.0X3.0
BrandDormer
TWD308.00
Each
units
Deburring 3.0mm - Carbide - - 38.0 mm -
RS Stock No. 400-8626
Mfr. Part No.NG 1000
BrandNoga
TWD360.00
Each
units
Deburring - - - - NG1000 - -
RS Stock No. 632-4885
Mfr. Part No.60003
BrandEXACT
TWD1,468.00
Each
units
Deburring 6mm 2.6mm HSS - C10, C20, C30, P1, P2, P3, R15 - -
RS Stock No. 508-8695
Mfr. Part No.05765
BrandEXACT
TWD937.00
Each
units
Deburring - - HSS - 05765 - -
RS Stock No. 123-0913
BrandNoga
TWD656.00
Each
units
Deburring 5.5mm 3.0mm HSS - BR1001 - -
RS Stock No. 195-6072
Mfr. Part No.P8074.0X3.0
BrandDormer
TWD742.00
Each
units
Deburring 4.0mm - Carbide - - 38.0 mm -
RS Stock No. 195-6076
Mfr. Part No.P8139.6X6.0
BrandDormer
TWD863.00
Each
units
Deburring 9.6mm - Carbide - - 64.0 mm -
RS Stock No. 860-9157
BrandRS PRO
TWD728.00
Each
units
- - - - - - - -
RS Stock No. 244-6773
Mfr. Part No.S10 BLADE
BrandNoga
TWD847.00
1 Bag of 10
Bag(s)
Deburring - - HSS - S 10 - -
RS Stock No. 195-6081
Mfr. Part No.P84212.7X6.0
BrandDormer
TWD1,583.00
Each
units
Deburring 12.7mm - Carbide - - 77.0 mm -
RS Stock No. 339-4336
Mfr. Part No.RB 1000
BrandNoga
TWD433.00
Each
units
Deburring - - HSS - RB 1000 - -
RS Stock No. 195-6075
Mfr. Part No.P81112.7X6.0
BrandDormer
TWD1,194.00
Each
units
Deburring 12.7mm - Carbide - - 70.0 mm -
RS Stock No. 860-9125
BrandRS PRO
TWD645.00
Each
units
- 6.0mm - Tungsten Carbide - - 69.0 mm -
RS Stock No. 244-6723
Mfr. Part No.N80
BrandNoga
TWD2,646.00
1 Box of 10
Box(es)
Deburring 12.0mm 0.0mm HSS - N80 - -
RS Stock No. 244-6751
Mfr. Part No.T 120
BrandNoga
TWD809.00
Each
units
Deburring - - HSS - - 120.0 mm -
RS Stock No. 198-7267
Mfr. Part No.S10 T/C
BrandNoga
TWD1,613.00
1 Bag of 10
Bag(s)
Deburring - - HSS - S10TIN - -