Mallets

Mallets are usually made from rubber or wood, making it great for finishing a product as it won't leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn't break.


Types of Mallets


  • Wooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.
  • Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.
  • Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.
  • Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.

Mallets are used in a variety of applications such as:


  • Carpentry
  • Construction
  • Framing
  • Geology
  • Masonry
  • Mining
  • Punching
  • Upholstery
  • Welding

...
Read more Read less

Filters

Viewing 21 - 40 of 61 products
Results per page
Description Price Weight Replaceable Face Head Material Face Material Handle Material Head Diameter
RS Stock No. 600-802
BrandRS PRO
TWD141.00
Each (In a Pack of 2)
units
- - - Nylon - 44.0mm
RS Stock No. 910-3322
Mfr. Part No.208A.40CBASLS
BrandFacom
TWD2,005.00
Each
units
640.0g Yes Steel Neoprene, Nylon, Polyurethane - 40.0mm
RS Stock No. 732-634
BrandRS PRO
TWD170.50
Each (In a Pack of 2)
units
- - - Polyurethane - 50.0mm
RS Stock No. 198-1734
Mfr. Part No.HMSF
BrandTeng Tools
TWD1,228.00
Each
units
652.0g Yes - - - -
RS Stock No. 732-612
BrandRS PRO
TWD89.50
Each (In a Pack of 2)
units
- - - PVC - 38.0mm
RS Stock No. 539-104
BrandRS PRO
TWD301.00
Each
units
550.0g - Rubber Rubber Wood 64.0mm
RS Stock No. 381-4701
BrandRS PRO
TWD457.00
Each
units
250.0g - Chrome Plated Zinc Nylon Wood 25.0mm
RS Stock No. 794-7745
Mfr. Part No.EC.40
BrandFacom
TWD479.00
Each
units
350.0 g, 615.0g Yes Aluminium, Brass Nylon - 40.0mm
RS Stock No. 547-852
BrandRS PRO
TWD552.00
Each
units
450.0g Yes Chrome Plated Zinc Nylon Wood 32.0mm
RS Stock No. 600-818
BrandRS PRO
TWD156.00
Each (In a Pack of 2)
units
- - - Polyurethane - 44.0mm
RS Stock No. 460-0812
Mfr. Part No.26651
BrandWiha Tools
TWD1,196.00
Each
units
1.1kg Yes Malleable Iron Blue: Elastomer; Black: Rubber Wood 50.0mm
RS Stock No. 547-868
BrandRS PRO
TWD83.00
Each (In a Pack of 2)
units
- - - Nylon - 32.0mm
RS Stock No. 222-1619
BrandRS PRO
TWD1,777.00
Each
units
750.0g - Hardwood Hardwood Wood 67.0mm
RS Stock No. 910-3303
Mfr. Part No.212A.50SLS
BrandFacom
TWD3,392.00
Each
units
1.2kg Yes Steel Nylon Fibreglass 50.0mm
RS Stock No. 732-640
BrandRS PRO
TWD129.00
Each (In a Pack of 2)
units
- - - PVC - 50.0mm
RS Stock No. 732-555
BrandRS PRO
TWD693.00
Each
units
900.0g Yes Chrome Plated Zinc Nylon Wood 44.0mm
RS Stock No. 876-4888
Mfr. Part No.EC.32
BrandFacom
TWD202.00
Each
units
- Yes - Nylon - 32.0mm
RS Stock No. 910-3316
Mfr. Part No.207A.32CBSLS
BrandFacom
TWD1,531.00
Each
units
230.0g Yes Aluminium Neoprene, Nylon, Polyurethane - 32.0mm
RS Stock No. 732-606
BrandRS PRO
TWD104.00
Each (In a Pack of 2)
units
- - - Polyurethane - 38.0mm
RS Stock No. 794-7874
Mfr. Part No.212.E50
BrandFacom
TWD732.00
Each
units
1.1g Yes Steel Nylon Fibreglass 50.0mm