Fuse Clips

A fuse clip is a type of open fuse holder or mount for fuses. Similar tofuse covers they are designed to create a tight grip between the clip and the fuse itself, and protect the fuse from the environment around it. They can be used as an alternative to fuse blocks in some cases.

Applications of fuse clips

The most common application of fuse clips is with automotive fuses. These are usually blade-type fuses, and once they are fitted into the fuse clip they may require a special tool for removal.

They are also more generally used on printed circuit boards, where they are mounted, and they can only be accessed from within the piece of equipment once installed.

Types of fuse clips

Fuse clips come in a variety of different styles, and generally vary depending on the type of fuse that they are intended to hold, and where it needs to be located. They differ by size, mounting style, and clip material.


...
Read more Read less

Filters

Viewing 21 - 40 of 58 products
Results per page
Description Price Fuse Size Mounting Style Fuse Type Clip Material Width Length Height Contact Plating Current Rating For Use With Series Voltage Rating
RS Stock No. 703-2798
Mfr. Part No.8040.0001
BrandSchurter
TWD30.20
Each (In a Bag of 10)
units
6.3 x 32mm PCB Mount - Tin Plated Beryllium Copper 7.2mm 8mm 14.3mm - - - - -
RS Stock No. 182-1468
Mfr. Part No.TI500
TWD2,003.00
Each
units
6.35 x 47.5mm Panel Mount Fuse Clip - 6.35 Dia.mm 47.5mm - - 1.5A British BS 88 Fuse - 500V
RS Stock No. 876-8170
Mfr. Part No.01110501Z
BrandLittelfuse
TWD2.30
Each (In a Pack of 500)
units
2AG mm, 4.5 → 5 mm PCB Mount Cartridge Spring Brass 7mm 5mm 6.8mm Tin 10A 2 AG or 4.5 → 5 mm Diameter Fuses 111 250V ac/dc
RS Stock No. 878-1280
Mfr. Part No.01290001H
BrandLittelfuse
TWD323.00
Each
units
13/16in Eyelet Mount, Rivet Mount Cartridge Beryllium Copper 0.75in 0.88in 1.31in Silver 30A 13/16 in Diameter Fuse 129 600V ac/dc
RS Stock No. 876-7849
Mfr. Part No.0751.0110
BrandSchurter
TWD2.50
Each (In a Pack of 500)
units
5 x 20mm PCB Mount - Brass 5.6mm 6.1mm 8.9mm Tin 10A 5 x 20 mm Fuse 751 -
RS Stock No. 876-7855
Mfr. Part No.0751.0500
BrandSchurter
TWD36.60
Each (In a Pack of 50)
units
10.3 x 38mm PCB Mount Fuse Clip Copper Alloy 13.8mm 12mm 20.7mm Silver 32A Heavy Duty Fuse, 10.3 x 38 mm Fuse 0751 1.5kV
RS Stock No. 876-7859
Mfr. Part No.0751.0501
BrandSchurter
TWD35.60
Each (In a Pack of 50)
units
10.3 x 38mm PCB Mount - Copper Alloy 13.8mm 12mm 20.7mm Silver 32A Heavy Duty Fuse, 10.3 x 38 mm Fuse 0751 1.5kV
RS Stock No. 173-8114
Mfr. Part No.0751.0506
BrandSchurter
TWD17,930.00
1 Box of 1000
Box(es)
10.3 x 38mm PCB Mount Cartridge Silver Plated Copper Alloy 13.8mm 15mm 20.7mm Silver 32A 10.3 x 85 mm Fuse CSO 1.5kV
RS Stock No. 894-9574
Mfr. Part No.01110506Z
BrandLittelfuse
TWD37.00
Each (In a Pack of 10)
units
5 x 20mm - Cartridge Beryllium Copper 6.9mm 5.1mm 7.1mm Tin 10A 0.2 x 0.8 in Fuse 111 250V ac/dc
RS Stock No. 851-1400
Mfr. Part No.NO-242-R
TWD9,367.00
Each
units
- Panel Mount - - - - - - - - - -
RS Stock No. 876-7868
Mfr. Part No.0751.0505
BrandSchurter
TWD36.60
Each (In a Pack of 50)
units
10.3 x 85mm PCB Mount - Copper Alloy 13.8mm 12mm 20.7mm Silver 32A Heavy Duty Fuse, 10.3 x 85 mm Fuse 0751 1.5kV
RS Stock No. 703-2792
Mfr. Part No.8040.0003
BrandSchurter
TWD27.60
Each (In a Bag of 10)
units
6.3 x 32mm PCB Mount - Silver Plated Beryllium Copper 7.2mm 8mm 14.3mm - - - - -
RS Stock No. 876-8105
Mfr. Part No.01220087H
BrandLittelfuse
TWD22.70
Each (In a Pack of 50)
units
1/4in PCB Mount Cartridge Beryllium Copper 7.87mm 8.08mm 10.67mm Silver 30A 1/4 in Diameter Fuse 312 Series, 313 Series, 314 Series, 326 Series, 505 Series, 506 Series, 508 Series Fuses 122 250V ac/dc
RS Stock No. 870-1679
Mfr. Part No.7170.0470
BrandSchurter
TWD134.60
Each (In a Pack of 10)
units
10.3 x 38mm Through-Hole Mount - Tin Plated Bronze 12mm 12.1mm 18mm Tin 20A - 7170 -
RS Stock No. 141-2791
Mfr. Part No.86-05965-5530
BrandWITTE
TWD11.30
Each (In a Bag of 100)
units
5.2mm PCB Mount - Silver Plated Phosphor Bronze - - - Phosphor Bronze, Silver - - - -
RS Stock No. 878-1505
Mfr. Part No.01210002Z
BrandLittelfuse
TWD64.10
Each (In a Pack of 10)
units
1/4in Eyelet Mount, Rivet Mount Cartridge Beryllium Copper 0.31in 0.3in 0.48in Silver 30A 1/4 in Diameter Fuse 121 250V ac/dc
RS Stock No. 876-7852
Mfr. Part No.0751.0142
BrandSchurter
TWD15,484.00
1 Pack of 1000
Pack(s)
5 x 20 mm, 6.3 x 32 mm PCB Mount - Brass 5.8mm 12mm 11.5mm Tin 16A 5 x 20 mm Fuse, 6.3 x 32 mm Fuse 751 600V ac/dc
RS Stock No. 876-8265
Mfr. Part No.01010002Z
BrandLittelfuse
TWD5,290.00
1 Pack of 1000
Pack(s)
1/4in Eyelet Mount, Rivet Mount Cartridge Spring Brass 0.31in 0.3in 0.48in Nickel 15A 1/4 in Diameter Fuse 101 250V ac/dc
RS Stock No. 876-7874
Mfr. Part No.0752.1243
BrandSchurter
TWD3,783.00
1 Pack of 1000
Pack(s)
5 x 20mm Through-Hole Mount - Bronze 3.7mm 5.5mm 7.8mm Nickel 10A 5 x 20 mm Fuse 0752 500V ac/dc
RS Stock No. 703-4218
Mfr. Part No.A3354745
TWD3,258.00
Each
units
45mm - Cartridge Nickel Plated Copper 25.4mm 112mm 86mm - - - - -