Fuse Clips

A fuse clip is a type of open fuse holder or mount for fuses. Similar tofuse covers they are designed to create a tight grip between the clip and the fuse itself, and protect the fuse from the environment around it. They can be used as an alternative to fuse blocks in some cases.

Applications of fuse clips

The most common application of fuse clips is with automotive fuses. These are usually blade-type fuses, and once they are fitted into the fuse clip they may require a special tool for removal.

They are also more generally used on printed circuit boards, where they are mounted, and they can only be accessed from within the piece of equipment once installed.

Types of fuse clips

Fuse clips come in a variety of different styles, and generally vary depending on the type of fuse that they are intended to hold, and where it needs to be located. They differ by size, mounting style, and clip material.


...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Fuse Size Mounting Style Fuse Type Clip Material Width Length Height Contact Plating Current Rating For Use With Series Voltage Rating
RS Stock No. 769-0168
Mfr. Part No.52000001009
BrandLittelfuse
TWD4.90
Each (In a Pack of 50)
units
5 x 20mm PCB Mount Cartridge Phosphor Bronze 5.2mm 5.2mm 10mm - - - - -
RS Stock No. 787-4173
Mfr. Part No.52100001009
BrandLittelfuse
TWD5.00
Each (In a Pack of 10)
units
5 x 20mm PCB Mount Cartridge Phosphor Bronze 5mm 4mm 9.5mm - - - - -
RS Stock No. 894-9562
Mfr. Part No.01000056Z
BrandLittelfuse
TWD12.90
Each (In a Pack of 10)
units
5 x 20mm PCB Mount Cartridge Spring Brass 5.94mm 4.5mm 10.6mm Tin 10A 5 x 20 mm Fuse 100 250V ac/dc
RS Stock No. 870-1679
Mfr. Part No.7170.0470
BrandSchurter
TWD77.80
Each (In a Pack of 10)
units
10.3 x 38mm Through-Hole Mount - Tin Plated Bronze 12mm 12.1mm 18mm Tin 20A - 7170 -
RS Stock No. 703-2792
Mfr. Part No.8040.0003
BrandSchurter
TWD29.30
Each (In a Bag of 10)
units
6.3 x 32mm PCB Mount - Silver Plated Beryllium Copper 7.2mm 8mm 14.3mm - - - - -
RS Stock No. 182-1478
Mfr. Part No.TI700
TWD1,074.00
Each
units
6.35 x 61.8mm Panel Mount Fuse Clip - 6.35 Dia.mm 61.8mm - - 1.5A British BS 88 Fuse - 700V
RS Stock No. 876-7830
Mfr. Part No.0751.0052
BrandSchurter
TWD5.80
Each (In a Pack of 100)
units
5 x 20mm PCB Mount - Bronze 6mm 6.4mm 12mm Tin 10A 5 x 20 mm Fuse 751 -
RS Stock No. 787-4249
Mfr. Part No.01020071Z
BrandLittelfuse
TWD6.00
Each (In a Pack of 10)
units
6.3 x 32mm PCB Mount Cartridge Spring Brass 7.87mm 7.11mm 10.67mm - - - - -
RS Stock No. 894-9574
Mfr. Part No.01110506Z
BrandLittelfuse
TWD38.40
Each (In a Pack of 10)
units
5 x 20mm - Cartridge Beryllium Copper 6.9mm 5.1mm 7.1mm Tin 10A 0.2 x 0.8 in Fuse 111 250V ac/dc
RS Stock No. 893-6982
Mfr. Part No.0751.0501
BrandSchurter
TWD37.70
Each (In a Pack of 10)
units
10.3 x 38mm Screw Mount Cartridge Silver Plated Copper Alloy 13.8mm 12mm 20.7mm Silver 32A 10.3 x 85 mm Fuse CSO 1.5kV
RS Stock No. 703-4192
Mfr. Part No.A3354705
TWD337.00
Each
units
1in - Cartridge Nickel Plated Copper 17.3mm 25.4mm 34.8mm - - - - -
RS Stock No. 769-0146
Mfr. Part No.10207101009
BrandLittelfuse
TWD7.40
Each (In a Pack of 5)
units
6.3 x 32mm PCB Mount Cartridge Brass 7.9mm 7mm 10.9mm - - - - -
RS Stock No. 173-7927
Mfr. Part No.8040.0003
BrandSchurter
TWD27,830.00
1 Bag of 1000
Bag(s)
6.3 x 32mm PCB Mount - Silver Plated Beryllium Copper 7.2mm 8mm 14.3mm - - - - -
RS Stock No. 484-8272
Mfr. Part No.0751.0142
BrandSchurter
TWD14.50
Each (In a Pack of 20)
units
5 x 20 mm, 6.3 x 32 mm PCB Mount - Tin Plated Brass 12mm 6.6mm 16.5mm - - - - -
RS Stock No. 204-7629
Mfr. Part No.CLIP C BUGEL
BrandLimitor
TWD23.70
Each (In a Pack of 10)
units
- - - - - - - - - - - -
New
RS Stock No. 209-9414
Mfr. Part No.3-124-244
BrandSchurter
TWD318.00
1 Bag of 5
Bag(s)
10 x 38mm - - - 15mm - - - - - CSO -
New
RS Stock No. 209-9413
Mfr. Part No.3-124-244
BrandSchurter
TWD38.10
Each (In a Pack of 100)
units
10 x 38mm - - - 15mm - - - - - CSO -
RS Stock No. 173-8114
Mfr. Part No.0751.0506
BrandSchurter
TWD28,094.00
1 Box of 1000
Box(es)
10.3 x 38mm PCB Mount Cartridge Silver Plated Copper Alloy 13.8mm 15mm 20.7mm Silver 32A 10.3 x 85 mm Fuse CSO 1.5kV
New
RS Stock No. 209-9398
Mfr. Part No.3-111-506
BrandSchurter
TWD27.20
Each (In a Pack of 100)
units
10.3 x 38 / 10.3 x 85mm - - - 15mm - - - - - CSO -
RS Stock No. 182-1488
Mfr. Part No.TI600
TWD1,074.00
Each
units
6.35 x 55.7mm Panel Mount Fuse Clip - 6.35 Dia.mm 55.7mm - - - British BS 88 Fuse - 600V