Tag Fuses | Bottled & Centred Tag Fuses | RS
Recently searched

    Tag Fuses

    Fuses are safety devices used to protect electrical circuits from overcurrent or short circuits. Tag fuses are specifically designed for general industrial applications including power distribution, motor protection, and cable protection. Tag fuses can be easily identified by metal tags that protrude from the ends of the fuse body in either central or offset directions.

    RS offer an extensive range of high-quality fuse links from leading brands including Mersen, Bussmann, ABB, and of course RS PRO.

    What are the different types of tag fuse?

    Bolted Tag

    Bolted tag fuses are cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and tag orientation.

    Centred Tag

    Centred tag fuses are square or rectangular with a central blade or tag. The tag allows easy installation into an open fuse base. Centre tag fuses come in a range of fuse speeds, voltage rating and amperages.

    Offset Tag

    Offset tag fuses are a cylindrical fuse that features offset mounting tags at each end of the fuse. The tags can be solid or slotted. Offset fuses come in a range of fuse speeds, voltage ratings and amperages.

    Slotted Tag

    Slotted tag fuses are generally circular in shape but can be square bodied. They feature slotted tags that can be straight or offset. Slotted tag fuses come in a range of fuse speeds, voltage ratings and amperages.

    Fuse utilisation categories

    Our tag fuses come in a range of application categories to suit a wide range of industrial applications. Fuses are marked with letters that denote their characteristic or application. The first letter will be lower case, this indicates the breaking range. The second letter will be in upper case and indicates the characteristics.

    g stands for full breaking capacity

    a stands for partial range breaking capacity

    Our tag fuses include gG, gG, aM, gR, gM and many more.

    2757 Products showing for Tag Fuses

    RS PRO
    High Rupture Capacity
    32 A, 63A
    A1
    250 V dc, 415V ac
    IEC 60269-2/BS 88-2
    44.5mm
    gG, gM
    9.5mm
    -
    56mm
    12.7mm
    Slotted
    33mm
    Offset
    -
    -
    -
    -
    -
    Eaton
    High Rupture Capacity
    32A
    A2
    550V ac
    BS 88, IEC 269
    73mm
    gG
    8.7mm
    -
    85mm
    13.7mm
    Bolted
    35.5mm
    Offset
    -
    -
    -
    -
    35.5mm
    Mersen
    -
    80A
    NH00
    690V ac
    -
    -
    -
    -
    gG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    High Rupture Capacity
    200A
    A4
    415V ac
    BS 88, IEC 269
    93.7mm
    gG
    19mm
    -
    110mm
    29.5mm
    Bolted
    47mm
    Offset
    31mm
    -
    -
    -
    47mm
    Eaton
    High Rupture Capacity
    16A
    F1
    550V ac
    BS 88, IEC 269-1
    -
    gG
    12.7mm
    -
    58.5mm
    13.8mm
    Blade
    -
    Offset
    -
    -
    -
    -
    34.6mm
    Siemens
    -
    35A
    NH1
    440 - 500V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    High Rupture Capacity
    2A
    F1
    550V ac
    BS 88, IEC 269-1
    -
    gG
    12.7mm
    -
    58.5mm
    13.8mm
    Blade
    -
    Offset
    -
    -
    -
    -
    34.6mm
    SIBA
    High Rupture Capacity
    100A
    NH00
    690V ac
    DIN 43620-1, DIN 43653, IEC 60269-1, IEC 60269-2-1, IEC 60269-4
    -
    gRL
    6mm
    FF
    78mm
    -
    Blade
    54mm
    Centred
    29.5mm
    -
    -
    -
    46mm
    Eaton
    High Rupture Capacity
    50A
    NH00
    690V ac
    DIN 43620-1, DIN 43620-3, IEC 60269-2
    -
    gG - gL
    6mm
    -
    78.5mm
    -
    -
    54mm
    -
    30mm
    -
    -
    -
    48mm
    RS PRO
    High Rupture Capacity
    25A
    A1
    550V ac
    BS 88, IEC 60269
    44.5mm
    gG
    11.1mm
    -
    55.2mm
    13.7mm
    Slotted
    34.6mm
    Offset
    -
    -
    -
    -
    14mm
    Eaton
    High Rupture Capacity
    40A
    -
    250 V dc, 500V ac
    BS88, IEC 60269
    111mm
    gG
    14.2mm
    -
    128.5mm
    21mm
    Bolted
    55mm
    Centred
    -
    -
    -
    -
    -
    ABB
    High Rupture Capacity
    125A
    NH00
    500V
    DIN IEC 60269-1-2
    -
    gG
    15mm
    -
    79mm
    -
    Blade
    50mm
    Centred
    59.5mm
    -
    -
    -
    29.5mm
    Eaton
    -
    150A
    -
    500V
    -
    73.41mm
    aR
    25.4mm
    FF
    92.2mm
    29.46mm
    Bolted
    46.6mm
    Centred
    -
    -
    -
    -
    29.46mm
    Eaton
    -
    20A
    -
    550V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    100A
    NH1
    690V
    IEC 60269
    -
    gG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    -
    16A
    -
    690V
    CE
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Mersen
    -
    400A
    NH2
    500V ac
    DIN 43-620, IEC EN 60269, VDE 0636
    -
    gG
    25mm
    -
    150mm
    -
    Blade
    68mm
    Centred
    52mm
    -
    -
    -
    74mm
    Bourns
    -
    200A
    66mm
    500/600V ac
    aR
    24.1mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    16A
    51 x 79mm
    690V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    High Rupture Capacity
    10A
    A2
    550V ac
    BS 88, IEC 269
    73mm
    gG
    8.7mm
    -
    85mm
    13.7mm
    Bolted
    35.5mm
    Offset
    14mm
    -
    -
    -
    35.5mm
    Results per page