Fuse Covers | PVC & Plastic Fuse Covers | RS
Recently searched

    Fuse Covers

    Fuse covers are casings that surround electrical fuses to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).

    Types of fuse covers

    Plastic, PVC, or thermoplastic fuse covers?

    Plastic, PVC, and thermoplastic fuse covers provide excellent insulation that is suitable for both high voltage and high-temperature applications.

    Splash covers

    Splash covers are designed with clear casings so that any damaged equipment can be easily identified. Splash covers also help protect against splashes of liquid or other contamination.

    What are fuse covers used for?

    The main usage of a fuse cover is to provide safety to the user in that they make the fuse touch-proof and insulated so it is safe to use. Fuse covers insulate the fuse and are suitable for use with high voltage and high-temperature applications in which assembly methods such as wave soldering (large-scale soldering process) takes place.

    39 Products showing for Fuse Covers

    Eaton
    -
    PCB Mount
    5 x 20mm
    9mm
    26.6mm
    14.5mm
    Thermoplastic
    -
    Littelfuse
    -
    Flush Mount
    5 x 20mm
    -
    -
    20.5mm
    Polyamide
    IP40
    TWD55.00
    Each (In a Pack of 5)
    Bulgin
    -
    Panel Mount
    -
    -
    38.1mm
    -
    PVC
    -
    ETA
    2-5700
    Panel Mount
    -
    12.5mm
    -
    49mm
    -
    IP64
    Wickmann
    656
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    PCB Mount
    5 x 20mm
    9.4mm
    24.4mm
    8.2mm
    PA
    -
    Littelfuse
    -
    PCB Mount
    5 x 20mm
    9mm
    26.6mm
    14.5mm
    Thermoplastic
    -
    Schurter
    OGD
    Surface Mount
    6.3 x 32mm
    10.9mm
    37.8mm
    14.7mm
    Thermoplastic
    -
    Mersen
    NH
    -
    71
    -
    26.2mm
    13.2mm
    Polyamide
    -
    Schurter
    OGN
    PCB Mount
    5 x 20mm
    15mm
    41mm
    18.5mm
    -
    IP00
    Schurter
    0859
    PCB Mount
    -
    -
    -
    -
    PVC
    -
    Schurter
    UHB
    Base Mount
    5 x 20mm
    10mm
    26.2mm
    13.2mm
    Thermoplastic
    -
    Schurter
    UHB
    Base Mount
    5 x 20mm
    10mm
    26.2mm
    13.2mm
    Thermoplastic
    -
    Schurter
    T12
    Panel Mount
    -
    11mm
    19mm
    50.2mm
    -
    IP54
    Schurter
    OGN
    PCB Mount
    5 x 20mm
    15mm
    41mm
    18.5mm
    Thermoplastic
    IP00
    SAM
    Z
    Panel Mount
    -
    20mm
    120mm
    -
    -
    -
    Wurth Elektronik
    -
    PCB Mount
    5 x 20mm
    9mm
    26.6mm
    14.5mm
    Plastic
    -
    Eaton
    -
    PCB Mount
    5 x 20mm
    9mm
    26.6mm
    14.5mm
    Thermoplastic
    -
    Mersen
    NH
    -
    00
    -
    -
    -
    Plastic
    -
    Littelfuse
    -
    Panel Mount
    6.3 x 32mm
    -
    -
    33.8mm
    Polyamide
    IP40
    Results per page