MCBs | Miniature Circuit Breakers | RS
Recently searched

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    8518 Products showing for MCBs

    ABB
    4
    32A
    Type C
    400V
    S200L
    6 kA
    -
    System Pro M Compact
    6 kA
    DIN Rail Mount
    MCB
    70mm
    69mm
    88mm
    S204L-C32
    -
    -
    -
    Eaton
    2
    6A
    Type C
    240 → 415V
    FAZ
    10 kA
    60V
    xEffect
    10 kA
    DIN Rail Mount
    MCB
    80mm
    36mm
    80mm
    -
    -
    -
    -
    Europa
    2
    2A
    Type C
    230 V, 400V
    EUC
    10 kA
    -
    EUC2P
    10 kA
    DIN Rail Mount
    MCB
    36mm
    78mm
    87mm
    EUC2P2C
    -
    -
    -
    Siemens
    3+N
    50A
    Type C
    400V
    5SY4
    5 kA
    72V
    SENTRON
    5 kA
    DIN Rail Mount
    MCB
    90mm
    72mm
    76mm
    5SY4650-7
    Extended product life
    Yes
    -
    ABB
    3
    2A
    Type D
    440V
    S200
    6 kA
    -
    System Pro M Compact
    6 kA
    DIN Rail Mount
    MCB
    88mm
    52.5mm
    76mm
    S203-D2
    Designed for disassembly
    Yes
    -
    Schneider Electric
    1
    13A
    Type D
    415V
    C60SP
    20 kA
    60V
    Multi 9
    20 kA
    DIN Rail Mount
    Residential MCB
    81mm
    18mm
    72mm
    M9F23113
    -
    Yes
    Green Premium
    ABB
    2
    32A
    Type K
    400V
    S200
    10 kA
    125V
    System Pro M Compact
    10 kA
    DIN Rail Mount
    MCB
    88mm
    35mm
    69mm
    S202-K32
    Designed for disassembly
    Yes
    -
    ABB
    3
    6A
    Type K
    440V
    S200
    20 kA
    -
    System Pro M Compact
    20 kA
    DIN Rail Mount
    MCB
    88mm
    52.5mm
    69mm
    S203-K6
    Designed for disassembly
    Yes
    -
    Eaton
    3
    3A
    Type B
    -
    -
    -
    -
    xEffect
    -
    DIN Rail Mount
    -
    -
    -
    -
    FAZ6-B3/3
    -
    -
    -
    Schneider Electric
    1
    40A
    Type C
    100 → 133 V, 12 → 60 V, 220 → 240V
    iC60H
    10 kA
    72 V, 12 → 48V
    Acti 9
    10 kA
    DIN Rail Mount
    MCB
    85mm
    18mm
    78.5mm
    -
    -
    Yes
    Green Premium
    RS PRO
    1
    6A
    Type B
    240V
    DHMZ
    6 kA
    240V
    -
    6 kA
    DIN Rail Mount
    MCB
    87.5mm
    17.7mm
    62mm
    -
    -
    -
    -
    ABB
    2
    10A
    Type K
    400V
    S200
    6 kA
    -
    System Pro M Compact
    6 kA
    DIN Rail Mount
    MCB
    88mm
    35mm
    69mm
    S202-K10
    Designed for disassembly
    Yes
    -
    Siemens
    1
    10A
    Type C
    400V
    5SY4
    10 kA
    72V
    Sentron
    10 kA
    DIN Rail Mount
    MCB
    89.8mm
    17.5mm
    76mm
    -
    Extended product life
    Yes
    -
    Siemens
    2
    3A
    Type D
    400V
    5SY4
    10 kA
    72V
    SENTRON
    10 kA
    DIN Rail Mount
    MCB
    36mm
    76mm
    90mm
    5SY4203-8
    Extended product life
    Yes
    -
    Schneider Electric
    2
    6A
    Type C
    440 V, 12 → 133 V, 220 → 240 V, 380 → 415V
    iC60H
    10 kA
    100 → 133V
    Acti 9
    10 kA
    DIN Rail Mount
    MCB
    85mm
    36mm
    78.5mm
    iC60H 2P 6A C
    -
    Yes
    Green Premium
    Schneider Electric
    1
    20A
    Type D
    230V
    Acti9 iDT40N
    10 kA
    -
    Acti 9
    10 kA
    DIN Rail Mount
    MCB
    18mm
    74mm
    85mm
    IDT40N
    -
    Yes
    Green Premium
    Schneider Electric
    1
    16A
    Type C
    230V
    EZ9
    6 kA
    -
    Easy 9
    6 kA
    DIN Rail Mount
    Residential MCB
    82mm
    18mm
    72mm
    -
    -
    Yes
    Green Premium
    Schneider Electric
    4
    2A
    Type C
    277V
    -
    -
    -
    Multi 9
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    ABB
    4
    32A
    Type D
    400V
    S200
    10 kA
    -
    System Pro M Compact
    10 kA
    DIN Rail Mount
    MCB
    88mm
    70mm
    69mm
    S204-D32
    Designed for disassembly
    Yes
    -
    Siemens
    1+N
    16A
    Type C
    230V
    5SY4
    10 kA
    -
    Sentron
    10 kA
    DIN Rail Mount
    MCB
    90mm
    36mm
    76mm
    -
    Extended product life
    Yes
    -
    Results per page