Thread Repair Inserts, Thread Insert Tools | RS
Recently searched

    Thread Repair Inserts

    Thread repair inserts are formed from high-quality stainless-steel wire with a diamond-shaped cross-section, wound to the shape of a spring thread. They provide a permanent and wear-resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed.

    RS offer a selection of thread repair inserts from industry-leading brands including Bollhoff, Recoil, Keenserts, and of course RS PRO. Our fastenings are available in a variety of thread sizes, drill sizes, and thread lengths to suit every repair application.

    How do you install it?

    Drill

    Drill to clear out the damaged thread id required.

    Tap

    Use a thread insert tap to match the size of the bolt.

    Install

    Wind insert in with light downward pressure until 1/4 to 1/2 turn below the surface, driving tang towards the bottom of the hole.

    Remove Tang

    Remove tool and sit back on top of the tang. Tap down sharply. Do not try to twist tang off. For sparkplug and large fine thread inserts, use long-nose pliers and pull tang out.

    What are the key features?

    • Size
    • Thread length
    • Locking torque

    What different types are there?

    • Free running inserts that provide a standard female thread.
    • Locking inserts provide a locking function for the female thread when the fasteners installed.
    • Metric, UNF, and UNC threads.

    Which application would you use it?

    • Automotive.
    • Industrial Electronics.
    • Consumer Electronics.
    • Aerospace – Avionics, Engines, Airframe.
    • Ship Building.
    • Defense.
    • Power Generation.
    • Transport.

    75 Products showing for Thread Repair Inserts

    Keenserts
    M6 x 1
    9.5mm
    12mm
    Keenserts
    M12 x 1.75
    13.5mm
    16mm
    Böllhoff
    M16 x 2
    16.5mm
    16mm
    Keenserts
    M6 x 1
    7.5mm
    10mm
    Böllhoff
    M16 x 2
    16.5mm
    32mm
    Recoil
    M10 x 1.25
    10.4mm
    -
    Böllhoff
    M16 x 2
    16.5mm
    24mm
    Böllhoff
    M6 x 1
    6.3mm
    6mm
    Recoil
    M20 x 2.5
    20.75mm
    30mm
    Böllhoff
    M12 x 1.75
    12.5mm
    18mm
    Keenserts
    M10 x 1.5
    13.5mm
    16mm
    Recoil
    M16 x 2
    16.5mm
    24mm
    Böllhoff
    M3 x 0.5
    3.2mm
    3mm
    Recoil
    1/4-20 UNC
    6.7mm
    9.5mm
    Böllhoff
    M4 x 0.7
    4.2mm
    4mm
    Results per page