Matrix Boards, Matrix Circuit & PCB Boards | RS
Recently searched

    Matrix Boards

    Matrix boards and beadboard jumper wires play a crucial role today in the world of electronics more than you can imagine. These wires are charactered by connector pins at each of their ending points. Their role is to ensure that two or more points can be connected together without the use of a solder iron.

    Having understood what breadboard jumper wires are including how they can be used. It is high time we talked about a matrix circuit board. Read the details below for a better understanding.

    What Is A Matrix Board?

    A matrix circuit board is a form of prototype circuit board. Its primary role is ensuring electrical components are laid out in a secured manner. Whether it is the building of analogue circuit or high frequency, matrix boards can prove useful for your electrical projects. Furthermore, whenever a matrix board is being used, tinned copper wire is required for soldering and joining of electrical parts.

    Of course, when connections get soldered to the board, they will be more secured. Also, it should be noted that a PCB matrix board is very much different from the normal breadboard prototyping.

    What Are Matrix Boards Used For?

    Just as mentioned above, matrix boards ensure that electrical components are properly laid out. They can have the schematic diagram of a circuit converted into a printed circuit board layout. Some of its advantages are:

    • For easy identification, wires can be color-coded
    • They are perfect for circuit building
    • They ensure electrical parts or components are properly positioned and soldered
    • They are lightweight and compact
    • And many more

    Types of Matrix Boards

    Matrix circuit board

    A matrix circuit board is usually of various types. In fact, understanding the various matrix board sizes can help you make the right decisions about which option will be ideal for your project. Such knowledge can be of great help during your circuit building activities. For instance, a typical matrix circuit board can be categorized into single, double or even multi-layered.

    It all depends on the copper which has been used. The multi-layered matrix boards have some advantages that others don't have. For instance, they are always known to be lightweight.

    If you are still confused about which matrix circuit board to use, don't hesitate to contact us today. Our team will make all the necessary recommendations to ensure you make a sound decision on which one to purchase.

    103 Products showing for Matrix Boards

    CIF
    1
    -
    160 x 200mm
    -
    -
    -
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    -
    -
    Sunhayato
    2
    2.54 x 2.54mm
    160 x 115 x 1.6mm
    160mm
    115mm
    1.6mm
    Epoxy Glass Fabric Laminate
    0.9mm
    FR4
    -
    -
    -
    Takachi Electric Industrial
    2
    2.54 x 2.54mm
    136 x 89 x 1.6mm
    136mm
    89mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    34 x 52
    -
    -
    Roth Elektronik
    1
    2 x 2mm
    95.89 x 90.17 x 1.5mm
    95.89mm
    90.17mm
    1.5mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    44 x 42
    35µm
    -
    CIF
    1
    2.54 x 2.54mm
    300 x 160 x 1.6mm
    300mm
    160mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    35µm
    -
    Sunhayato
    1
    4 x 4mm
    172 x 86 x 1.6mm
    172mm
    86mm
    1.6mm
    Phenol-Sided Paper
    1mm
    FR1
    -
    -
    -
    Sunhayato
    1
    2.54 x 2.54mm
    460 x 325 x 1.6mm
    460mm
    325mm
    1.6mm
    Epoxy Glass Fabric Laminate
    0.9mm
    FR4
    -
    -
    -
    CIF
    1
    2.54mm
    160 x 100 x 1.6mm
    160mm
    100mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    -
    -
    Sunhayato
    -
    2.54 x 2.54mm
    95 x 72 x 1.6mm
    95mm
    72mm
    1.6mm
    CEM3
    1mm
    -
    -
    -
    -
    Vero Technologies
    -
    2.54mm
    160 x 100 x 1.6mm
    160mm
    100mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1.02mm
    FR4
    42 x 38
    35µm
    DIN 41612
    Vero Technologies
    1
    2.54 x 2.54mm
    233.4 x 160 x 1.6mm
    233.4mm
    160mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1.02mm
    FR4
    52 x 86
    -
    DIN 41612
    Sunhayato
    1
    2.54 x 2.54mm
    300 x 200 x 1.6mm
    300mm
    200mm
    1.6mm
    Epoxy Glass Fabric Laminate
    0.9mm
    FR4
    -
    -
    -
    Sunhayato
    -
    2.54 x 2.54mm
    245 x 195 x 1.6mm
    245mm
    195mm
    1.6mm
    Epoxy Glass Fabric Laminate
    0.9mm
    FR4
    -
    18µm
    -
    Roth Elektronik
    1
    2.54 x 2.54mm
    40.5 x 40 x 1.5mm
    40.5mm
    40mm
    1.5mm
    Epoxy fibre-glass
    1mm
    FR4
    14 x 14
    35µm
    -
    CIF
    1
    2.54 x 2.54mm
    510 x 160 x 1.6mm
    510mm
    160mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    35µm
    -
    Takachi Electric Industrial
    2
    2.54 x 2.54mm
    114 x 53 x 1.6mm
    114mm
    53mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    20 x 43
    -
    -
    Sunhayato
    1
    2.54 x 2.54mm
    160 x 115 x 1.2mm
    160mm
    115mm
    1.2mm
    CEM3
    0.9mm
    -
    -
    -
    -
    Sunhayato
    1
    4 x 4mm
    172 x 86 x 1.6mm
    172mm
    86mm
    1.6mm
    Phenol-Sided Paper
    1mm
    FR1
    -
    -
    -
    Sunhayato
    1
    2.54 x 2.54mm
    232 x 137 x 1.6mm
    232mm
    137mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    -
    -
    Takachi Electric Industrial
    2
    2.54 x 2.54mm
    69 x 44 x 1.6mm
    69mm
    44mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    16 x 25
    -
    -
    Results per page