Extender & Power Adapter Boards, SMT, Surface Mount | RS
Recently searched

    Extender Boards & Adapter Boards

    Extender boards and adapter boards are electronic circuit boards used to bring a circuit card out of an enclosure or card cage so it can be tested or debugged and there are no restrictions from view or probing.Surface Mount (SMT) are either mounted directly on to the surface of a printed circuit board (PCB) or have legs that go through holes drilled in the PCB, a surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

    What is the difference between Extender Boards & Adapter?

    Now you have a basic idea of what the extender boards and adapter boards are all about. Before you purchase a power adapter board, it is worth to be aware of the difference that exist in between extender boards and adapter boards.Extender boards function by extending motherboard signals for testing or troubleshooting. The majority of them provide access to the bus signals bundles of wire held together through designated probe points, although a few also used multi-layer technology to manage cross talk and signal distortions.A surface mount into a hole adapter board will provide you the opportunity to use the component on any other type of board as well. However, it is not something that you can experience with surface mount boards. If you can understand this difference, you can easily end up getting hold of the right products that can cater to your specific needs effectively.The majority of designs in Extender Boards & Adapters are prototyped using SMT to go through hole adapter boards before being mass programmed or assembled. They make it easier to test and modify a circuit as well as device, enabling you to quickly troubleshoot and correct any problems with your prototype. Surface mount (SMT) to through hole board types Depending on your demands, SMT to through hole adapter boards are available in a variety of sizes and may be double or single sided. To enable the separation of certain modules from the board as a whole, some contain pre-scored break lines.

    What is a surface mount board?

    Electronic devices with components attached or positioned on the surface of both the PCB are known as surface-mount devices, or SMDs. The process used to create an SMD is known as surface-mount technology, or SMT. The through-hole technology building approach, in which components with wire leads are inserted into circuit board holes, has been substantially supplanted in the industry.For components that are not suitable for surface mounting, including massive transformers as well as heat-sinked power semiconductors, both approaches may be employed on the same board.Because SMT components in Extender Boards & Adapter can have smaller leads or even no leads at all, they are often smaller than their through-hole counterparts. It could contain a variety of short pins or leads, flat contacts, a grid of solder balls (BGAs), and terminations on the product's body.Get your extender and adapter boards from our storeYou can easily get high quality Extender Boards & Adapter boards from us. Bltouch is quite popular as a brand that offers such adapter boards. We can help you with getting a fully functional Bltouch adapter board. On the other hand, people who wish to buy an Ender 3 V2 adapter board, SMD adapter board, or PCIE extender board may also focus on the collection of products that we have for sale.A great thing about exploring our store for extender boards & adapters is that we have got something for everyone. You just need to browse through the Extender Boards & Adapter, and we make sure that you will not end up with any regrets at the end of the day. The right Extender Boards & Adapter can cater to your specific needs and help you with getting the job done.

    108 Products showing for Extender Boards & Adapter Boards

    Sunhayato
    Converter Board
    -
    20
    Epoxy Glass Fabric Laminate
    2
    39.37 x 40.1 x 1mm
    -
    FR4
    39.37mm
    1mm
    40.1mm
    -
    Sunhayato
    -
    -
    -
    Epoxy Glass Fabric Laminate
    2
    144.78 x 20.32 x 1.6mm
    -
    FR4
    144.78mm
    1.6mm
    20.32mm
    -
    Roth Elektronik
    Multiadapter With Adaption Circuit Board
    -
    -
    Epoxy fibre-glass
    2
    31.75 x 19.05 x 1.5mm
    35µm
    FR4
    31.75mm
    1.5mm
    19.05mm
    -
    Sunhayato
    Converter Board
    -
    112
    Epoxy Glass Fabric Laminate
    2
    59.69 x 59.69 x 1mm
    -
    FR4
    59.69mm
    1mm
    59.69mm
    -
    Sunhayato
    Converter Board
    -
    64
    Epoxy Glass Fabric Laminate
    2
    45.08 x 71.85 x 1mm
    -
    FR4
    45.08mm
    1mm
    71.85mm
    -
    Brand-Rex
    Adapter Board
    DIP
    8
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Roth Elektronik
    Multiadapter With Adaption Circuit Board
    -
    -
    Epoxy fibre-glass
    2
    11.43 x 11.43 x 1.5mm
    35µm
    -
    11.43mm
    1.5mm
    11.43mm
    -
    Roth Elektronik
    Multiadapter With Adaption Circuit Board
    -
    -
    Epoxy fibre-glass
    2
    21.59 x 11.43 x 1.5mm
    35µm
    -
    21.59mm
    1.5mm
    11.43mm
    -
    Roth Elektronik
    Multi Adapter Board
    -
    -
    Epoxy Glass Fabric Laminate
    2
    27.7 x 15.4 x 1.5mm
    35µm
    FR4
    27.7mm
    1.5mm
    15.4mm
    TSSOP
    Sunhayato
    Board Seal
    -
    -
    Epoxy Glass Fabric Laminate
    1
    55 x 100 x 0.1mm
    -
    FR4
    55mm
    0.1mm
    100mm
    -
    Sunhayato
    Converter Board
    -
    50
    Epoxy Glass Fabric Laminate
    2
    42.43 x 86.2 x 1.2mm
    -
    FR4
    42.43mm
    1.2mm
    86.2mm
    -
    nVent SCHROFF
    Intermediate Adapter, Intermediate Adapter
    DIN 41612
    -
    Epoxy Glass Fabric Laminate
    2
    350 x 220 x 1.6mm
    -
    FR4
    6U
    1.6mm
    220mm
    -
    Roth Elektronik
    Multi Adapter Board
    -
    -
    Epoxy Glass Fabric Laminate
    2
    20.32 x 13.65 x 1.5mm
    35µm
    FR4
    20.32mm
    1.5mm
    13.65mm
    SOIC
    Sunhayato
    Converter Board
    -
    120
    Epoxy Glass Fabric Laminate
    2
    48.26 x 48.26 x 1mm
    -
    FR4
    48.26mm
    1mm
    48.26mm
    -
    Sunhayato
    Converter Board
    -
    12
    Epoxy Glass Fabric Laminate
    2
    60.96 x 24.13 x 1.6mm
    -
    FR4
    60.96mm
    1.6mm
    24.13mm
    -
    Sunhayato
    Board Seal
    -
    -
    Epoxy Glass Fabric Laminate
    1
    55 x 100 x 0.1mm
    -
    FR4
    55mm
    0.1mm
    100mm
    -
    Sunhayato
    Converter Board
    -
    100
    Epoxy Glass Fabric Laminate
    -
    86.2 x 42.43 x 1.2mm
    -
    FR4
    86.2mm
    1.2mm
    42.43mm
    -
    Sunhayato
    Seal Substrate
    -
    -
    Epoxy Glass Fabric Laminate
    1
    100 x 55 x 0.1mm
    -
    FR4
    100mm
    0.1mm
    55mm
    -
    Sunhayato
    Universal Board
    -
    -
    Epoxy Glass Fabric Laminate
    -
    150 x 96 x 1.6mm
    -
    FR4
    150mm
    1.6mm
    96mm
    -
    Sunhayato
    Converter Board
    -
    48
    Epoxy Glass Fabric Laminate
    2
    57.24 x 22.86 x 1mm
    -
    FR4
    57.24mm
    1mm
    22.86mm
    -
    Results per page