Drawer Runners

What is a Drawer Runner?
A drawer runner, also known as a drawer slide, is a peice of hardware that is fixed to the side of the drawer and the carcass of the drawer unit which helps allow the draw to move in and out smoothly. The movement in and out is facilitated by steel ball bearings, ensuring that movement is smooth and noiseless. Drawer runners are usually made from stainless steel for added strength and durability

Drawer Runner Weight Classifications

• Light Duty Drawer Runners - Support up to 50 kg in weight and are used in domestic applications such as drawers in kitchen furniture
• Medium Duty Drawer Runners - Support between 51 to 99 kg and are used in draws that contain heavier items such as pots and pans
• Heavy-Duty Drawer Runners - Designed to hold 100 kg and over and are ideal for larger storage purposes in the kitchen, office, garage or industrial workstations

Drawer runners can also be classified on how they mount

Side Mount Drawer Runners
These runners are mounted on either side of the draw and on the inside of the cabinet carcass. Side mount drawer slides are easy to install, provide good visibility of the draw contents and are ideal for use in kitchen cabinets

Centre Mount Drawer Runners
These runners are mounted underneath the draw in the centre and are designed for lightweight draws. When the draws are open the centre mount fittings cannot be seen from above

Under-Mount Side Drawer Runners
These runners are fitted underneath the draw and are ideal for use in medium duty applications. These drawer slides allow the draw to be slightly wider. When the draw is extended the fittings are not visible from above and are often used in high-end kitchen cabinets as they do not interfere with the look of the cabinet design

Special Drawer Runners

Soft Close Drawer Runners
Soft close runners feature a hydraulic cylinder or other mechanism to engage the drawer as it closes. This mechanism dampens the closing motion by pulling the drawer fully closed with a smooth gliding action without needing to apply any excessive force. This soft close feature prevents slamming and any resulting damage.

Self-Closing Drawer Runners
Self-closing runners close on their own by using a built-in spring or other internal element that pulls the draw closed. A spring mechanism pulls the draw closed and a ramp mechanism uses gravity to close the draw. The advantage of a self-closing drawer runner is that the draw will always be neatly closed rather than half open

...
Read more Read less

Filters

Viewing 1 - 20 of 131 products
Results per page
Description Price Material Closing Type Finish Length Closed Travel Length Extension Overall Height Maximum Load Self Closing
New
RS Stock No. 188-6963
Mfr. Part No.DS5322-0080-2
BrandAccuride
TWD5,852.00
1 Pair
Pair(s)
Stainless Steel Self-Closing - 790mm 822mm 100% 53mm 120kg Yes
RS Stock No. 188-6964
Mfr. Part No.DZ2431-0015
BrandAccuride
TWD760.00
1 Pair
Pair(s)
Steel Self-Closing Zinc Plated 150mm 156mm 100% 20mm 20kg Yes
RS Stock No. 188-6943
Mfr. Part No.DZ9308-0042L
BrandAccuride
TWD4,954.00
Each
units
- Self-Closing - 1066.8mm 1066.8mm 100% 76mm 227kg Yes
RS Stock No. 188-6924
Mfr. Part No.DZ9308-0016L
BrandAccuride
TWD2,537.00
Each
units
Steel Self-Closing Zinc Plated 406.4mm 406.4mm 100% 76mm 227kg Yes
RS Stock No. 188-6930
Mfr. Part No.DZ9308-0024R
BrandAccuride
TWD3,186.00
Each
units
Steel Self-Closing Zinc Plated 609.6mm 609.6mm 100% 76mm 227kg Yes
RS Stock No. 188-6944
Mfr. Part No.DZ9308-0042R
BrandAccuride
TWD4,954.00
Each
units
- Self-Closing - 1066.8mm 1066.8mm 100% 76mm 227kg Yes
RS Stock No. 188-6947
Mfr. Part No.DZ9308-0054L
BrandAccuride
TWD6,971.00
Each
units
- Self-Closing - 1371.6mm 1371.6mm 100% 76mm 227kg Yes
RS Stock No. 188-6925
Mfr. Part No.DZ9308-0016R
BrandAccuride
TWD2,537.00
Each
units
Steel Self-Closing Zinc Plated 406.4mm 406.4mm 100% 76mm 227kg Yes
RS Stock No. 188-6896
Mfr. Part No.DZ2431-0045
BrandAccuride
TWD1,190.00
1 Pair
Pair(s)
Steel Self-Closing Zinc Plated 450mm 477mm 100% 20mm 20kg Yes
New
RS Stock No. 190-4184
Mfr. Part No.DZ7957-0036-2
BrandAccuride
TWD6,214.00
1 Pair
Pair(s)
Steel - Zinc Plated 914.4mm 914.4mm 100% 19mm 160kg -
RS Stock No. 407-6893
Mfr. Part No.24-A-3560
BrandPinet
TWD458.00
Each (In a Pack of 2)
units
Stainless Steel - Raw 175mm 275mm - 21.7mm 50kg -
New
RS Stock No. 190-4163
Mfr. Part No.DS3557-0014
BrandAccuride
TWD3,022.00
1 Pair
Pair(s)
316 Stainless Steel - - 356mm 381mm 100% 13mm 68kg -
RS Stock No. 188-6901
Mfr. Part No.DZ2601-0035
BrandAccuride
TWD975.00
1 Pair
Pair(s)
Steel Self-Closing Zinc Plated 350mm 357mm 100% 26mm 45kg Yes
RS Stock No. 188-6949
Mfr. Part No.DZ9308-0060L
BrandAccuride
TWD8,050.00
Each
units
- Self-Closing - 1524mm 1524mm 100% 76mm 227kg Yes
RS Stock No. 297-8078
Mfr. Part No.DB3832-0025
BrandAccuride
TWD1,120.00
1 Pair
Pair(s)
Steel - Black Zinc Plated 250mm 243mm 100% 45.7mm 45kg -
RS Stock No. 188-6931
Mfr. Part No.DZ9308-0028L
BrandAccuride
TWD3,503.00
Each
units
Steel Self-Closing Zinc Plated 711.2mm 711.2mm 100% 76mm 227kg Yes
RS Stock No. 666-4798
Mfr. Part No.DZ5321-0060
BrandAccuride
TWD3,218.00
1 Pair
Pair(s)
Steel - Zinc Plated 600mm 623.5mm 100% 53.1mm 160kg -
New
RS Stock No. 190-4166
Mfr. Part No.DS3557-0020
BrandAccuride
TWD3,438.00
1 Pair
Pair(s)
316 Stainless Steel - - 508mm 533mm 100% 13mm 90kg -
RS Stock No. 407-6900
BrandPinet
TWD289.50
Each (In a Pack of 2)
units
Stainless Steel - Raw - - - 19.5mm - -
RS Stock No. 297-8107
Mfr. Part No.DB3832-0040
BrandAccuride
TWD1,152.00
1 Pair
Pair(s)
Steel - Black Zinc Plated 400mm 406mm 100% 45.7mm 45kg -