Drawer Runners

What is a Drawer Runner?

A drawer runner, also known as a drawer slide, is a piece of hardware that is fixed to the side of the drawer and the carcass of the drawer unit which helps allow the draw to move in and out smoothly. The movement in and out is facilitated by steel ball bearings, ensuring that movement is smooth and noiseless. Drawer runners are usually made from stainless steel for added strength and durability.

Drawer Runner Weight Classifications

Light Duty Drawer Runners - Support up to 50 kg in weight and are used in domestic applications such as drawers in kitchen furniture.Medium Duty Drawer Runners - Support between 51 to 99 kg and are used in draws that contain heavier items such as pots and pans.Heavy-Duty Drawer Runners - Designed to hold 100 kg and over and are ideal for larger storage purposes in the kitchen, office, garage industrial workstations.

Drawer runners can also be classified on how they mount

Side Mount Drawer RunnersThese runners are mounted on either side of the draw and on the inside of the cabinet carcass. Side mount drawer slides are easy to install provide good visibility of the draw contents and are ideal for use in kitchen cabinets.Centre Mount Drawer RunnersThese runners are mounted underneath the draw in the centre and are designed for lightweight draws. When the draws are open the centre mount, fittings cannot be seen from above.Under-Mount Side Drawer RunnersThese runners are fitted underneath the draw and are ideal for use in medium-duty applications. These drawer slides allow the draw to be slightly wider. When the draw is extended the fittings are not visible from above and are often used in high-end kitchen cabinets as they do not interfere with the look of the cabinet design.

Special Drawer Runners

Soft Close Drawer RunnersSoft-close runners feature a hydraulic cylinder or other mechanisms to engage the drawer as it closes. This mechanism dampens the closing motion by pulling the drawer fully closed with a smooth gliding action without needing to apply any excessive force. This soft-close feature prevents slamming and any resulting damage.Self-Closing Drawer RunnersSelf-closing runners close on their own by using a built-in spring or other internal elements that pull the draw closed. A spring mechanism pulls the draw closed and a ramp mechanism uses gravity to close the draw. The advantage of a self-closing drawer runner is that the draw will always be neatly closed rather than half-open.

...
Read more Read less

Filters

Viewing 1 - 20 of 131 products
Results per page
Description Price Material Closing Type Length Closed Travel Length Extension Overall Height Maximum Load Self Closing
RS Stock No. 666-4795
Mfr. Part No.DZ5321-0050
BrandAccuride
TWD2,968.00
1 Pair
Pair(s)
Steel - 500mm 523.5mm 100% 53.1mm 180kg -
RS Stock No. 666-4798
Mfr. Part No.DZ5321-0060
BrandAccuride
TWD3,294.00
1 Pair
Pair(s)
Steel - 600mm 623.5mm 100% 53.1mm 160kg -
RS Stock No. 382-6912
Mfr. Part No.DZ9301-0032
BrandAccuride
TWD7,493.00
1 Pair
Pair(s)
Steel - 812.8mm 812.8mm 100% 76.2mm 218kg -
RS Stock No. 188-6945
Mfr. Part No.DZ9308-0048L
BrandAccuride
TWD6,255.00
Each
units
- Self-Closing 1219.2mm 1219.2mm 100% 76mm 227kg Yes
RS Stock No. 188-6895
Mfr. Part No.DZ2431-0040
BrandAccuride
TWD1,201.00
1 Pair
Pair(s)
Steel Self-Closing 400mm 428mm 100% 20mm 20kg Yes
RS Stock No. 188-6946
Mfr. Part No.DZ9308-0048R
BrandAccuride
TWD6,255.00
Each
units
- Self-Closing 1219.2mm 1219.2mm 100% 76mm 227kg Yes
RS Stock No. 188-6909
Mfr. Part No.DZ9301-0018U-E
BrandAccuride
TWD3,943.00
1 Pair
Pair(s)
- Self-Closing 457.2mm 457.2mm 100% 76mm 272kg Yes
RS Stock No. 666-4802
Mfr. Part No.DZ5321-0080-RS-A
BrandAccuride
TWD4,054.00
1 Pair
Pair(s)
Steel - 790mm 803.5mm 100% 53.1mm 100kg -
RS Stock No. 188-6955
Mfr. Part No.DZ5321-0100-A
BrandAccuride
TWD6,296.00
1 Pair
Pair(s)
Steel Self-Closing 1000mm 1023.5mm 100% 53mm 160kg Yes
RS Stock No. 297-8084
Mfr. Part No.DB3832-0030
BrandAccuride
TWD1,112.00
1 Pair
Pair(s)
Steel - 300mm 305mm 100% 45.7mm 45kg -
RS Stock No. 188-6932
Mfr. Part No.DZ9308-0028R
BrandAccuride
TWD3,586.00
Each
units
Steel Self-Closing 711.2mm 711.2mm 100% 76mm 227kg Yes
RS Stock No. 382-6928
Mfr. Part No.DZ9301-0036
BrandAccuride
TWD8,388.00
1 Pair
Pair(s)
Steel - 914.4mm 914.4mm 100% 76.2mm 209kg -
RS Stock No. 188-6919
Mfr. Part No.DZ9308-0010R
BrandAccuride
TWD2,072.00
Each
units
- Self-Closing 254mm 254mm 100% 76mm 227kg Yes
RS Stock No. 188-6896
Mfr. Part No.DZ2431-0045
BrandAccuride
TWD1,219.00
1 Pair
Pair(s)
Steel Self-Closing 450mm 477mm 100% 20mm 20kg Yes
RS Stock No. 188-6910
Mfr. Part No.DZ9301-0026U-E
BrandAccuride
TWD4,793.00
1 Pair
Pair(s)
Steel Self-Closing 660.4mm 660.4mm 100% 76mm 272kg Yes
RS Stock No. 297-8090
Mfr. Part No.DB3832-0035
BrandAccuride
TWD1,124.00
1 Pair
Pair(s)
Steel - 350mm 356mm 100% 45.7mm 45kg -
RS Stock No. 188-6921
Mfr. Part No.DZ9308-0012R
BrandAccuride
TWD2,175.00
Each
units
- Self-Closing 304.8mm 304.8mm 100% 76mm 227kg Yes
RS Stock No. 188-6898
Mfr. Part No.DZ2601-0015
BrandAccuride
TWD889.00
1 Pair
Pair(s)
Steel Self-Closing 150mm 147.5mm 100% 26mm 45kg Yes
RS Stock No. 407-6893
Mfr. Part No.24-A-3560
BrandPinet
TWD447.00
Each (In a Pack of 2)
units
Stainless Steel - 175mm 275mm - 21.7mm 50kg -
RS Stock No. 190-4178
Mfr. Part No.DZ7957-0026-2
BrandAccuride
TWD2,592.00
1 Pair
Pair(s)
Steel - 660.4mm 660.4mm 100% 19mm 160kg -