DIN Rail & Top Hat Rail Enclosures | RS
Recently searched

    DIN Rail Enclosures

    DIN rail enclosures are a protective case for protecting electrical devices and components. They enable electronic devices to be mounted onto equipment racks. Also known as top hat rail enclosures, DIN rail enclosures are mounted onto a standard sized metal rail within a rack. The DIN rail enclosure provides safety and the opportunity to tailor the enclosure to your specific requirements. The enclosures are available in a range of sizes, materials and IP ratings for many different applications.

    DIN Rail Enclosure IP Ratings:

    When choosing an enclosure it is essential to ensure it provides the necessary protection for your equipment. IP rating describes the enclosure's ability to protect the device inside from dust, dirt, water and moisture. Examples of IP rating include:

    • IP20 provides a low level of protection from large objects, for example fingers. It does not protect from water.
    • IP40 enclosures provide protection from tools and wires up to 1 mm but they are not waterproof.
    • IP65 DIN rail enclosures provide your equipment protection from dust and water and so the enclosure is safe for outdoor environments.
    • IP66 enclosures provide complete dust and dirt protection and high-pressure water protection.

    What are DIN Rail Enclosures made from?

    DIN rail enclosures are primarily made from aluminium, ABS, polycarbonate, polyamide, PVC, plastic or steel.

    What is a DIN Rail?

    DIN Rail is an industry standard rail for mounting equipment within a DIN Rail Enclosure. The DIN rail is made normally made from metal and can be used within a rackmount case and enclosure to securely attach electrical and industrial control equipment like circuit breakers, terminal blocks and power supplies.

    DIN Rail enclosure accessories are available to complete your enclosure, and these range from a standard DIN rail, Din rail clips, frame sets, cable glands, panel covers, slotted terminal covers, connectors, modules, adaptors, screws. Our range of DIN rail accessories available will provide everything needed.

    For more information on Din Rails please see our comprehensive Guide

    742 Products showing for DIN Rail Enclosures

    Phoenix Contact
    DIN Rail Enclosure
    Polyamide
    -
    99mm
    -
    99 x 22.5 x 114.5mm
    22.5mm
    114.5mm
    16
    Grey
    ME MAX 22.5 G 2-2 KMGY
    -40°C
    -
    -
    -
    -
    Phoenix Contact
    DIN Rail Enclosure
    Polyamide
    -
    85mm
    -
    85 x 45 x 70.4mm
    45mm
    70.4mm
    32
    Grey
    ME MAX 45-SF G 2-2 KMGY
    -40°C
    -
    -
    -
    -
    Phoenix Contact
    DIN Rail Enclosure
    Polyamide
    -
    85mm
    -
    17.5 x 70.4mm
    17.5mm
    70.4mm
    -
    Grey
    ME MAX 17.5 SF G 2-2 KMGY VPE1
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Electronic Housing
    Polyamide
    -
    79mm
    -
    79 x 40 x 85.5mm
    40mm
    85.5mm
    6
    Green
    UEGM 40/1
    -40°C
    +105°C
    -
    -
    -
    Hammond
    -
    -
    -
    90mm
    -
    90 x 23 x 118mm
    23mm
    118mm
    -
    -
    1597
    -
    -
    -
    -
    -
    Phoenix Contact
    DIN Rail Enclosure
    Polyamide
    -
    99mm
    -
    90 x 114.5mm
    90mm
    114.5mm
    -
    Grey
    ME MAX 90 2-2 KMGY VPE1
    -
    -
    -
    -
    -
    Phoenix Contact
    Lower Housing Part with Metal Foot Catch
    Polyamide
    Enclosure Base
    22.6mm
    -
    22.6 x 99 x 84.8mm
    -
    -
    -
    -
    ME
    -
    -
    -
    -
    -
    Phoenix Contact
    Lower Housing Part with Metal Foot Catch
    Polyamide
    Enclosure Base
    45.2mm
    -
    45.2 x 99 x 107.3mm
    -
    -
    -
    -
    ME
    -
    -
    -
    -
    -
    RS PRO
    Open Top
    Polycarbonate
    Enclosure Base
    17.5mm
    -
    17.5 x 90 x 58mm
    90mm
    58mm
    2
    Light Grey
    CNMB/RSP
    -
    -
    -
    -
    IP20
    Phoenix Contact
    Empty Enclosure
    Polycarbonate
    DIN Rail
    97mm
    -
    97 x 87 x 42mm
    -
    -
    -
    -
    ECS
    -
    -
    -
    -
    -
    Phoenix Contact
    Lower Housing Part with Base Latch
    ABS
    Enclosure Base
    67.6mm
    -
    67.6 x 75 x 87.3mm
    -
    -
    -
    -
    EH
    -
    -
    -
    -
    -
    Phoenix Contact
    Profile Housing
    Polyamide
    DIN Rail
    92.3mm
    -
    83.8 x 92.3 x 39.45mm
    -
    -
    -
    -
    UM-PRO
    -
    -
    -
    -
    -
    Phoenix Contact
    Profile Housing
    Polyamide
    DIN Rail
    142.3mm
    -
    103.8 x 142.3 x 39.45mm
    -
    -
    -
    -
    UM-PRO
    -
    -
    -
    -
    -
    Phoenix Contact
    Profile Housing
    PVC
    DIN Rail
    123.8mm
    -
    123.8 x 142.3 x 39.45mm
    -
    -
    -
    -
    UM-BASIC
    -
    -
    -
    -
    -
    Entrelec
    EBP
    Polyamide
    -
    82.5mm
    -
    82.5 x 9 x 62mm
    9mm
    62mm
    -
    Grey
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    DIN Rail Enclosure
    Polyamide
    -
    99mm
    -
    99 x 90 x 114.5mm
    90mm
    114.5mm
    16
    Grey
    ME MAX 90 U-U1 KMGY
    -40°C
    -
    -
    -
    -
    Phoenix Contact
    Lower Housing Part with Metal Foot Catch
    Polyamide
    Enclosure Base
    45.2mm
    -
    45.2 x 99 x 107.3mm
    -
    -
    -
    -
    ME
    -
    -
    -
    -
    -
    Siemens
    -
    -
    -
    -
    -
    250 x 600mm
    -
    -
    -
    -
    ALPHA 400/630
    -
    -
    -
    -
    -
    Phoenix Contact
    Upper Part
    Polyamide
    -
    122mm
    -
    50 x 122 x 14.35mm
    -
    -
    -
    -
    ICS50
    -
    -
    -
    -
    -
    Results per page