DIN Rail & Top Hat Rail Enclosures | RS
Recently searched

    DIN Rail Enclosures

    DIN rail enclosures are a protective case for protecting electrical devices and components. They enable electronic devices to be mounted onto equipment racks. Also known as top hat rail enclosures, DIN rail enclosures are mounted onto a standard sized metal rail within a rack. The DIN rail enclosure provides safety and the opportunity to tailor the enclosure to your specific requirements. The enclosures are available in a range of sizes, materials and IP ratings for many different applications.

    DIN Rail Enclosure IP Ratings:

    When choosing an enclosure it is essential to ensure it provides the necessary protection for your equipment. IP rating describes the enclosure's ability to protect the device inside from dust, dirt, water and moisture. Examples of IP rating include:

    • IP20 provides a low level of protection from large objects, for example fingers. It does not protect from water.
    • IP40 enclosures provide protection from tools and wires up to 1 mm but they are not waterproof.
    • IP65 DIN rail enclosures provide your equipment protection from dust and water and so the enclosure is safe for outdoor environments.
    • IP66 enclosures provide complete dust and dirt protection and high-pressure water protection.

    What are DIN Rail Enclosures made from?

    DIN rail enclosures are primarily made from aluminium, ABS, polycarbonate, polyamide, PVC, plastic or steel.

    What is a DIN Rail?

    DIN Rail is an industry standard rail for mounting equipment within a DIN Rail Enclosure. The DIN rail is made normally made from metal and can be used within a rackmount case and enclosure to securely attach electrical and industrial control equipment like circuit breakers, terminal blocks and power supplies.

    DIN Rail enclosure accessories are available to complete your enclosure, and these range from a standard DIN rail, Din rail clips, frame sets, cable glands, panel covers, slotted terminal covers, connectors, modules, adaptors, screws. Our range of DIN rail accessories available will provide everything needed.

    For more information on Din Rails please see our comprehensive Guide

    742 Products showing for DIN Rail Enclosures

    Phoenix Contact
    DIN Rail Enclosure
    Polyamide
    -
    99mm
    -
    99 x 90 x 114.5mm
    90mm
    114.5mm
    16
    Grey
    ME MAX 90 U-U1 KMGY VPE1
    -40°C
    -
    -
    -
    -
    Phoenix Contact
    DIN Rail Housing Upper Part
    Polyamide
    Enclosure
    77mm
    -
    -
    -
    -
    -
    -
    ICS
    -
    -
    -
    -
    -
    Phoenix Contact
    DIN Rail Enclosure
    Polyamide
    -
    99mm
    -
    99 x 67.5 x 114.5mm
    67.5mm
    114.5mm
    -
    Grey
    ME MAX 67.5 2-2 KMGY
    -40°C
    -
    -
    -
    -
    Phoenix Contact
    Upper Housing Part For Pcb Terminal Blocks
    Polyamide
    Solid Top Enclosure
    45.2mm
    -
    45.2 x 99 x 45.85mm
    -
    -
    -
    -
    ME
    -
    -
    -
    -
    -
    Phoenix Contact
    Lower Housing Part with Metal Foot Catch
    Polyamide
    Enclosure Base
    12.6mm
    -
    12.6 x 99 x 107.3mm
    -
    -
    -
    -
    ME
    -
    -
    -
    -
    -
    Italtronic
    Modular Enclosure
    ABS, Polycarbonate
    Top Hat
    90mm
    -
    90 x 53mm
    -
    53mm
    -
    Grey
    Modulbox XTS
    -
    -
    -
    -
    -
    Italtronic
    Solid, Vented
    ABS, Polycarbonate
    Top Hat
    101mm
    -
    101 x 17.5 x 79mm
    17.5mm
    79mm
    17
    Black
    Railbox
    -
    -
    -
    -
    -
    Phoenix Contact
    Profile Housing
    PVC
    DIN Rail
    92.3mm
    -
    63.8 x 92.3 x 39.45mm
    -
    -
    -
    -
    UM-BASIC
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    Polycarbonate
    DIN Rail
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Upper Part of Housing
    Polycarbonate
    Solid Top Enclosure
    17.8mm
    -
    17.8 x 89.7 x 53.4mm
    -
    -
    -
    -
    BC
    -
    -
    -
    -
    -
    Phoenix Contact
    DIN Rail Housing
    ABS, Polycarbonate
    Vented Enclosure Kit
    77mm
    -
    45.1 x 77 x 50.2mm
    -
    -
    -
    -
    EH
    -
    -
    -
    -
    -
    Italtronic
    Vented
    ABS, Polycarbonate
    Top Hat
    90mm
    -
    90 x 53mm
    -
    53mm
    -
    Grey
    Modulbox XTS
    -
    -
    -
    -
    -
    Phoenix Contact
    DIN Rail Enclosure
    Polyamide
    -
    99mm
    -
    99 x 35 x 114.5mm
    35mm
    114.5mm
    6
    Grey
    ME MAX 35 U-U1 KMGY VPE1
    -40°C
    -
    -
    -
    -
    Phoenix Contact
    Profile Housing
    PVC
    DIN Rail
    142.3mm
    -
    83.8 x 142.3 x 39.45mm
    -
    -
    -
    -
    UM-BASIC
    -
    -
    -
    -
    -
    Phoenix Contact
    8 PCB Headers and 8 PCB Terminal Blocks, Upper Housing Part
    Polyamide
    Solid Top Enclosure
    35.2mm
    -
    35.2 x 99 x 45.85mm
    -
    -
    -
    -
    ME
    -
    -
    -
    -
    -
    Phoenix Contact
    DIN Rail Enclosure
    Polyamide
    -
    99mm
    -
    99 x 17.5 x 114.5mm
    17.5mm
    114.5mm
    3
    Grey
    ME MAX 17.5 G U-U1KMGY
    -40°C
    -
    -
    -
    -
    Siemens
    -
    -
    -
    210mm
    -
    210 x 250 x 1200mm
    -
    -
    -
    -
    ALPHA 400
    -
    -
    -
    -
    -
    CAMDENBOSS
    Modular Enclosure
    Polycarbonate
    -
    53mm
    -
    53 x 58 x 90mm
    58mm
    90mm
    -
    Grey
    CNMB
    -
    -
    -
    -
    -
    Phoenix Contact
    Vertical Enclosure
    Polycarbonate
    Vertical Enclosure
    163.8mm
    -
    163.8 x 119.9 x 62.1mm
    -
    -
    -
    -
    ECS-KIT
    -
    -
    -
    -
    -
    Italtronic
    Railbox
    ABS, Polycarbonate
    -
    101mm
    -
    101 x 22.5 x 120mm
    22.5mm
    120mm
    -
    Black
    Railbox
    -
    -
    -
    -
    -
    Results per page